CONVERTER DC/DC 5V 25W OUT SMD - LW025A1 - Power Supplies
| Digi-Key Part Number | LW025A1-ND |
128 |
58.00008 |
Extended Price
7424.01 |
| Manufacturer Part Number | LW025A1 | |||
| Description | CONVERTER DC/DC 5V 25W OUT SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LW025A1 |
| Vendor | Lineage Power |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | 5V |
| Power (Watts) | 25W |
| Number of Outputs | 1 |
| 1st Output | 5.0 VDC @ 5A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Surface Mount |
| Packaging | Bulk |
| Package / Case | 8-SMD |
| Series | LW025 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LW025A1 LW025A1 |
LW025A1 Specification Sheet
CONVERTER DC/DC 5V 25W OUT SMD - LW025A1 (LW025A1-ND) - Power Supplies
Related parts Power Supplies :CONVERTER DC/DC 5V 25W OUT SMD - LW025A1
Order 'converter dc/dc 5v 25w out smd - LW025A1' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW025A1-ND.
CONVERTER DC/DC +-5V 25W OUT SMD - DC025AJ-M
Order 'converter dc/dc +-5v 25w out smd - DC025AJ-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number DC025AJ-M-ND.
CONVERTER DC/DC 5/5V 25W OUT SMD - DW025AJ-M
Order 'converter dc/dc 5/5v 25w out smd - DW025AJ-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number DW025AJ-M-ND.
CONVERTER DC/DC 5V 15W OUT SMD - SW003A0A91-SRZ
Order 'converter dc/dc 5v 15w out smd - SW003A0A91-SRZ' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1116-1-ND.
CONVERTER DC/DC 5V 15W OUT SMD - SW003A0A91-SRZ
Order 'converter dc/dc 5v 15w out smd - SW003A0A91-SRZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1116-2-ND.
CONV DC/DC +-5V 25W DUAL OUT SMD - CC025CL-M
Order 'conv dc/dc +-5v 25w dual out smd - CC025CL-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number CC025CL-M-ND.
CONVERTER DC/DC 5V 30W OUT SMD - CC030A-M
Order 'converter dc/dc 5v 30w out smd - CC030A-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number CC030A-M-ND.
CONVERTER DC/DC 5V 30W OUT SMD - CW030A-M
Order 'converter dc/dc 5v 30w out smd - CW030A-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number CW030A-M-ND.
CONVERTER DC/DC 5V 60W OUT SMD - EQW012A0A1-S
Order 'converter dc/dc 5v 60w out smd - EQW012A0A1-S' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number EQW012A0A1-S-ND.
CONVERTER DC/DC 5V 60W OUT SMD - EQW012A0A-S
Order 'converter dc/dc 5v 60w out smd - EQW012A0A-S' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number EQW012A0A-S-ND.
CONVERTER DC/DC 5V 20W OUT SMD - HC004A0A1-S
Order 'converter dc/dc 5v 20w out smd - HC004A0A1-S' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number HC004A0A1-S-ND.
CONVERTER DC/DC 5V 33W OUT SMD - HC006A6A1-S
Order 'converter dc/dc 5v 33w out smd - HC006A6A1-S' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number HC006A6A1-S-ND.
CONVERTER DC/DC 5V 20W OUT SMD - HW004A0A1-S
Order 'converter dc/dc 5v 20w out smd - HW004A0A1-S' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number HW004A0A1-S-ND.
CONVERTER DC/DC 5V 20W OUT SMD - HW004A0A-S
Order 'converter dc/dc 5v 20w out smd - HW004A0A-S' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number HW004A0A-S-ND.
CONVERTER DC/DC 5V 30W OUT SMD - HW006A6A1-S
Order 'converter dc/dc 5v 30w out smd - HW006A6A1-S' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number HW006A6A1-S-ND.
Send this link via E-Mail
Help With This Screen