CONVERTER DC/DC 3.3V 10W OUT - LW015F - Power Supplies
Lineage Power Dc Dc Converter Power Supply 10W Input: 36 ~ 75VDC Output: LW015F
| Digi-Key Part Number | LW015F-ND |
128 |
40.30000 |
Extended Price
5158.40 |
| Manufacturer Part Number | LW015F | |||
| Description | CONVERTER DC/DC 3.3V 10W OUT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LW015F |
| Vendor | Lineage Power |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | 3.3V |
| Power (Watts) | 10W |
| Number of Outputs | 1 |
| 1st Output | 3.3 VDC @ 3A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Package / Case | 6-DIP MODULE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LW015F LW015F |
LW015F Specification Sheet
CONVERTER DC/DC 3.3V 10W OUT - LW015F (LW015F-ND) - Power Supplies
Related parts Lineage Power Dc Dc Converter Power Supply 10W Input: 36 ~ 75VDC Output: LW015FCONVERTER DC/DC 3.3V 10W OUT - LW015F
Order 'converter dc/dc 3.3v 10w out - LW015F' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW015F-ND.
CONVERTER DC/DC 3.3V 10W OUT - LC015F
Order 'converter dc/dc 3.3v 10w out - LC015F' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LC015F-ND.
CONVERTER DC/DC 3.3V 10W OUT - LW015F1
Order 'converter dc/dc 3.3v 10w out - LW015F1' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW015F1-ND.
CONVERTER DC/DC 3.3V 10W OUT - LW015F4
Order 'converter dc/dc 3.3v 10w out - LW015F4' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW015F4-ND.
CONVERTER DC/DC 3.3V 10W OUT - LW015F84
Order 'converter dc/dc 3.3v 10w out - LW015F84' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW015F84-ND.
CONVERTER DC/DC 3.3V 10W OUT - LW015F8
Order 'converter dc/dc 3.3v 10w out - LW015F8' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW015F8-ND.
CONVERTER DC/DC 3.3V 10W OUT - LW015F91
Order 'converter dc/dc 3.3v 10w out - LW015F91' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW015F91-ND.
CONVERTER DC/DC 3.3V 10W OUT - LW015F94
Order 'converter dc/dc 3.3v 10w out - LW015F94' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW015F94-ND.
CONVERTER DC/DC 3.3V 10W OUT - LW015F981
Order 'converter dc/dc 3.3v 10w out - LW015F981' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW015F981-ND.
CONV DC/DC 3.3V 10W POE TH 13DIP - PTB48540BAD
Order 'conv dc/dc 3.3v 10w poe th 13dip - PTB48540BAD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTB48540BAD-ND.
CONVERTER DC/DC 5V 10W OUT - LC010A
Order 'converter dc/dc 5v 10w out - LC010A' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LC010A-ND.
CONVERTER DC/DC 5V 10W OUT - LW010A1
Order 'converter dc/dc 5v 10w out - LW010A1' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW010A1-ND.
CONVERTER DC/DC 5V 10W OUT - LW010A2
Order 'converter dc/dc 5v 10w out - LW010A2' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW010A2-ND.
CONVERTER DC/DC 5V 10W OUT - LW010A4
Order 'converter dc/dc 5v 10w out - LW010A4' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW010A4-ND.
CONVERTER DC/DC 5V 10W OUT - LW010A84
Order 'converter dc/dc 5v 10w out - LW010A84' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW010A84-ND.
Options for Lineage Power Dc Dc Converter Power Supply 10W Input: 36 ~ 75VDC Output: LW015F
Send this link via E-Mail
Help With This Screen
