CONVERTER DC/DC 3.3V 10W OUT SMD - LW015F8 - Power Supplies
| Digi-Key Part Number | LW015F8-ND |
128 |
42.30016 |
Extended Price
5414.42 |
| Manufacturer Part Number | LW015F8 | |||
| Description | CONVERTER DC/DC 3.3V 10W OUT SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LW015F8 |
| Vendor | Lineage Power |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | 3.3V |
| Power (Watts) | 10W |
| Number of Outputs | 1 |
| 1st Output | 3.3 VDC @ 3A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Surface Mount |
| Packaging | Bulk |
| Package / Case | 6-SMD |
| Series | LW015 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LW015F8 LW015F8 |
LW015F8 Specification Sheet
CONVERTER DC/DC 3.3V 10W OUT SMD - LW015F8 (LW015F8-ND) - Power Supplies
Related parts Power Supplies :CONVERTER DC/DC 3.3V 10W OUT SMD - LW015F8
Order 'converter dc/dc 3.3v 10w out smd - LW015F8' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW015F8-ND.
CONVERTER DC/DC 3-6V 30W SMD - AXB030X43-SRZ
Order 'converter dc/dc 3-6v 30w smd - AXB030X43-SRZ' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1106-1-ND.
CONVERTER DC/DC 3-6V 30W SMD - AXB030X43-SRZ
Order 'converter dc/dc 3-6v 30w smd - AXB030X43-SRZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1106-2-ND.
CONVERTER DC/DC 5V 10W OUT SMD - LW010A1
Order 'converter dc/dc 5v 10w out smd - LW010A1' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW010A1-ND.
CONVERTER DC/DC 5V 10W OUT SMD - LW010A2
Order 'converter dc/dc 5v 10w out smd - LW010A2' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW010A2-ND.
CONVERTER DC/DC 5V 10W OUT SMD - LW010A4
Order 'converter dc/dc 5v 10w out smd - LW010A4' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW010A4-ND.
CONVERTER DC/DC 5V 10W OUT SMD - LW010A84
Order 'converter dc/dc 5v 10w out smd - LW010A84' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW010A84-ND.
CONVERTER DC/DC 5V 10W OUT SMD - LW010A91
Order 'converter dc/dc 5v 10w out smd - LW010A91' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW010A91-ND.
CONVERTER DC/DC 5V 10W OUT SMD - LW010A981
Order 'converter dc/dc 5v 10w out smd - LW010A981' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW010A981-ND.
CONVERTER DC/DC 5V 10W OUT SMD - LW010A984
Order 'converter dc/dc 5v 10w out smd - LW010A984' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW010A984-ND.
CONVERTER DC/DC 5V 10W OUT SMD - LW010A9
Order 'converter dc/dc 5v 10w out smd - LW010A9' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW010A9-ND.
CONVERTER DC/DC +-5 10W OUT SMD - LW010AJ4
Order 'converter dc/dc +-5 10w out smd - LW010AJ4' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW010AJ4-ND.
CONVERTER DC/DC +-5 10W OUT SMD - LW010AJ
Order 'converter dc/dc +-5 10w out smd - LW010AJ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW010AJ-ND.
CONVERTER DC/DC 5V 10W OUT SMD - LW010A
Order 'converter dc/dc 5v 10w out smd - LW010A' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW010A-ND.
CONVERTER DC/DC 12V 10W OUT SMD - LW010B
Order 'converter dc/dc 12v 10w out smd - LW010B' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW010B-ND.
Send this link via E-Mail
Help With This Screen