CONV DC/DC +5/+-15V 60W OUT SMD - JW060ACL
| Digi-Key Part Number | JW060ACL-ND |
80 |
131.20000 |
Extended Price
10496.00 |
| Manufacturer Part Number | JW060ACL | |||
| Description | CONV DC/DC +5/+-15V 60W OUT SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | JW060ACL |
| Vendor | Lineage Power |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | 5V, ±15V |
| Power (Watts) | 28W |
| Number of Outputs | 3 |
| 1st Output | 5.0 VDC @ 9A |
| 2nd Output | 15 VDC @ 2.2A |
| 3rd Output | -15 VDC @ 2.2A |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Surface Mount |
| Packaging | Bulk |
| Package / Case | 8-SMD |
| Series | JW060 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
JW060ACL JW060ACL |
JW060ACL Specification Sheet
CONV DC/DC +5/+-15V 60W OUT SMD - JW060ACL (JW060ACL-ND)
Related parts:CONV DC/DC +5/+-15V 60W OUT SMD - JW060ACL
Order 'conv dc/dc +5/+-15v 60w out smd - JW060ACL' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JW060ACL-ND.
CONV DC/DC +5/+-15V 25W OUT SMD - CC025ACL-M
Order 'conv dc/dc +5/+-15v 25w out smd - CC025ACL-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number CC025ACL-M-ND.
CONV DC/DC +5/+-15V 25W OUT SMD - CW025ACL-M
Order 'conv dc/dc +5/+-15v 25w out smd - CW025ACL-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number CW025ACL-M-ND.
CONV DC/DC +5/+-15V 25W OUT SMD - DC025ACL-M
Order 'conv dc/dc +5/+-15v 25w out smd - DC025ACL-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number DC025ACL-M-ND.
CONV DC/DC +5/+-15V 25W OUT SMD - DW025ACL-M
Order 'conv dc/dc +5/+-15v 25w out smd - DW025ACL-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number DW025ACL-M-ND.
CONV DC/DC +5/+-12V 60W OUT SMD - JW060ABK
Order 'conv dc/dc +5/+-12v 60w out smd - JW060ABK' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JW060ABK-ND.
CONVERTER DC/DC 5-15V 50W SMD - AXB050X43-SRZ
Order 'converter dc/dc 5-15v 50w smd - AXB050X43-SRZ' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1107-1-ND.
CONVERTER DC/DC 5-15V 50W SMD - AXB050X43-SRZ
Order 'converter dc/dc 5-15v 50w smd - AXB050X43-SRZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1107-2-ND.
CONV DC/DC +5/+-12V 25W OUT SMD - CC025ABK-M
Order 'conv dc/dc +5/+-12v 25w out smd - CC025ABK-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number CC025ABK-M-ND.
CONV DC/DC +5/+-12V 25W OUT SMD - CW025ABK-M
Order 'conv dc/dc +5/+-12v 25w out smd - CW025ABK-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number CW025ABK-M-ND.
CONV DC/DC +5/+-12V 25W OUT SMD - DC025ABK-M
Order 'conv dc/dc +5/+-12v 25w out smd - DC025ABK-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number DC025ABK-M-ND.
CONV DC/DC +5/+-12V 25W OUT SMD - DW025ABK-M
Order 'conv dc/dc +5/+-12v 25w out smd - DW025ABK-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number DW025ABK-M-ND.
CONVERTR DC/DC 5/12V 25W OUT SMD - DW025AB-M
Order 'convertr dc/dc 5/12v 25w out smd - DW025AB-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number DW025AB-M-ND.
CONVERT DC/DC 5/3.3V 25W OUT SMD - DW025AF-M
Order 'convert dc/dc 5/3.3v 25w out smd - DW025AF-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number DW025AF-M-ND.
CONVERTER DC/DC 5/5V 25W OUT SMD - DW025AJ-M
Order 'converter dc/dc 5/5v 25w out smd - DW025AJ-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number DW025AJ-M-ND.
Send this link via E-Mail
Help With This Screen