CONVERT DC/DC 3.3V 21.5W OUT SMD - JW030F1-M
| Digi-Key Part Number | JW030F1-M-ND |
40 |
68.00025 |
Extended Price
2720.01 |
| Manufacturer Part Number | JW030F1-M | |||
| Description | CONVERT DC/DC 3.3V 21.5W OUT SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | JW030F1-M |
| Vendor | Lineage Power |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | 3.3V |
| Power (Watts) | 21.5W |
| Number of Outputs | 1 |
| 1st Output | 3.3 VDC @ 6.5A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Surface Mount |
| Packaging | Bulk |
| Package / Case | 9-SMD |
| Series | JW030 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
JW030F1 M JW030F1M |
JW030F1-M Specification Sheet
CONVERT DC/DC 3.3V 21.5W OUT SMD - JW030F1-M (JW030F1-M-ND)
Related parts:CONV DC/DC 3-5V 10A ADJ OUT SMD - MX10A-3-5SA
Order 'conv dc/dc 3-5v 10a adj out smd - MX10A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MX10A-3-5SA-ND.
CONV DC/DC 3-5V 10A ADJ OUT SMD - MX10A-3-5SA-P
Order 'conv dc/dc 3-5v 10a adj out smd - MX10A-3-5SA-P' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MX10A-3-5SA-PCT-ND.
CONV DC/DC 3-5V 10A ADJ OUT SMD - MX10A-3-5SA-P
Order 'conv dc/dc 3-5v 10a adj out smd - MX10A-3-5SA-P' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MX10A-3-5SA-PTR-ND.
CONV DC/DC 3-5V 16A ADJ OUT SMD - MX16A-3-5SA
Order 'conv dc/dc 3-5v 16a adj out smd - MX16A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MX16A-3-5SA-ND.
CONV DC/DC 3-5V 16A ADJ OUT SMD - MX16A-3-5SA-P
Order 'conv dc/dc 3-5v 16a adj out smd - MX16A-3-5SA-P' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MX16A-3-5SA-P-ND.
CONV DC/DC 3-5V 5A ADJ OUT SMD - MX5A-3-5SA
Order 'conv dc/dc 3-5v 5a adj out smd - MX5A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MX5A-3-5SACT-ND.
CONV DC/DC 3-5V 5A ADJ OUT SMD - MX5A-3-5SA
Order 'conv dc/dc 3-5v 5a adj out smd - MX5A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MX5A-3-5SATR-ND.
CONV DC/DC 3-5V 10A ADJ OUT SMD - MXT10A-3-5SA
Order 'conv dc/dc 3-5v 10a adj out smd - MXT10A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MXT10A-3-5SACT-ND.
CONV DC/DC 3-5V 10A ADJ OUT SMD - MXT10A-3-5SA-P
Order 'conv dc/dc 3-5v 10a adj out smd - MXT10A-3-5SA-P' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MXT10A-3-5SA-P-ND.
CONV DC/DC 3-5V 10A ADJ OUT SMD - MXT10A-3-5SA
Order 'conv dc/dc 3-5v 10a adj out smd - MXT10A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MXT10A-3-5SATR-ND.
CONV DC/DC 3-5V 16A ADJ OUT SMD - MXT16A-3-5SA
Order 'conv dc/dc 3-5v 16a adj out smd - MXT16A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MXT16A-3-5SA-ND.
CONV DC/DC 3-5V 16A ADJ OUT SMD - MXT16A-3-5SA-P
Order 'conv dc/dc 3-5v 16a adj out smd - MXT16A-3-5SA-P' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MXT16A-3-5SA-P-ND.
CONV DC/DC 3-5V 6A ADJ OUT SMD - MXT6A-3-5SA
Order 'conv dc/dc 3-5v 6a adj out smd - MXT6A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MXT6A-3-5SACT-ND.
CONV DC/DC 3-5V 6A ADJ OUT SMD - MXT6A-3-5SA-P
Order 'conv dc/dc 3-5v 6a adj out smd - MXT6A-3-5SA-P' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MXT6A-3-5SA-P-ND.
CONV DC/DC 3-5V 6A ADJ OUT SMD - MXT6A-3-5SA
Order 'conv dc/dc 3-5v 6a adj out smd - MXT6A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MXT6A-3-5SATR-ND.
Send this link via E-Mail
Help With This Screen