CONVERTER DC/DC 3.3V 50W OUT SMD - JAW075F - Power Supplies
| Digi-Key Part Number | JAW075F-ND |
80 |
95.60013 |
Extended Price
7648.01 |
| Manufacturer Part Number | JAW075F | |||
| Description | CONVERTER DC/DC 3.3V 50W OUT SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | JAW075F |
| Vendor | Lineage Power |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | 3.3V |
| Power (Watts) | 50W |
| Number of Outputs | 1 |
| 1st Output | 3.3 VDC @ 15A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Surface Mount |
| Packaging | Bulk |
| Package / Case | 9-SMD |
| Series | JAW |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
JAW075F JAW075F |
JAW075F Specification Sheet
CONVERTER DC/DC 3.3V 50W OUT SMD - JAW075F (JAW075F-ND) - Power Supplies
Related parts Power Supplies :CONVERTER DC/DC 3.3V 50W OUT SMD - JAW075F
Order 'converter dc/dc 3.3v 50w out smd - JAW075F' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JAW075F-ND.
CONVT DC/DC 3.3/2.5V 50W OUT SMD - HW050FG
Order 'convt dc/dc 3.3/2.5v 50w out smd - HW050FG' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number HW050FG-ND.
CONVERTER DC/DC 3.3V 50W SMD - KW015A0F41-SRZ
Order 'converter dc/dc 3.3v 50w smd - KW015A0F41-SRZ' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1104-1-ND.
CONVERTER DC/DC 3.3V 50W SMD - KW015A0F41-SRZ
Order 'converter dc/dc 3.3v 50w smd - KW015A0F41-SRZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1104-2-ND.
CONVERTER DC/DC 3-6V 30W SMD - AXB030X43-SRZ
Order 'converter dc/dc 3-6v 30w smd - AXB030X43-SRZ' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1106-1-ND.
CONVERTER DC/DC 3-6V 30W SMD - AXB030X43-SRZ
Order 'converter dc/dc 3-6v 30w smd - AXB030X43-SRZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1106-2-ND.
CONVERTER DC/DC 5-15V 50W SMD - AXB050X43-SRZ
Order 'converter dc/dc 5-15v 50w smd - AXB050X43-SRZ' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1107-1-ND.
CONVERTER DC/DC 5-15V 50W SMD - AXB050X43-SRZ
Order 'converter dc/dc 5-15v 50w smd - AXB050X43-SRZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1107-2-ND.
CONVERTER DC/DC 3.3V 50W OUT SMD - JAHW075F1
Order 'converter dc/dc 3.3v 50w out smd - JAHW075F1' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JAHW075F1-ND.
CONVERTER DC/DC 5V 50W OUT SMD - JAW050A1
Order 'converter dc/dc 5v 50w out smd - JAW050A1' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JAW050A1-ND.
CONVERTER DC/DC 5V 50W OUT SMD - JAW050A61
Order 'converter dc/dc 5v 50w out smd - JAW050A61' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JAW050A61-ND.
CONVERTER DC/DC 5V 50W OUT SMD - JAW050A
Order 'converter dc/dc 5v 50w out smd - JAW050A' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JAW050A-ND.
CONVERTER DC/DC 3.3V 50W OUT SMD - JAW075F1
Order 'converter dc/dc 3.3v 50w out smd - JAW075F1' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JAW075F1-ND.
CONVERTER DC/DC 5V 50W OUT SMD - JBW050A1
Order 'converter dc/dc 5v 50w out smd - JBW050A1' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JBW050A1-ND.
CONVERTER DC/DC 5V 50W OUT SMD - JBW050A
Order 'converter dc/dc 5v 50w out smd - JBW050A' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JBW050A-ND.
Send this link via E-Mail
Help With This Screen