CONVERTER DC/DC 5V 50W OUT SMD - JAW050A1 - Power Supplies
| Digi-Key Part Number | JAW050A1-ND |
80 |
90.50025 |
Extended Price
7240.02 |
| Manufacturer Part Number | JAW050A1 | |||
| Description | CONVERTER DC/DC 5V 50W OUT SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | JAW050A1 |
| Vendor | Lineage Power |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | 5V |
| Power (Watts) | 50W |
| Number of Outputs | 1 |
| 1st Output | 5.0 VDC @ 10A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Surface Mount |
| Packaging | Bulk |
| Package / Case | 9-SMD |
| Series | JAW |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
JAW050A1 JAW050A1 |
JAW050A1 Specification Sheet
CONVERTER DC/DC 5V 50W OUT SMD - JAW050A1 (JAW050A1-ND) - Power Supplies
Related parts Power Supplies :CONVERTER DC/DC 5V 50W OUT SMD - JAW050A1
Order 'converter dc/dc 5v 50w out smd - JAW050A1' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JAW050A1-ND.
CONVERTER DC/DC 5V 50W OUT SMD - JAW050A61
Order 'converter dc/dc 5v 50w out smd - JAW050A61' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JAW050A61-ND.
CONVERTER DC/DC 5V 50W OUT SMD - JAW050A
Order 'converter dc/dc 5v 50w out smd - JAW050A' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JAW050A-ND.
CONVERTER DC/DC 5V 50W OUT SMD - JBW050A1
Order 'converter dc/dc 5v 50w out smd - JBW050A1' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JBW050A1-ND.
CONVERTER DC/DC 5V 50W OUT SMD - JBW050A
Order 'converter dc/dc 5v 50w out smd - JBW050A' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JBW050A-ND.
CONVERTER DC/DC 5V 50W OUT SMD - JC050A1
Order 'converter dc/dc 5v 50w out smd - JC050A1' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JC050A1-ND.
CONVERTER DC/DC 5V 50W OUT SMD - JC050A
Order 'converter dc/dc 5v 50w out smd - JC050A' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JC050A-ND.
CONVERTER DC/DC 5V 50W OUT SMD - JW050A1
Order 'converter dc/dc 5v 50w out smd - JW050A1' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JW050A1-ND.
CONVERTER DC/DC 5V 50W OUT SMD - JW050A81
Order 'converter dc/dc 5v 50w out smd - JW050A81' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JW050A81-ND.
CONVERTER DC/DC 5V 50W OUT SMD - JW050A8
Order 'converter dc/dc 5v 50w out smd - JW050A8' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JW050A8-ND.
CONVERTER DC/DC 5V 50W OUT SMD - JW050A
Order 'converter dc/dc 5v 50w out smd - JW050A' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JW050A-ND.
CONVERTER DC/DC 5V 50W OUT SMD - QHW050A1
Order 'converter dc/dc 5v 50w out smd - QHW050A1' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number QHW050A1-ND.
CONVERTER DC/DC 5V 50W OUT SMD - QHW050A1-Q
Order 'converter dc/dc 5v 50w out smd - QHW050A1-Q' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number QHW050A1-Q-ND.
CONVERTER DC/DC 5V 50W OUT SMD - QHW050A71
Order 'converter dc/dc 5v 50w out smd - QHW050A71' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number QHW050A71-ND.
CONVERTER DC/DC 5V 50W OUT SMD - QW010A0A1-S
Order 'converter dc/dc 5v 50w out smd - QW010A0A1-S' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number QW010A0A1-S-ND.
Send this link via E-Mail
Help With This Screen