IC VOLTAGE CONVERTER CMOS 8-SOIC - ICL7660ACBAZA
| Digi-Key Part Number | ICL7660ACBAZA-ND |
1960 |
.54981 |
Extended Price
1077.63 |
| Manufacturer Part Number | ICL7660ACBAZA | |||
| Description | IC VOLTAGE CONVERTER CMOS 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICL7660ACBAZA |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Type | Inverting |
| Number of Outputs | 1 - Single |
| Voltage - Input | 1.5 ~ 12V |
| Voltage - Output | -1.5 ~ 12V |
| Current - Output | 45mA |
| Output Power | - |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICL7660ACBAZA ICL7660ACBAZA |
ICL7660ACBAZA Specification Sheet
IC VOLTAGE CONVERTER CMOS 8-SOIC - ICL7660ACBAZA (ICL7660ACBAZA-ND)
Related parts :IC VOLTAGE CONVERTER CMOS 8-SOIC - ICL7660ACBAZA-T
Order 'ic voltage converter cmos 8-soic - ICL7660ACBAZA-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ICL7660ACBAZA-TCT-ND.
IC VOLTAGE CONVERTER CMOS 8-SOIC - ICL7660ACBAZA-T
Order 'ic voltage converter cmos 8-soic - ICL7660ACBAZA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7660ACBAZA-TTR-ND.
IC VOLTAGE CONVERTER CMOS 8-SOIC - ICL7660ACBAZA
Order 'ic voltage converter cmos 8-soic - ICL7660ACBAZA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7660ACBAZA-ND.
IC VOLTAGE CONVERTER CMOS 8-SOIC - ICL7660ACBAZA-T
Order 'ic voltage converter cmos 8-soic - ICL7660ACBAZA-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ICL7660ACBAZA-TDKR-ND.
IC VOLTAGE CONVERTER CMOS 8-SOIC - ICL7660AIBAZA-T
Order 'ic voltage converter cmos 8-soic - ICL7660AIBAZA-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ICL7660AIBAZA-TCT-ND.
IC VOLTAGE CONVERTER CMOS 8-SOIC - ICL7660AIBAZA-T
Order 'ic voltage converter cmos 8-soic - ICL7660AIBAZA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7660AIBAZA-TTR-ND.
IC VOLTAGE CONVERTER CMOS 8-SOIC - ICL7660CBAZA-T
Order 'ic voltage converter cmos 8-soic - ICL7660CBAZA-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ICL7660CBAZA-TCT-ND.
IC VOLTAGE CONVERTER CMOS 8-SOIC - ICL7660CBAZA-T
Order 'ic voltage converter cmos 8-soic - ICL7660CBAZA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7660CBAZA-TTR-ND.
IC VOLTAGE CONVERTER CMOS 8-SOIC - ICL7660SCBAZ-T
Order 'ic voltage converter cmos 8-soic - ICL7660SCBAZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ICL7660SCBAZ-TCT-ND.
IC VOLTAGE CONVERTER CMOS 8-SOIC - ICL7660SCBAZ-T
Order 'ic voltage converter cmos 8-soic - ICL7660SCBAZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7660SCBAZ-TTR-ND.
IC VOLTAGE CONVERTER CMOS 8-SOIC - ICL7660SIBAZ
Order 'ic voltage converter cmos 8-soic - ICL7660SIBAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7660SIBAZ-ND.
IC VOLTAGE CONVERTER CMOS 8-SOIC - ICL7660SIBAZT
Order 'ic voltage converter cmos 8-soic - ICL7660SIBAZT' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ICL7660SIBAZTCT-ND.
IC VOLTAGE CONVERTER CMOS 8-SOIC - ICL7660SIBAZT
Order 'ic voltage converter cmos 8-soic - ICL7660SIBAZT' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7660SIBAZTTR-ND.
IC VOLTAGE CONVERTER CMOS 8-SOIC - ICL7660ACBA
Order 'ic voltage converter cmos 8-soic - ICL7660ACBA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7660ACBA-ND.
IC VOLTAGE CONVERTER CMOS 8-SOIC - ICL7660ACBA-T
Order 'ic voltage converter cmos 8-soic - ICL7660ACBA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7660ACBA-T-ND.
Send this link via E-Mail
Help With This Screen