CONVERT DC/DC 3.3/5V 25W OUT T/H - HW025AF
| Digi-Key Part Number | HW025AF-ND |
117 |
65.89991 |
Extended Price
7710.29 |
| Manufacturer Part Number | HW025AF | |||
| Description | CONVERT DC/DC 3.3/5V 25W OUT T/H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HW025AF |
| Vendor | Lineage Power |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | 3.3VDC, 5.0VDC |
| Power (Watts) | 25W |
| Number of Outputs | 2 |
| 1st Output | 3.3 VDC @ 4A |
| 2nd Output | 5.0 VDC @ 4A |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole, Vertical |
| Packaging | Bulk |
| Package / Case | 9-DIP |
| Series | HW |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HW025AF HW025AF |
HW025AF Specification Sheet
CONVERT DC/DC 3.3/5V 25W OUT T/H - HW025AF (HW025AF-ND)
Related parts:CONVERT DC/DC 3.3/5V 25W OUT T/H - HW025AF
Order 'convert dc/dc 3.3/5v 25w out t/h - HW025AF' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number HW025AF-ND.
CONVERTER DC/DC 3-6V 30W SMD - AXB030X43-SRZ
Order 'converter dc/dc 3-6v 30w smd - AXB030X43-SRZ' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1106-1-ND.
CONVERTER DC/DC 3-6V 30W SMD - AXB030X43-SRZ
Order 'converter dc/dc 3-6v 30w smd - AXB030X43-SRZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1106-2-ND.
CONVERTER DC/DC +-5V 25W OUT SMD - DC025AJ-M
Order 'converter dc/dc +-5v 25w out smd - DC025AJ-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number DC025AJ-M-ND.
CONVERTER DC/DC 5/5V 25W OUT SMD - DW025AJ-M
Order 'converter dc/dc 5/5v 25w out smd - DW025AJ-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number DW025AJ-M-ND.
CONVERTER DC/DC 5V 25W OUT SMD - LW025A1
Order 'converter dc/dc 5v 25w out smd - LW025A1' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW025A1-ND.
CONVERTER DC/DC 5V 60W OUT T/H - EQW012A0A1Z
Order 'converter dc/dc 5v 60w out t/h - EQW012A0A1Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1099-ND.
CONVERTER DC/DC 5V 125W OUT T/H - QRW025A0A1Z
Order 'converter dc/dc 5v 125w out t/h - QRW025A0A1Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1112-ND.
CONVERTER DC/DC 5V 15W OUT SMD - SW003A0A91-SRZ
Order 'converter dc/dc 5v 15w out smd - SW003A0A91-SRZ' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1116-1-ND.
CONVERTER DC/DC 5V 15W OUT SMD - SW003A0A91-SRZ
Order 'converter dc/dc 5v 15w out smd - SW003A0A91-SRZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1116-2-ND.
CONVERTER DC/DC 5V 15W OUT T/H - SW003A0A91Z
Order 'converter dc/dc 5v 15w out t/h - SW003A0A91Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1117-ND.
CONV DC/DC +-5V 25W DUAL OUT SMD - CC025CL-M
Order 'conv dc/dc +-5v 25w dual out smd - CC025CL-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number CC025CL-M-ND.
CONVERTER DC/DC 5V 30W OUT SMD - CC030A-M
Order 'converter dc/dc 5v 30w out smd - CC030A-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number CC030A-M-ND.
CONVERTER DC/DC 5V 30W OUT SMD - CW030A-M
Order 'converter dc/dc 5v 30w out smd - CW030A-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number CW030A-M-ND.
CONVERT DC/DC 5/3.3V 25W OUT SMD - DW025AF-M
Order 'convert dc/dc 5/3.3v 25w out smd - DW025AF-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number DW025AF-M-ND.
Send this link via E-Mail
Help With This Screen