CONVERTER DC/DC 3.3V 165W OUT - FC250F1 - Power Supplies
| Digi-Key Part Number | FC250F1-ND |
20 |
186.40000 |
Extended Price
3728.00 |
| Manufacturer Part Number | FC250F1 | |||
| Description | CONVERTER DC/DC 3.3V 165W OUT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FC250F1 |
| Vendor | Lineage Power |
| Category | Power Supplies |
| Voltage - Input | 18 ~ 36VDC |
| Output | 3.3V |
| Power (Watts) | 165W |
| Number of Outputs | 1 |
| 1st Output | 3.3 VDC @ 50A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Package / Case | Module |
| Series | FC250 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FC250F1 FC250F1 |
FC250F1 Specification Sheet
CONVERTER DC/DC 3.3V 165W OUT - FC250F1 (FC250F1-ND) - Power Supplies
Related parts Power Supplies :CONVERTER DC/DC 3.3V 165W OUT - FC250F1
Order 'converter dc/dc 3.3v 165w out - FC250F1' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number FC250F1-ND.
CONVERTER DC/DC 3-6V 30W SMD - AXB030X43-SRZ
Order 'converter dc/dc 3-6v 30w smd - AXB030X43-SRZ' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1106-1-ND.
CONVERTER DC/DC 3-6V 30W SMD - AXB030X43-SRZ
Order 'converter dc/dc 3-6v 30w smd - AXB030X43-SRZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1106-2-ND.
CONVERT DC/DC 3.3V 165W OUT T/H - QPW050A0F1Z
Order 'convert dc/dc 3.3v 165w out t/h - QPW050A0F1Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1110-ND.
CONVERTER DC/DC 3.3V 165W OUT - FW250F1
Order 'converter dc/dc 3.3v 165w out - FW250F1' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number FW250F1-ND.
CONVERTER DC/DC 5.0V OUT 3A SMD - AXA003A0X-SR
Order 'converter dc/dc 5.0v out 3a smd - AXA003A0X-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1000-1-ND.
CONVERTER DC/DC 5.0V OUT 3A SMD - AXA003A0X-SR
Order 'converter dc/dc 5.0v out 3a smd - AXA003A0X-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1000-2-ND.
CONVERTER DC/DC 5.0V OUT 3A SMD - AXA003A0X4-SR
Order 'converter dc/dc 5.0v out 3a smd - AXA003A0X4-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1001-1-ND.
CONVERTER DC/DC 5.0V OUT 3A SMD - AXA003A0X4-SR
Order 'converter dc/dc 5.0v out 3a smd - AXA003A0X4-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1001-2-ND.
CONVERTER DC/DC 5.0V OUT 3A SIP - AXA003A0X
Order 'converter dc/dc 5.0v out 3a sip - AXA003A0X' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1002-ND.
CONVERTER DC/DC 5.0V OUT 3A SIP - AXA003A0X4
Order 'converter dc/dc 5.0v out 3a sip - AXA003A0X4' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1003-ND.
CONVERTER DC/DC 3.3V OUT 3A SMD - AXH003A0X-SR
Order 'converter dc/dc 3.3v out 3a smd - AXH003A0X-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1004-1-ND.
CONVERTER DC/DC 3.3V OUT 3A SMD - AXH003A0X-SR
Order 'converter dc/dc 3.3v out 3a smd - AXH003A0X-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1004-2-ND.
CONVERTER DC/DC 3.3V OUT 3A SMD - AXH003A0X4-SR
Order 'converter dc/dc 3.3v out 3a smd - AXH003A0X4-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1005-1-ND.
CONVERTER DC/DC 3.3V OUT 3A SMD - AXH003A0X4-SR
Order 'converter dc/dc 3.3v out 3a smd - AXH003A0X4-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1005-2-ND.
Send this link via E-Mail
Help With This Screen