CONVERTER DC/DC 2.5V 100W OUT - FC250A1 - Power Supplies
| Digi-Key Part Number | FC250A1-ND |
20 |
186.40000 |
Extended Price
3728.00 |
| Manufacturer Part Number | FC250A1 | |||
| Description | CONVERTER DC/DC 2.5V 100W OUT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FC250A1 |
| Vendor | Lineage Power |
| Category | Power Supplies |
| Voltage - Input | 18 ~ 36VDC |
| Output | 2.5V |
| Power (Watts) | 100W |
| Number of Outputs | 1 |
| 1st Output | 2.5 VDC @ 40A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Package / Case | Module |
| Series | FC250 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FC250A1 FC250A1 |
FC250A1 Specification Sheet
CONVERTER DC/DC 2.5V 100W OUT - FC250A1 (FC250A1-ND) - Power Supplies
Related parts Power Supplies :CONVERTER DC/DC 2.5V 100W OUT - FC250A1
Order 'converter dc/dc 2.5v 100w out - FC250A1' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number FC250A1-ND.
CONVERTER DC/DC 5V 100W OUT SMD - JC100A1
Order 'converter dc/dc 5v 100w out smd - JC100A1' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JC100A1-ND.
CONVERTER DC/DC 5V 100W OUT SMD - JC100A
Order 'converter dc/dc 5v 100w out smd - JC100A' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JC100A-ND.
CONVERTER DC/DC 5V 100W OUT - JFW100A1
Order 'converter dc/dc 5v 100w out - JFW100A1' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JFW100A1-ND.
CONVERTER DC/DC 5V 100W OUT - JFW100A
Order 'converter dc/dc 5v 100w out - JFW100A' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JFW100A-ND.
CONVERTER DC/DC 5V 100W OUT SMD - JW100A1
Order 'converter dc/dc 5v 100w out smd - JW100A1' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JW100A1-ND.
CONVERTER DC/DC 5V 100W OUT SMD - JW100A
Order 'converter dc/dc 5v 100w out smd - JW100A' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JW100A-ND.
CONVERTER DC/DC 5V 100W OUT SMD - QHW100A1
Order 'converter dc/dc 5v 100w out smd - QHW100A1' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number QHW100A1-ND.
CONVERTER DC/DC 5V 100W OUT SMD - QHW100A1-Q
Order 'converter dc/dc 5v 100w out smd - QHW100A1-Q' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number QHW100A1-Q-ND.
CONVERTER DC/DC 5V 100W OUT SMD - QHW100A71
Order 'converter dc/dc 5v 100w out smd - QHW100A71' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number QHW100A71-ND.
CONVERTER DC/DC 5V 60W OUT T/H - EQW012A0A1Z
Order 'converter dc/dc 5v 60w out t/h - EQW012A0A1Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1099-ND.
CONVERTER DC/DC 5V 125W OUT T/H - QRW025A0A1Z
Order 'converter dc/dc 5v 125w out t/h - QRW025A0A1Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1112-ND.
CONVERTER DC/DC 5V 15W OUT SMD - SW003A0A91-SRZ
Order 'converter dc/dc 5v 15w out smd - SW003A0A91-SRZ' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1116-1-ND.
CONVERTER DC/DC 5V 15W OUT SMD - SW003A0A91-SRZ
Order 'converter dc/dc 5v 15w out smd - SW003A0A91-SRZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1116-2-ND.
CONVERTER DC/DC 5V 15W OUT T/H - SW003A0A91Z
Order 'converter dc/dc 5v 15w out t/h - SW003A0A91Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1117-ND.
Send this link via E-Mail
Help With This Screen