CONV DC/DC OPN FRM 2.5V OUT 50W - EXB50-48S2V5 - Power Supplies
| Digi-Key Part Number | EXB50-48S2V5-ND |
60 |
111.90000 |
Extended Price
6714.00 |
| Manufacturer Part Number | EXB50-48S2V5 | |||
| Description | CONV DC/DC OPN FRM 2.5V OUT 50W | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | EXB50-48S2V5 |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | 2.5V |
| Power (Watts) | 50W |
| Number of Outputs | 1 |
| 1st Output | - |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole |
| Packaging | - |
| Package / Case | 9-DIP |
| Series | EXB50 |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EXB50 48S2V5 EXB5048S2V5 |
EXB50-48S2V5 Specification Sheet
CONV DC/DC OPN FRM 2.5V OUT 50W - EXB50-48S2V5 (EXB50-48S2V5-ND) - Power Supplies
Related parts Power Supplies :CONV DC/DC OPN FRM 2.5V OUT 50W - EXB50-48S2V5
Order 'conv dc/dc opn frm 2.5v out 50w - EXB50-48S2V5' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB50-48S2V5-ND.
CONV DC/DC OPN FRM 2.5V OUT 50W - EXB50-48S2V5-R
Order 'conv dc/dc opn frm 2.5v out 50w - EXB50-48S2V5-R' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB50-48S2V5-R-ND.
CONV DC/DC OPEN FRAME 5V OUT 50W - EXB50-24S05
Order 'conv dc/dc open frame 5v out 50w - EXB50-24S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB50-24S05-ND.
CONV DC/DC OPEN FRAME 5V OUT 50W - EXB50-24S05-R
Order 'conv dc/dc open frame 5v out 50w - EXB50-24S05-R' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB50-24S05-R-ND.
CONV DC/DC OPEN FRAME 5V OUT 50W - EXB50-48S05
Order 'conv dc/dc open frame 5v out 50w - EXB50-48S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB50-48S05-ND.
CONV DC/DC OPEN FRAME 5V OUT 50W - EXB50-48S05-R
Order 'conv dc/dc open frame 5v out 50w - EXB50-48S05-R' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB50-48S05-R-ND.
CONV DC-DC 24V IN 5V OUT 50W NL - HAS050YG-ANG
Order 'conv dc-dc 24v in 5v out 50w nl - HAS050YG-ANG' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2309-ND.
CONV DC/DC HIEFF 3.3VOUT 50W SMD - SXQ50-48S3V3
Order 'conv dc/dc hieff 3.3vout 50w smd - SXQ50-48S3V3' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number SXQ50-48S3V3-ND.
CONV DC/DC HIEFF 3.3VOUT 50W SMD - SXQ50-48S3V3-R
Order 'conv dc/dc hieff 3.3vout 50w smd - SXQ50-48S3V3-R' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number SXQ50-48S3V3-R-ND.
CONV DC/DC 3-5V 10A ADJ OUT SIP - SXT10A-3-5SA
Order 'conv dc/dc 3-5v 10a adj out sip - SXT10A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number SXT10A-3-5SA-ND.
CONV DC/DC 3-5V 10A ADJ OUT SIP - SXT10A-3-5SA-P
Order 'conv dc/dc 3-5v 10a adj out sip - SXT10A-3-5SA-P' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number SXT10A-3-5SA-P-ND.
CONV DC/DC 3-5V 16A ADJ OUT SIP - SXT16A-3-5SA
Order 'conv dc/dc 3-5v 16a adj out sip - SXT16A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number SXT16A-3-5SA-ND.
CONV DC/DC 3-5V 16A ADJ OUT SIP - SXT16A-3-5SA-P
Order 'conv dc/dc 3-5v 16a adj out sip - SXT16A-3-5SA-P' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number SXT16A-3-5SA-P-ND.
CONV DC/DC 3-5V 6A ADJ OUT SIP - SXT6A-3-5SA
Order 'conv dc/dc 3-5v 6a adj out sip - SXT6A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number SXT6A-3-5SA-ND.
CONV DC/DC 3-5V 6A ADJ OUT SIP - SXT6A-3-5SA-P
Order 'conv dc/dc 3-5v 6a adj out sip - SXT6A-3-5SA-P' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number SXT6A-3-5SA-P-ND.
Send this link via E-Mail
Help With This Screen