Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONV DC/DC DUAL 5/3.3V OUT 50W - EXB50-48D05-3V3-R - Power Supplies and Wall Transformers

Digi-Key Part Number EXB50-48D05-3V3-R-ND
Price Break
60
Unit Price
109.91683
Extended Price
6595.01
Manufacturer Part NumberEXB50-48D05-3V3-R
DescriptionCONV DC/DC DUAL 5/3.3V OUT 50W
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationEXB50-48D05-3V3-R
VendorArtesyn Technologies
CategoryPower Supplies and Wall Transformers
Mounting TypeThrough Hole
TypeIsolated
Number of Outputs2 [Nom]
Primary Output Voltage5VDC
Out #1 Voltage @ Max. Current5VDC @ 7.5A
Out #2 Voltage @ Max. Current3.3VDC @ 7.5A
Input Voltage Typical36 ~ 75 VDC
Output Power50.000 W [Max]
Operating Temperature-40 °C [Min]
Operating Temperature100 °C [Max]
Height10.000 mm [Max]
Length60.960 mm [Typ]
Width57.910 mm [Typ]
Efficiency Typical89%
Number of Inputs2 [Nom]
StandardcUL
StandardTUV
StandardCE (LVD)
Weight42.0000 g [Nom]
RoHS StatusRoHS Non-Compliant
Other Names EXB50 48D05 3V3 R
EXB5048D053V3R

EXB50-48D05-3V3-R Specification Sheet

Image of CONV DC/DC DUAL 5/3.3V OUT 50W - EXB50-48D05-3V3-R

CONV DC/DC DUAL 5/3.3V OUT 50W - EXB50-48D05-3V3-R (EXB50-48D05-3V3-R-ND) - Power Supplies and Wall Transformers

Related parts Power Supplies and Wall Transformers :
CONV DC/DC DUAL 5/3.3V OUT 50W - EXB50-48D05-3V3
 Order 'conv dc/dc dual 5/3.3v out 50w - EXB50-48D05-3V3' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number EXB50-48D05-3V3-ND.
CONV DC/DC DUAL 5/3.3V OUT 50W - EXB50-48D05-3V3-R
 Order 'conv dc/dc dual 5/3.3v out 50w - EXB50-48D05-3V3-R' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number EXB50-48D05-3V3-R-ND.
CONV DC/DC DUAL 5/3.3V OUT 30W - EXB30-48D05-3V3
 Order 'conv dc/dc dual 5/3.3v out 30w - EXB30-48D05-3V3' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number EXB30-48D05-3V3-ND.
CONV DC/DC DUAL 5/3.3V OUT 60W - EXQ60-48D05-3V3-R
 Order 'conv dc/dc dual 5/3.3v out 60w - EXQ60-48D05-3V3-R' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number EXQ60-48D05-3V3-R-ND.
CONV DC/DC DUAL 5/3.3V 15W SMD - SXE15-48D05-3V3
 Order 'conv dc/dc dual 5/3.3v 15w smd - SXE15-48D05-3V3' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number SXE15-48D05-3V3-ND.
CONV DC/DC DUAL 5/3.3V 15W SMD - SXE15-48D05-3V3R
 Order 'conv dc/dc dual 5/3.3v 15w smd - SXE15-48D05-3V3R' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number SXE15-48D05-3V3R-ND.
CONV DC/DC DUAL 5/3.3V 15W SMD - SXN15-48D05-3V3
 Order 'conv dc/dc dual 5/3.3v 15w smd - SXN15-48D05-3V3' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number SXN15-48D05-3V3-ND.
CONV DC/DC DUAL 5/3.3V 15W SMD - SXN15-48D05-3V3-R
 Order 'conv dc/dc dual 5/3.3v 15w smd - SXN15-48D05-3V3-R' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number SXN15-48D05-3V3-R-ND.
CONV DC/DC DUAL 5/3.3V OUT 30W - EXB30-24D05-3V3
 Order 'conv dc/dc dual 5/3.3v out 30w - EXB30-24D05-3V3' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number EXB30-24D05-3V3-ND.
IC CONV DC-DC 600MA 3MHZ 6-MLP - FAN5350UCX
 Order 'ic conv dc-dc 600ma 3mhz 6-mlp - FAN5350UCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN5350UCXCT-ND.
IC CONV DC-DC 600MA 3MHZ 6-MLP - FAN5350UCX
 Order 'ic conv dc-dc 600ma 3mhz 6-mlp - FAN5350UCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN5350UCXDKR-ND.
IC CONV DC-DC 600MA 3MHZ 6-MLP - FAN5350UCX
 Order 'ic conv dc-dc 600ma 3mhz 6-mlp - FAN5350UCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5350UCXTR-ND.
CONV DC/DC DUAL 3.3/1.8V OUT 50W - EXB50-48D3V3-1V8
 Order 'conv dc/dc dual 3.3/1.8v out 50w - EXB50-48D3V3-1V8' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number EXB50-48D3V3-1V8-ND.
CONV DC/DC DUAL 3.3/1.8V OUT 50W - EXB50-48D3V3-1V8-R
 Order 'conv dc/dc dual 3.3/1.8v out 50w - EXB50-48D3V3-1V8-R' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number EXB50-48D3V3-1V8R-ND.
CONV DC-DC 100W 5/3.3V DUAL - HHD20ZGE-N
 Order 'conv dc-dc 100w 5/3.3v dual - HHD20ZGE-N' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2240-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONV DC/DC DUAL 5/3.3V OUT 50W - EXB50-48D05-3V3 Next: CONV DC/DC DUAL 5/3.3V OUT 60W - EXQ60-48D05-3V3-R