CONV DC/DC DUAL 5/3.3V OUT 50W - EXB50-48D05-3V3 - Power Supplies
| Digi-Key Part Number | EXB50-48D05-3V3-ND |
60 |
129.38367 |
Extended Price
7763.02 |
| Manufacturer Part Number | EXB50-48D05-3V3 | |||
| Description | CONV DC/DC DUAL 5/3.3V OUT 50W | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EXB50-48D05-3V3 |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | 5, 3.3V |
| Power (Watts) | 50W |
| Number of Outputs | 2 |
| 1st Output | 5.0 VDC @ 7.5A |
| 2nd Output | 3.3 VDC @ 7.5A |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole |
| Packaging | - |
| Package / Case | 9-DIP |
| Series | EXB50 |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EXB50 48D05 3V3 EXB5048D053V3 |
EXB50-48D05-3V3 Specification Sheet
CONV DC/DC DUAL 5/3.3V OUT 50W - EXB50-48D05-3V3 (EXB50-48D05-3V3-ND) - Power Supplies
Related parts Power Supplies :CONV DC/DC DUAL 5/3.3V OUT 50W - EXB50-48D05-3V3
Order 'conv dc/dc dual 5/3.3v out 50w - EXB50-48D05-3V3' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB50-48D05-3V3-ND.
CONV DC/DC DUAL 5/3.3V OUT 50W - EXB50-48D05-3V3-R
Order 'conv dc/dc dual 5/3.3v out 50w - EXB50-48D05-3V3-R' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB50-48D05-3V3-R-ND.
CONV DC/DC DUAL 5/3.3V OUT 30W - EXB30-48D05-3V3
Order 'conv dc/dc dual 5/3.3v out 30w - EXB30-48D05-3V3' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB30-48D05-3V3-ND.
CONV DC/DC DUAL 5/3.3V OUT 60W - EXQ60-48D05-3V3-R
Order 'conv dc/dc dual 5/3.3v out 60w - EXQ60-48D05-3V3-R' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXQ60-48D05-3V3-R-ND.
CONV DC/DC DUAL 5/3.3V 15W SMD - SXE15-48D05-3V3
Order 'conv dc/dc dual 5/3.3v 15w smd - SXE15-48D05-3V3' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number SXE15-48D05-3V3-ND.
CONV DC/DC DUAL 5/3.3V 15W SMD - SXE15-48D05-3V3R
Order 'conv dc/dc dual 5/3.3v 15w smd - SXE15-48D05-3V3R' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number SXE15-48D05-3V3R-ND.
CONV DC/DC DUAL 5/3.3V 15W SMD - SXN15-48D05-3V3
Order 'conv dc/dc dual 5/3.3v 15w smd - SXN15-48D05-3V3' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number SXN15-48D05-3V3-ND.
CONV DC/DC DUAL 5/3.3V 15W SMD - SXN15-48D05-3V3-R
Order 'conv dc/dc dual 5/3.3v 15w smd - SXN15-48D05-3V3-R' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number SXN15-48D05-3V3-R-ND.
CONV DC/DC DUAL 5/3.3V OUT 30W - EXB30-24D05-3V3
Order 'conv dc/dc dual 5/3.3v out 30w - EXB30-24D05-3V3' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB30-24D05-3V3-ND.
DC-DC CONV INP FILTER 4A SMD - F4804A
Order 'dc-dc conv inp filter 4a smd - F4804A' online from Digi-Key. Manufactured by Power-One. Digi-Key part number F4804A-ND.
IC CONV DC/DC BUCK-BOOST VQFNV - BD8303MUV-E2
Order 'ic conv dc/dc buck-boost vqfnv - BD8303MUV-E2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BD8303MUV-E2CT-ND.
IC CONV DC/DC BUCK-BOOST VQFNV - BD8303MUV-E2
Order 'ic conv dc/dc buck-boost vqfnv - BD8303MUV-E2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BD8303MUV-E2DKR-ND.
IC CONV DC/DC BUCK-BOOST VQFNV - BD8303MUV-E2
Order 'ic conv dc/dc buck-boost vqfnv - BD8303MUV-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BD8303MUV-E2TR-ND.
IC DC/DC CNTRL STP UP 24TSSOP - LTC3862EFE-1#PBF
Order 'ic dc/dc cntrl stp up 24tssop - LTC3862EFE-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3862EFE-1#PBF-ND.
CONV DC/DC DUAL 3.3/1.8V OUT 50W - EXB50-48D3V3-1V8
Order 'conv dc/dc dual 3.3/1.8v out 50w - EXB50-48D3V3-1V8' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB50-48D3V3-1V8-ND.
Send this link via E-Mail
Help With This Screen