CONV DC/DC OPEN FRM 3.3V OUT 30W - EXB30-48S3V3-R - Power Supplies
| Digi-Key Part Number | EXB30-48S3V3-R-ND |
120 |
68.13308 |
Extended Price
8175.97 |
| Manufacturer Part Number | EXB30-48S3V3-R | |||
| Description | CONV DC/DC OPEN FRM 3.3V OUT 30W | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | EXB30-48S3V3-R |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | 3.3V |
| Power (Watts) | 26.4W |
| Number of Outputs | 1 |
| 1st Output | 3.3 VDC @ 8A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole |
| Packaging | - |
| Package / Case | 10-DIP |
| Series | EXB30 |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EXB30 48S3V3 R EXB3048S3V3R |
EXB30-48S3V3-R Specification Sheet
CONV DC/DC OPEN FRM 3.3V OUT 30W - EXB30-48S3V3-R (EXB30-48S3V3-R-ND) - Power Supplies
Related parts Power Supplies :CONV DC/DC OPEN FRM 3.3V OUT 30W - EXB30-48S3V3
Order 'conv dc/dc open frm 3.3v out 30w - EXB30-48S3V3' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB30-48S3V3-ND.
CONV DC/DC OPEN FRM 3.3V OUT 30W - EXB30-48S3V3-R
Order 'conv dc/dc open frm 3.3v out 30w - EXB30-48S3V3-R' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB30-48S3V3-R-ND.
CONV DC/DC 3-5V 10A ADJ OUT SIP - SXT10A-3-5SA
Order 'conv dc/dc 3-5v 10a adj out sip - SXT10A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number SXT10A-3-5SA-ND.
CONV DC/DC 3-5V 10A ADJ OUT SIP - SXT10A-3-5SA-P
Order 'conv dc/dc 3-5v 10a adj out sip - SXT10A-3-5SA-P' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number SXT10A-3-5SA-P-ND.
CONV DC/DC 3-5V 16A ADJ OUT SIP - SXT16A-3-5SA
Order 'conv dc/dc 3-5v 16a adj out sip - SXT16A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number SXT16A-3-5SA-ND.
CONV DC/DC 3-5V 16A ADJ OUT SIP - SXT16A-3-5SA-P
Order 'conv dc/dc 3-5v 16a adj out sip - SXT16A-3-5SA-P' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number SXT16A-3-5SA-P-ND.
CONV DC/DC 3-5V 6A ADJ OUT SIP - SXT6A-3-5SA
Order 'conv dc/dc 3-5v 6a adj out sip - SXT6A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number SXT6A-3-5SA-ND.
CONV DC/DC 3-5V 6A ADJ OUT SIP - SXT6A-3-5SA-P
Order 'conv dc/dc 3-5v 6a adj out sip - SXT6A-3-5SA-P' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number SXT6A-3-5SA-P-ND.
CONV DC-DC 24V IN 5V OUT 30W NL - HAS030YG-ANG
Order 'conv dc-dc 24v in 5v out 30w nl - HAS030YG-ANG' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2307-ND.
CONV DC/DC 3A 3-5.5VIN 95% EFF - MPD6S022S
Order 'conv dc/dc 3a 3-5.5vin 95% eff - MPD6S022S' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5002-ND.
CONV DC/DC 16A 3-5.5VIN IND STD - MPDTY402S
Order 'conv dc/dc 16a 3-5.5vin ind std - MPDTY402S' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5014-ND.
CONV DC-DC 24V IN 12V OUT 30W NL - HAS030YH-ANG
Order 'conv dc-dc 24v in 12v out 30w nl - HAS030YH-ANG' online from Digi-Key. Manufactured by Power-One. Digi-Key part number HAS030YH-ANG-ND.
IC DC/DC CONV SWITCH-CAP 8-SOIC - LTC1515IS8-3/5#PBF
Order 'ic dc/dc conv switch-cap 8-soic - LTC1515IS8-3/5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1515IS8-3/5#PBF-ND.
CONV DC/DC 16A 3-5.5VIN IND STD - MPDTY402S
Order 'conv dc/dc 16a 3-5.5vin ind std - MPDTY402S' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number MPDTY402S-ND.
CONV DC/DC 2.5V 12A 30W OUTPUT - SRAH-12F2500
Order 'conv dc/dc 2.5v 12a 30w output - SRAH-12F2500' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRAH-12F2500-ND.
Send this link via E-Mail
Help With This Screen