CONV DC/DC 2.5V OUT 165W REMOTE - EXB250-48S2V5-R - Power Supplies
| Digi-Key Part Number | EXB250-48S2V5-R-ND |
50 |
209.72000 |
Extended Price
10486.00 |
| Manufacturer Part Number | EXB250-48S2V5-R | |||
| Description | CONV DC/DC 2.5V OUT 165W REMOTE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EXB250-48S2V5-R |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 33 ~ 75VDC |
| Output | 2.5V |
| Power (Watts) | 150W |
| Number of Outputs | 1 |
| 1st Output | 2.5 VDC @ 60A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole |
| Packaging | - |
| Package / Case | 9-DIP |
| Series | EXB250 |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EXB250 48S2V5 R EXB25048S2V5R |
EXB250-48S2V5-R Specification Sheet
CONV DC/DC 2.5V OUT 165W REMOTE - EXB250-48S2V5-R (EXB250-48S2V5-R-ND) - Power Supplies
Related parts Power Supplies :CONV DC/DC 5V OUT 165W REMOTE - EXB250-48S05-R
Order 'conv dc/dc 5v out 165w remote - EXB250-48S05-R' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB250-48S05-R-ND.
CONV DC/DC 2.5V OUT 165W REMOTE - EXB250-48S2V5-R
Order 'conv dc/dc 2.5v out 165w remote - EXB250-48S2V5-R' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB250-48S2V5-R-ND.
CONV DC/DC OPEN FRM 5V OUT 165W - EXB250-48S05
Order 'conv dc/dc open frm 5v out 165w - EXB250-48S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB250-48S05-ND.
CONV DC/DC 12V OUT 165W REMOTE - EXB250-48S12-R
Order 'conv dc/dc 12v out 165w remote - EXB250-48S12-R' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB250-48S12-R-ND.
CONV DC/DC 1.2V OUT 165W REMOTE - EXB250-48S1V2-R
Order 'conv dc/dc 1.2v out 165w remote - EXB250-48S1V2-R' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB250-48S1V2-R-ND.
CONV DC/DC 1.5V OUT 165W REMOTE - EXB250-48S1V5-R
Order 'conv dc/dc 1.5v out 165w remote - EXB250-48S1V5-R' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB250-48S1V5-R-ND.
CONV DC/DC 1.8V OUT 165W REMOTE - EXB250-48S1V8-R
Order 'conv dc/dc 1.8v out 165w remote - EXB250-48S1V8-R' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB250-48S1V8-R-ND.
CONV DC/DC 3.3V OUT 165W REMOTE - EXB250-48S3V3-R
Order 'conv dc/dc 3.3v out 165w remote - EXB250-48S3V3-R' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB250-48S3V3-R-ND.
CONVERT DC-DC 48V IN 2.5 OUT 60A - EXB250-48S2V5
Order 'convert dc-dc 48v in 2.5 out 60a - EXB250-48S2V5' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1048-ND.
CONV DC/DC HI-EFF 5V OUT 15W SMD - SXE15-48S05
Order 'conv dc/dc hi-eff 5v out 15w smd - SXE15-48S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number SXE15-48S05-ND.
CONV DC/DC HI-EFF 5V OUT 15W SMD - SXE15-48S05-R
Order 'conv dc/dc hi-eff 5v out 15w smd - SXE15-48S05-R' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number SXE15-48S05-R-ND.
CONV DC/DC HIEFF 2.5VOUT 15W SMD - SXE15-48S2V5
Order 'conv dc/dc hieff 2.5vout 15w smd - SXE15-48S2V5' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number SXE15-48S2V5-ND.
CONV DC/DC HIEFF 2.5VOUT 15W SMD - SXE15-48S2V5-R
Order 'conv dc/dc hieff 2.5vout 15w smd - SXE15-48S2V5-R' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number SXE15-48S2V5-R-ND.
CONV DC/DC HI-EFF 5V OUT 15W SMD - SXN15-48S05
Order 'conv dc/dc hi-eff 5v out 15w smd - SXN15-48S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number SXN15-48S05-ND.
CONV DC/DC HI-EFF 5V OUT 15W SMD - SXN15-48S05-R
Order 'conv dc/dc hi-eff 5v out 15w smd - SXN15-48S05-R' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number SXN15-48S05-R-ND.
Send this link via E-Mail
Help With This Screen