IC DC-DC CONVERTER 4CH 24-TSSOP - EL7584IRZ - Power Supplies and Wall Transformers
| Digi-Key Part Number | EL7584IRZ-ND |
1 25 100 |
4.29000 2.66400 1.96990 |
Extended Price
4.29 66.60 196.99 |
| Manufacturer Part Number | EL7584IRZ | |||
| Description | IC DC-DC CONVERTER 4CH 24-TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EL7584IRZ |
| Vendor | Intersil |
| Category | Power Supplies and Wall Transformers |
| Mounting Type | Surface (SMD, SMT) |
| Type | Non-Isolated |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | 15VDC |
| Out #1 Voltage @ Max. Current | 15VDC @ 370mA |
| Input Voltage Typical | 2 ~ 14 VDC |
| Output Power | 5.0 W [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Height | 1.200 mm [Max] |
| Length | 7.800 mm [Typ] |
| Width | 6.400 mm [Typ] |
| Frequency | 1000.000 kHz [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EL7584IRZ EL7584IRZ |
EL7584IRZ Specification Sheet
IC DC-DC CONVERTER 4CH 24-TSSOP - EL7584IRZ (EL7584IRZ-ND) - Power Supplies and Wall Transformers
Related parts Power Supplies and Wall Transformers :IC DC-DC CONVERTER 4CH 24-TSSOP - EL7584IRZ
Order 'ic dc-dc converter 4ch 24-tssop - EL7584IRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7584IRZ-ND.
IC DC-DC CONVERTER 4CH 24-TSSOP - EL7584IR
Order 'ic dc-dc converter 4ch 24-tssop - EL7584IR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7584IR-ND.
IC CONV DC/DC 4-CHAN 24-TSSOP - EL7584IRZ-T13
Order 'ic conv dc/dc 4-chan 24-tssop - EL7584IRZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7584IRZ-T13-ND.
IC CONV DC/DC 4-CHAN 24-TSSOP - EL7584IRZ-T7
Order 'ic conv dc/dc 4-chan 24-tssop - EL7584IRZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7584IRZ-T7-ND.
IC CONV DC/DC DUAL PWM 24-TSSOP - LM2716MT/NOPB
Order 'ic conv dc/dc dual pwm 24-tssop - LM2716MT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2716MT-ND.
IC CONV DC/DC DUAL PWM 24-TSSOP - LM2717MT/NOPB
Order 'ic conv dc/dc dual pwm 24-tssop - LM2717MT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2717MT-ND.
IC CONV DC/DC 4-CHAN 24-TSSOP - EL7584IR-T13
Order 'ic conv dc/dc 4-chan 24-tssop - EL7584IR-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7584IR-T13-ND.
IC CONV DC/DC 4-CHAN 24-TSSOP - EL7584IR-T7
Order 'ic conv dc/dc 4-chan 24-tssop - EL7584IR-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7584IR-T7-ND.
IC DC/DC CONVERTER 3CH QFN-24 - AN8049FHN-EB
Order 'ic dc/dc converter 3ch qfn-24 - AN8049FHN-EB' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number AN8049FHNEBCT-ND.
IC DC/DC CONVERTER 3CH QFN-24 - AN8049FHN-EB
Order 'ic dc/dc converter 3ch qfn-24 - AN8049FHN-EB' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8049FHNEBTR-ND.
IC CONV DC/DC DUAL PWM 24-TSSOP - LM2717MT-ADJ/NOPB
Order 'ic conv dc/dc dual pwm 24-tssop - LM2717MT-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2717MT-ADJ-ND.
IC CONV DC/DC DUAL PWM 24-TSSOP - LM2716MTX/NOPB
Order 'ic conv dc/dc dual pwm 24-tssop - LM2716MTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2716MTX-ND.
IC CONV DC/DC DUAL PWM 24-TSSOP - LM2717MTX-ADJ/NOPB
Order 'ic conv dc/dc dual pwm 24-tssop - LM2717MTX-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2717MTX-ADJ-ND.
IC CONV DC/DC DUAL PWM 24-TSSOP - LM2717MTX/NOPB
Order 'ic conv dc/dc dual pwm 24-tssop - LM2717MTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2717MTX-ND.
IC, TRUE RMS/DC CONVERTER TO-100 - MX636KH
Order 'ic, true rms/dc converter to-100 - MX636KH' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX636KH-ND.
Send this link via E-Mail
Help With This Screen