IC CONV DC/DC 3-CHAN 20-TSSOP - EL7583IRZ-T13 - Power Supplies and Wall Transformers
| Digi-Key Part Number | EL7583IRZ-T13-ND |
2500 |
1.66250 |
Extended Price
4156.25 |
| Manufacturer Part Number | EL7583IRZ-T13 | |||
| Description | IC CONV DC/DC 3-CHAN 20-TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EL7583IRZ-T13 |
| Vendor | Intersil |
| Category | Power Supplies and Wall Transformers |
| Mounting Type | Surface (SMD, SMT) |
| Type | Non-Isolated |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | 5 ~ 17VDC |
| Out #1 Voltage @ Max. Current | 12VDC @ 470mA |
| Input Voltage Typical | 2.7 ~ 14 VDC |
| Output Power | 5.0 W [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tape & Reel, 13" |
| Height | 0.900 mm [Max] |
| Length | 5.000 mm [Typ] |
| Width | 4.400 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EL7583IRZ T13 EL7583IRZT13 |
EL7583IRZ-T13 Specification Sheet
IC CONV DC/DC 3-CHAN 20-TSSOP - EL7583IRZ-T13 (EL7583IRZ-T13-ND) - Power Supplies and Wall Transformers
Related parts Power Supplies and Wall Transformers :IC CONV DC/DC 3-CHAN 20-TSSOP - EL7583IRZ-T13
Order 'ic conv dc/dc 3-chan 20-tssop - EL7583IRZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7583IRZ-T13-ND.
IC CONV DC/DC 3-CHAN 20-TSSOP - EL7583IR-T13
Order 'ic conv dc/dc 3-chan 20-tssop - EL7583IR-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7583IR-T13-ND.
IC CONV DC/DC 3-CHAN 20-TSSOP - EL7583IRZ
Order 'ic conv dc/dc 3-chan 20-tssop - EL7583IRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7583IRZ-ND.
IC CONV DC/DC 3-CHAN 20-TSSOP - EL7583IRZ-T7
Order 'ic conv dc/dc 3-chan 20-tssop - EL7583IRZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7583IRZ-T7-ND.
IC CONV DC/DC 3-CHAN 20-HTSSOP - EL7581IRE-T13
Order 'ic conv dc/dc 3-chan 20-htssop - EL7581IRE-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7581IRE-T13-ND.
IC CONV DC/DC 3-CHAN 20-HTSSOP - EL7581IREZ-T13
Order 'ic conv dc/dc 3-chan 20-htssop - EL7581IREZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7581IREZ-T13-ND.
IC CONV DC/DC 3-CHAN 20-TSSOP - EL7583IR
Order 'ic conv dc/dc 3-chan 20-tssop - EL7583IR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7583IR-ND.
IC CONV DC/DC 3-CHAN 20-TSSOP - EL7583IR-T7
Order 'ic conv dc/dc 3-chan 20-tssop - EL7583IR-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7583IR-T7-ND.
IC CONV DC/DC 3-CHAN 20-HTSSOP - EL7581IRE
Order 'ic conv dc/dc 3-chan 20-htssop - EL7581IRE' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7581IRE-ND.
IC CONV DC/DC 3-CHAN 20-HTSSOP - EL7581IRE-T7
Order 'ic conv dc/dc 3-chan 20-htssop - EL7581IRE-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7581IRE-T7-ND.
IC CONV DC/DC 3-CHAN 20-HTSSOP - EL7581IREZ
Order 'ic conv dc/dc 3-chan 20-htssop - EL7581IREZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7581IREZ-ND.
IC CONV DC/DC 3-CHAN 20-HTSSOP - EL7581IREZ-T7
Order 'ic conv dc/dc 3-chan 20-htssop - EL7581IREZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7581IREZ-T7-ND.
IC CTRLR DC/DC 4-CHAN 20-QFN - EL7520AILZ-T13
Order 'ic ctrlr dc/dc 4-chan 20-qfn - EL7520AILZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7520AILZ-T13-ND.
IC CTRLR DC/DC 4-CHAN 20-QFN - EL7520ILZ-T13
Order 'ic ctrlr dc/dc 4-chan 20-qfn - EL7520ILZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7520ILZ-T13-ND.
IC OCT BUFF/DRIVER 3-ST 20-TSSOP - SN74LVC540APWR
Order 'ic oct buff/driver 3-st 20-tssop - SN74LVC540APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12909-1-ND.
Send this link via E-Mail
Help With This Screen