Keywords:





3300pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 50V GRM3195C1H332JA01D

CAP CER 3300PF 50V C0G 1206 - GRM3195C1H332JA01D - Capacitors

Digi-Key Part Number 490-3356-1-ND
Price Break
10
100
500
1000
Unit Price
.38500
.22750
.13126
.09100
Extended Price
3.85
22.75
65.63
91.00
Manufacturer Part NumberGRM3195C1H332JA01D
DescriptionCAP CER 3300PF 50V C0G 1206
Quantity Available 4520
All prices are in USD

Purchase 3300pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 50V GRM3195C1H332JA01D
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 3300pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 50V GRM3195C1H332JA01D
Technical/Catalog InformationGRM3195C1H332JA01D
VendorMurata Electronics North America (VA)
CategoryCapacitors
Capacitance3300pF
Voltage - Rated 50V
Tolerance±5%
Package / Case1206 (3216 metric)
Temperature CoefficientC0G, NP0
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GRM3195C1H332JA01D
GRM3195C1H332JA01D
490 3356 1 ND
49033561ND
490-3356-1

GRM3195C1H332JA01D Specification Sheet

Image of CAP CER 3300PF 50V C0G 1206 - GRM3195C1H332JA01D

CAP CER 3300PF 50V C0G 1206 - GRM3195C1H332JA01D (490-3356-1-ND) - Capacitors

Related parts 3300pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 50V GRM3195C1H332JA01D
3300pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 50V GRM3195C1H332JA01D
 Order 'cap cer 3300pf 50v c0g 1206 - GRM3195C1H332JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3356-1-ND.
3300pF Ceramic Capacitor Murata Electronics North America 1206 (3216 metric) 50V GRM3195C1H332JA01D
 Order 'cap cer 3300pf 50v c0g 1206 - GRM3195C1H332JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3356-2-ND.
3300pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 50V GRM3195C1H332JA01D
 Order 'cap cer 3300pf 50v c0g 1206 - GRM3195C1H332JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3356-6-ND.
3300pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 100V GRM3195C2A332JA01D
 Order 'cap cer 3300pf 100v c0g 1206 - GRM3195C2A332JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3351-1-ND.
3300pF Ceramic Capacitor Murata Electronics North America 1206 (3216 metric) 100V GRM3195C2A332JA01D
 Order 'cap cer 3300pf 100v c0g 1206 - GRM3195C2A332JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3351-2-ND.
1500pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 50V GRM3195C1H152JA01D
 Order 'cap cer 1500pf 50v c0g 1206 - GRM3195C1H152JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3354-1-ND.
1500pF Ceramic Capacitor Murata Electronics North America 1206 (3216 metric) 50V GRM3195C1H152JA01D
 Order 'cap cer 1500pf 50v c0g 1206 - GRM3195C1H152JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3354-2-ND.
2200pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 50V GRM3195C1H222JA01D
 Order 'cap cer 2200pf 50v c0g 1206 - GRM3195C1H222JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3355-1-ND.
2200pF Ceramic Capacitor Murata Electronics North America 1206 (3216 metric) 50V GRM3195C1H222JA01D
 Order 'cap cer 2200pf 50v c0g 1206 - GRM3195C1H222JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3355-2-ND.
4700pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 50V GRM3195C1H472JA01D
 Order 'cap cer 4700pf 50v c0g 1206 - GRM3195C1H472JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3357-1-ND.
4700pF Ceramic Capacitor Murata Electronics North America 1206 (3216 metric) 50V GRM3195C1H472JA01D
 Order 'cap cer 4700pf 50v c0g 1206 - GRM3195C1H472JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3357-2-ND.
0.039µF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 50V GRM31M5C1H393JA01L
 Order 'cap cer 39000pf 50v c0g 1206 - GRM31M5C1H393JA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3358-1-ND.
0.039µF Ceramic Capacitor Murata Electronics North America 1206 (3216 metric) 50V GRM31M5C1H393JA01L
 Order 'cap cer 39000pf 50v c0g 1206 - GRM31M5C1H393JA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3358-2-ND.
0.056µF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 50V GRM31C5C1H563JA01L
 Order 'cap cer 56000pf 50v c0g 1206 - GRM31C5C1H563JA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3359-1-ND.
0.056µF Ceramic Capacitor Murata Electronics North America 1206 (3216 metric) 50V GRM31C5C1H563JA01L
 Order 'cap cer 56000pf 50v c0g 1206 - GRM31C5C1H563JA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3359-2-ND.

Options for 3300pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 50V GRM3195C1H332JA01D
Send this link via E-Mail
Help With This Screen

CAP CER 3300PF 50V C0G 1206 - GRM3195C1H332JA01D
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 3300PF 50V C0G 0805 T/R - C2012C0G1H332J/10 Next: CAP CER 3300PF 50V C0G 1206 - GRM3195C1H332JA01D
CAP CER 3300PF 50V C0G 1206 - GRM3195C1H332JA01D