IC 1W DC/DC CONV 12V/3V 18-DIP - DCR011203P
| Digi-Key Part Number | DCR011203P-ND |
1 25 100 250 500 1000 5000 |
9.91000 8.92520 7.91350 7.58624 7.43750 7.34825 7.14000 |
Extended Price
9.91 223.13 791.35 1896.56 3718.75 7348.25 35700.00 |
| Manufacturer Part Number | DCR011203P | |||
| Description | IC 1W DC/DC CONV 12V/3V 18-DIP | |||
| Quantity Available | 43 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DCR011203P |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Isolated Converter |
| Number of Outputs | 1 - Single |
| Voltage - Input | 10.8 ~ 13.2V |
| Voltage - Output | 3.3V |
| Current - Output | 300mA |
| Output Power | 1W |
| Package / Case | 18-DIP |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DCR011203P DCR011203P |
DCR011203P Specification Sheet
IC 1W DC/DC CONV 12V/3V 18-DIP - DCR011203P (DCR011203P-ND)
Related parts:IC 1W DC/DC CONV 12V/3V 18-DIP - DCR011203P
Order 'ic 1w dc/dc conv 12v/3v 18-dip - DCR011203P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCR011203P-ND.
IC 1W DC/DC CONV 12V/5V 18-DIP - DCR011205P
Order 'ic 1w dc/dc conv 12v/5v 18-dip - DCR011205P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCR011205P-ND.
IC 2W DC/DC CONV 12V/12V 14-DIP - DCP021212P
Order 'ic 2w dc/dc conv 12v/12v 14-dip - DCP021212P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP021212P-ND.
IC DC/DC CONV 12V UNREG 2W 14DIP - DCP022412DP
Order 'ic dc/dc conv 12v unreg 2w 14dip - DCP022412DP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19409-5-ND.
IC DC/DC CONV REG 2W 10-DIP - DCR021205P
Order 'ic dc/dc conv reg 2w 10-dip - DCR021205P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9458-5-ND.
IC DC/DC CONV REG 2W 10-DIP - DCR022405P
Order 'ic dc/dc conv reg 2w 10-dip - DCR022405P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9459-5-ND.
IC ISO DC/DC CONV 5V/5V 14-DIP - DCP010505BP
Order 'ic iso dc/dc conv 5v/5v 14-dip - DCP010505BP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP010505BP-ND.
IC 1W DC/DC CONVERTER 14-DIP - DCP011512DBP
Order 'ic 1w dc/dc converter 14-dip - DCP011512DBP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP011512DBP-ND.
IC 1W DC/DC CONVERTER 14-DIP - DCP011515DBP
Order 'ic 1w dc/dc converter 14-dip - DCP011515DBP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP011515DBP-ND.
IC ISO DC/DC CONV 24V/5V 14-DIP - DCP012405BP
Order 'ic iso dc/dc conv 24v/5v 14-dip - DCP012405BP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP012405BP-ND.
IC DC/DC CONV 24V/15V 14-DIP - DCP012415DBP
Order 'ic dc/dc conv 24v/15v 14-dip - DCP012415DBP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP012415DBP-ND.
IC 2W DC/DC CONV 5V/+-15V 14-DIP - DCP020515DP
Order 'ic 2w dc/dc conv 5v/+-15v 14-dip - DCP020515DP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP020515DP-ND.
IC 2W DC/DC CONV 12V TO 5V 14DIP - DCP021205P
Order 'ic 2w dc/dc conv 12v to 5v 14dip - DCP021205P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP021205P-ND.
IC 2W DC/DC CONV 12V/5V 28-SOIC - DCP021205U
Order 'ic 2w dc/dc conv 12v/5v 28-soic - DCP021205U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP021205U-ND.
IC 2W DC/DC CONV 12V/+-12V 14DIP - DCP021212DP
Order 'ic 2w dc/dc conv 12v/+-12v 14dip - DCP021212DP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP021212DP-ND.
Send this link via E-Mail
Help With This Screen