IC 2W DC/DC CONV 24V/+-5V 14-DIP - DCP022405DP
| Digi-Key Part Number | DCP022405DP-ND |
1 25 100 250 500 1000 5000 |
11.58000 10.42520 9.24350 8.86124 8.68750 8.58325 8.34000 |
Extended Price
11.58 260.63 924.35 2215.31 4343.75 8583.25 41700.00 |
| Manufacturer Part Number | DCP022405DP | |||
| Description | IC 2W DC/DC CONV 24V/+-5V 14-DIP | |||
| Quantity Available | 772 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DCP022405DP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Isolated Converter |
| Number of Outputs | 2 - Dual |
| Voltage - Input | 21.6 ~ 26.4V |
| Voltage - Output | ±5V |
| Current - Output | 200mA |
| Output Power | 2W |
| Package / Case | 14-DIP (7-Lead, 300 mil) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DCP022405DP DCP022405DP |
DCP022405DP Specification Sheet
IC 2W DC/DC CONV 24V/+-5V 14-DIP - DCP022405DP (DCP022405DP-ND)
Related parts :IC 2W DC/DC CONV 24V/+-5V 14-DIP - DCP022405DP
Order 'ic 2w dc/dc conv 24v/+-5v 14-dip - DCP022405DP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP022405DP-ND.
IC ISO DC/DC CONV 24V/5V 14-DIP - DCP012405BP
Order 'ic iso dc/dc conv 24v/5v 14-dip - DCP012405BP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP012405BP-ND.
IC 2W DC/DC CONV 24V/5V 14-DIP - DCP022405P
Order 'ic 2w dc/dc conv 24v/5v 14-dip - DCP022405P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP022405P-ND.
IC DC/DC CONV 24V/15V 14-DIP - DCP012415DBP
Order 'ic dc/dc conv 24v/15v 14-dip - DCP012415DBP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP012415DBP-ND.
IC 2W DC/DC CONV 12V/12V 14-DIP - DCP021212P
Order 'ic 2w dc/dc conv 12v/12v 14-dip - DCP021212P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP021212P-ND.
IC 2W DC/DC CONV 15V/15V 14-DIP - DCP021515P
Order 'ic 2w dc/dc conv 15v/15v 14-dip - DCP021515P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP021515P-ND.
IC ISO DC/DC CONV 24V/5V 7-SOP - DCP012405BP-U
Order 'ic iso dc/dc conv 24v/5v 7-sop - DCP012405BP-U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP012405BP-U-ND.
IC 1W DC/DC CONV 12V/5V 18-DIP - DCR011205P
Order 'ic 1w dc/dc conv 12v/5v 18-dip - DCR011205P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCR011205P-ND.
IC DAC V-OUT SRL 12BIT 5V 14-DIP - MAX531BCPD+
Order 'ic dac v-out srl 12bit 5v 14-dip - MAX531BCPD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX531BCPD+-ND.
IC DAC V-OUT SRL 12BIT 5V 14-DIP - MAX531BCPD
Order 'ic dac v-out srl 12bit 5v 14-dip - MAX531BCPD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX531BCPD-ND.
IC DAC 16BIT SER V-OUT 5V 14-DIP - MAX542ACPD
Order 'ic dac 16bit ser v-out 5v 14-dip - MAX542ACPD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX542ACPD-ND.
IC DAC 16BIT SER V-OUT 5V 14-DIP - MAX542BCPD
Order 'ic dac 16bit ser v-out 5v 14-dip - MAX542BCPD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX542BCPD-ND.
IC DAC 16BIT SER V-OUT 5V 14-DIP - MAX542CEPD
Order 'ic dac 16bit ser v-out 5v 14-dip - MAX542CEPD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX542CEPD-ND.
IC DAC 16BIT SER V-OUT 5V 14-DIP - MAX542ACPD+
Order 'ic dac 16bit ser v-out 5v 14-dip - MAX542ACPD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX542ACPD+-ND.
IC DAC 16BIT SER V-OUT 5V 14-DIP - MAX542AEPD+
Order 'ic dac 16bit ser v-out 5v 14-dip - MAX542AEPD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX542AEPD+-ND.
Send this link via E-Mail
Help With This Screen