IC 2W DC/DC CONV 12V/5V 28-SOIC - DCP021205U - Integrated Circuits (ICs)
| Digi-Key Part Number | DCP021205U-ND |
1 25 100 250 500 1000 5000 |
11.75000 10.57520 9.37650 8.98876 8.81250 8.70675 8.46000 |
Extended Price
11.75 264.38 937.65 2247.19 4406.25 8706.75 42300.00 |
| Manufacturer Part Number | DCP021205U | |||
| Description | IC 2W DC/DC CONV 12V/5V 28-SOIC | |||
| Quantity Available | 1352 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DCP021205U |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Isolated |
| Number of Outputs | 1 - Single |
| Voltage - Input | 10.8 ~ 13.2V |
| Voltage - Output | 5V |
| Current - Output | 400mA |
| Output Power | 2W |
| Package / Case | 28-SOIC, 12 Leads (7.5mm Width) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DCP021205U DCP021205U |
DCP021205U Specification Sheet
IC 2W DC/DC CONV 12V/5V 28-SOIC - DCP021205U (DCP021205U-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 2W DC/DC CONV 12V/5V 28-SOIC - DCP021205U
Order 'ic 2w dc/dc conv 12v/5v 28-soic - DCP021205U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP021205U-ND.
IC DC/DC CONV REG 1W 28-SOIC - DCR010503U
Order 'ic dc/dc conv reg 1w 28-soic - DCR010503U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9450-5-ND.
IC DC/DC CONV REG 1W 28-SOIC - DCR011203U
Order 'ic dc/dc conv reg 1w 28-soic - DCR011203U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9452-5-ND.
IC DC/DC CONV REG 1W 28-SOIC - DCR011205U
Order 'ic dc/dc conv reg 1w 28-soic - DCR011205U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9453-5-ND.
IC DC/DC CONV REG 1W 28-SOIC - DCR012403U
Order 'ic dc/dc conv reg 1w 28-soic - DCR012403U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9455-5-ND.
IC DC/DC CONV REG 1W 28-SOIC - DCR012405U
Order 'ic dc/dc conv reg 1w 28-soic - DCR012405U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9457-5-ND.
IC 1W DC/DC CONV 12V/5V 18-DIP - DCR011205P
Order 'ic 1w dc/dc conv 12v/5v 18-dip - DCR011205P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCR011205P-ND.
IC DC/DC CONV 12V UNREG 2W 14DIP - DCP022412DP
Order 'ic dc/dc conv 12v unreg 2w 14dip - DCP022412DP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19409-5-ND.
IC RMS/DC CONV PREC WB 16-SOIC - AD637JRZ
Order 'ic rms/dc conv prec wb 16-soic - AD637JRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD637JRZ-ND.
IC DC/DC CONV SINGLE CELL 8-SOIC - LT1307BCS8
Order 'ic dc/dc conv single cell 8-soic - LT1307BCS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1307BCS8-ND.
IC DC/DC CONV SINGLE CELL 8-SOIC - LT1307BCS8#PBF
Order 'ic dc/dc conv single cell 8-soic - LT1307BCS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1307BCS8#PBF-ND.
IC DC/DC CONV SINGLE CELL 8-SOIC - LT1307BCS8#TRPBF
Order 'ic dc/dc conv single cell 8-soic - LT1307BCS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1307BCS8#TRPBF-ND.
IC DC/DC CONV SINGLE CELL 8-SOIC - LT1307BIS8
Order 'ic dc/dc conv single cell 8-soic - LT1307BIS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1307BIS8-ND.
IC DC/DC CONV SINGLE CELL 8-SOIC - LT1307BIS8#PBF
Order 'ic dc/dc conv single cell 8-soic - LT1307BIS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1307BIS8#PBF-ND.
IC DC/DC CONV SINGLE CELL 8-SOIC - LT1307BIS8#TRPBF
Order 'ic dc/dc conv single cell 8-soic - LT1307BIS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1307BIS8#TRPBF-ND.
Send this link via E-Mail
Help With This Screen