IC DC/DC CONV 24V/15V 14-DIP - DCP012415DBP - Integrated Circuits (ICs)
| Digi-Key Part Number | DCP012415DBP-ND |
1 25 100 250 500 1000 5000 |
9.83000 8.85000 7.84700 7.52252 7.37500 7.28650 7.08000 |
Extended Price
9.83 221.25 784.70 1880.63 3687.50 7286.50 35400.00 |
| Manufacturer Part Number | DCP012415DBP | |||
| Description | IC DC/DC CONV 24V/15V 14-DIP | |||
| Quantity Available | 2281 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DCP012415DBP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Isolated Converter |
| Number of Outputs | 2 - Dual |
| Voltage - Input | 21.6 ~ 26.4V |
| Voltage - Output | ±15V |
| Current - Output | 33mA |
| Output Power | 1W |
| Package / Case | 14-DIP (7-Lead, 300 mil) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DCP012415DBP DCP012415DBP |
DCP012415DBP Specification Sheet
IC DC/DC CONV 24V/15V 14-DIP - DCP012415DBP (DCP012415DBP-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DC/DC CONV 24V/15V 14-DIP - DCP012415DBP
Order 'ic dc/dc conv 24v/15v 14-dip - DCP012415DBP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP012415DBP-ND.
IC ISO DC/DC CONV 24V/5V 14-DIP - DCP012405BP
Order 'ic iso dc/dc conv 24v/5v 14-dip - DCP012405BP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP012405BP-ND.
IC 2W DC/DC CONV 5V/+-15V 14-DIP - DCP020515DP
Order 'ic 2w dc/dc conv 5v/+-15v 14-dip - DCP020515DP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP020515DP-ND.
IC 2W DC/DC CONV 24V/+-5V 14-DIP - DCP022405DP
Order 'ic 2w dc/dc conv 24v/+-5v 14-dip - DCP022405DP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP022405DP-ND.
IC 2W DC/DC CONV 24V/5V 14-DIP - DCP022405P
Order 'ic 2w dc/dc conv 24v/5v 14-dip - DCP022405P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP022405P-ND.
IC ISO DC/DC CONV 5V/5V 14-DIP - DCP010505BP
Order 'ic iso dc/dc conv 5v/5v 14-dip - DCP010505BP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP010505BP-ND.
IC 2W DC/DC CONV 12V/12V 14-DIP - DCP021212P
Order 'ic 2w dc/dc conv 12v/12v 14-dip - DCP021212P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP021212P-ND.
IC 2W DC/DC CONV 24V/+-15V 14DIP - DCP022415DP
Order 'ic 2w dc/dc conv 24v/+-15v 14dip - DCP022415DP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP022415DP-ND.
IC LOGIC HEX CONV H-S 14-DIP - CD74HC04EE4
Order 'ic logic hex conv h-s 14-dip - CD74HC04EE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC04EE4-ND.
IC DC/DC CONV 5V TO 15V 14-DIP - DCP010515BP
Order 'ic dc/dc conv 5v to 15v 14-dip - DCP010515BP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP010515BP-ND.
IC DC/DC CONV 24V DUAL 15V 7-SOP - DCP012415DBP-U/700
Order 'ic dc/dc conv 24v dual 15v 7-sop - DCP012415DBP-U/700' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP012415DBP-U700-ND.
IC 2W DC/DC CONV 15V/15V 14-DIP - DCP021515P
Order 'ic 2w dc/dc conv 15v/15v 14-dip - DCP021515P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP021515P-ND.
IC DC-DC CONV 5V TO +-15V 14-DIP - DCP010515DP
Order 'ic dc-dc conv 5v to +-15v 14-dip - DCP010515DP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP010515DP-ND.
IC DC-DC CONV 5V TO 15V 14-DIP - DCP010515P
Order 'ic dc-dc conv 5v to 15v 14-dip - DCP010515P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP010515P-ND.
IC DC/DC CONV 24V/15V(2)7-SOP - DCP012415DBP-U
Order 'ic dc/dc conv 24v/15v(2)7-sop - DCP012415DBP-U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP012415DBP-U-ND.
Send this link via E-Mail
Help With This Screen