IC 1W DC/DC CONVERTER 14-DIP - DCP011515DBP - Integrated Circuits (ICs)
| Digi-Key Part Number | DCP011515DBP-ND |
1 25 100 250 500 1000 5000 |
9.83000 8.85000 7.84700 7.52252 7.37500 7.28650 7.08000 |
Extended Price
9.83 221.25 784.70 1880.63 3687.50 7286.50 35400.00 |
| Manufacturer Part Number | DCP011515DBP | |||
| Description | IC 1W DC/DC CONVERTER 14-DIP | |||
| Quantity Available | 1150 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DCP011515DBP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Isolated Converter |
| Number of Outputs | 2 - Dual |
| Voltage - Input | 13.5 ~ 16.5V |
| Voltage - Output | ±15V |
| Current - Output | 33mA |
| Output Power | 1W |
| Package / Case | 14-DIP (7-Lead, 300 mil) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DCP011515DBP DCP011515DBP |
DCP011515DBP Specification Sheet
IC 1W DC/DC CONVERTER 14-DIP - DCP011515DBP (DCP011515DBP-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 1W DC/DC CONVERTER 14-DIP - DCP011515DBP
Order 'ic 1w dc/dc converter 14-dip - DCP011515DBP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP011515DBP-ND.
IC 1W DC/DC CONVERTER 14-DIP - DCP011512DBP
Order 'ic 1w dc/dc converter 14-dip - DCP011512DBP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP011512DBP-ND.
IC 1W DC/DC CONVERTER 14-DIP - DCP011512DP
Order 'ic 1w dc/dc converter 14-dip - DCP011512DP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP011512DP-ND.
IC 1W DC/DC CONVERTER 14-DIP - DCP011515DP
Order 'ic 1w dc/dc converter 14-dip - DCP011515DP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP011515DP-ND.
IC 1W DC/DC CONVERTER 14-DIP - DCP012405P
Order 'ic 1w dc/dc converter 14-dip - DCP012405P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP012405P-ND.
IC 1W DC/DC CONVERTER 14-DIP - DCP012415DP
Order 'ic 1w dc/dc converter 14-dip - DCP012415DP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP012415DP-ND.
IC SYNCH V/F CONVERTER 14-DIP - VFC110AG
Order 'ic synch v/f converter 14-dip - VFC110AG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number VFC110AG-ND.
IC SYNCH V/F CONVERTER 14-DIP - VFC110BG
Order 'ic synch v/f converter 14-dip - VFC110BG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number VFC110BG-ND.
IC SYNCH V/F CONVERTER 14-DIP - VFC110SG
Order 'ic synch v/f converter 14-dip - VFC110SG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number VFC110SG-ND.
IC 1W DC/DC CONV 12V/3V 18-DIP - DCR011203P
Order 'ic 1w dc/dc conv 12v/3v 18-dip - DCR011203P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCR011203P-ND.
IC 1W DC/DC CONV 12V/5V 18-DIP - DCR011205P
Order 'ic 1w dc/dc conv 12v/5v 18-dip - DCR011205P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCR011205P-ND.
IC SAMPLING A/D CONVERTER 28 DIP - DSP101JP
Order 'ic sampling a/d converter 28 dip - DSP101JP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DSP101JP-ND.
IC SAMPLING A/D CONVERTER 28 DIP - DSP101KP
Order 'ic sampling a/d converter 28 dip - DSP101KP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DSP101KP-ND.
IC SINGLE D/A CONVERTER 28 DIP - DSP201JP
Order 'ic single d/a converter 28 dip - DSP201JP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DSP201JP-ND.
IC SINGLE D/A CONVERTER 28 DIP - DSP201KP
Order 'ic single d/a converter 28 dip - DSP201KP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DSP201KP-ND.
Send this link via E-Mail
Help With This Screen