IC ISO DC/DC CONV 5V/5V 14-DIP - DCP010505BP
| Digi-Key Part Number | DCP010505BP-ND |
1 25 100 250 500 1000 5000 |
8.91000 8.02520 7.11550 6.82124 6.68750 6.60725 6.42000 |
Extended Price
8.91 200.63 711.55 1705.31 3343.75 6607.25 32100.00 |
| Manufacturer Part Number | DCP010505BP | |||
| Description | IC ISO DC/DC CONV 5V/5V 14-DIP | |||
| Quantity Available | 2497 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DCP010505BP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Isolated Converter |
| Number of Outputs | 1 - Single |
| Voltage - Input | 4.5 ~ 5.5V |
| Voltage - Output | 5V |
| Current - Output | 200mA |
| Output Power | 1W |
| Package / Case | 14-DIP (7-Lead, 300 mil) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DCP010505BP DCP010505BP |
DCP010505BP Specification Sheet
IC ISO DC/DC CONV 5V/5V 14-DIP - DCP010505BP (DCP010505BP-ND)
Related parts :IC ISO DC/DC CONV 5V/5V 14-DIP - DCP010505BP
Order 'ic iso dc/dc conv 5v/5v 14-dip - DCP010505BP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP010505BP-ND.
IC DC/DC CONV 24V/15V 14-DIP - DCP012415DBP
Order 'ic dc/dc conv 24v/15v 14-dip - DCP012415DBP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP012415DBP-ND.
IC 2W DC/DC CONV 12V/12V 14-DIP - DCP021212P
Order 'ic 2w dc/dc conv 12v/12v 14-dip - DCP021212P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP021212P-ND.
IC 2W DC/DC CONV 15V/15V 14-DIP - DCP021515P
Order 'ic 2w dc/dc conv 15v/15v 14-dip - DCP021515P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP021515P-ND.
IC ISO DC/DC CONV 24V/5V 14-DIP - DCP012405BP
Order 'ic iso dc/dc conv 24v/5v 14-dip - DCP012405BP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP012405BP-ND.
IC DC/DC CONV 5V/DUAL 5V 14-DIP - DCP010505DBP
Order 'ic dc/dc conv 5v/dual 5v 14-dip - DCP010505DBP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP010505DBP-ND.
IC DC/DC CONV 5V TO 12V 14-DIP - DCP010512BP
Order 'ic dc/dc conv 5v to 12v 14-dip - DCP010512BP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP010512BP-ND.
IC DC/DC CONV 5V TO 15V 14-DIP - DCP010515BP
Order 'ic dc/dc conv 5v to 15v 14-dip - DCP010515BP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP010515BP-ND.
IC 2W DC/DC CONV 5V TO 3V 14-DIP - DCP020503P
Order 'ic 2w dc/dc conv 5v to 3v 14-dip - DCP020503P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP020503P-ND.
IC 2W DC/DC CONV 5V TO 5V 14-DIP - DCP020505P
Order 'ic 2w dc/dc conv 5v to 5v 14-dip - DCP020505P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP020505P-ND.
IC 2W DC/DC CONV 5V TO 7V 14-DIP - DCP020507P
Order 'ic 2w dc/dc conv 5v to 7v 14-dip - DCP020507P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP020507P-ND.
IC 2W DC/DC CONV 5V TO 9V 14-DIP - DCP020509P
Order 'ic 2w dc/dc conv 5v to 9v 14-dip - DCP020509P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP020509P-ND.
IC 2W DC/DC CONV 5V/+-15V 14-DIP - DCP020515DP
Order 'ic 2w dc/dc conv 5v/+-15v 14-dip - DCP020515DP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP020515DP-ND.
IC 2W DC/DC CONV 24V/+-5V 14-DIP - DCP022405DP
Order 'ic 2w dc/dc conv 24v/+-5v 14-dip - DCP022405DP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP022405DP-ND.
IC 2W DC/DC CONV 24V/5V 14-DIP - DCP022405P
Order 'ic 2w dc/dc conv 24v/5v 14-dip - DCP022405P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP022405P-ND.
Send this link via E-Mail
Help With This Screen