CAP CER 1500PF 100V C0G 1206 - GRM3195C2A152JA01D - Capacitors
| Digi-Key Part Number | 490-3349-2-ND |
4000 12000 24000 |
.06800 .05300 .05000 |
Extended Price
272.00 636.00 1200.00 |
| Manufacturer Part Number | GRM3195C2A152JA01D | |||
| Description | CAP CER 1500PF 100V C0G 1206 | |||
| Quantity Available | 8000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM3195C2A152JA01D |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance | 1500pF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | GRM |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM3195C2A152JA01D GRM3195C2A152JA01D 490 3349 2 ND 49033492ND 490-3349-2 |
GRM3195C2A152JA01D Specification Sheet
CAP CER 1500PF 100V C0G 1206 - GRM3195C2A152JA01D (490-3349-2-ND) - Capacitors
Related parts Capacitors :CAP CER 1500PF 100V C0G 1206 - GRM3195C2A152JA01D
Order 'cap cer 1500pf 100v c0g 1206 - GRM3195C2A152JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3349-1-ND.
CAP CER 1500PF 100V C0G 1206 - GRM3195C2A152JA01D
Order 'cap cer 1500pf 100v c0g 1206 - GRM3195C2A152JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3349-2-ND.
CAP CER 1500PF 100V C0G 1206 - GRM3195C2A152JA01D
Order 'cap cer 1500pf 100v c0g 1206 - GRM3195C2A152JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3349-6-ND.
CAP CER 1500PF 100V C0G 0805 - GRM2195C2A152JA01D
Order 'cap cer 1500pf 100v c0g 0805 - GRM2195C2A152JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3314-1-ND.
CAP CER 1500PF 100V C0G 0805 - GRM2195C2A152JA01D
Order 'cap cer 1500pf 100v c0g 0805 - GRM2195C2A152JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3314-2-ND.
CAP CER 1000PF 100V C0G 1206 - GRM3195C2A102JA01D
Order 'cap cer 1000pf 100v c0g 1206 - GRM3195C2A102JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3348-1-ND.
CAP CER 1000PF 100V C0G 1206 - GRM3195C2A102JA01D
Order 'cap cer 1000pf 100v c0g 1206 - GRM3195C2A102JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3348-2-ND.
CAP CER 2200PF 100V C0G 1206 - GRM3195C2A222JA01D
Order 'cap cer 2200pf 100v c0g 1206 - GRM3195C2A222JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3350-1-ND.
CAP CER 2200PF 100V C0G 1206 - GRM3195C2A222JA01D
Order 'cap cer 2200pf 100v c0g 1206 - GRM3195C2A222JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3350-2-ND.
CAP CER 3300PF 100V C0G 1206 - GRM3195C2A332JA01D
Order 'cap cer 3300pf 100v c0g 1206 - GRM3195C2A332JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3351-1-ND.
CAP CER 3300PF 100V C0G 1206 - GRM3195C2A332JA01D
Order 'cap cer 3300pf 100v c0g 1206 - GRM3195C2A332JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3351-2-ND.
CAP CER 4700PF 100V C0G 1206 - GRM3195C2A472JA01D
Order 'cap cer 4700pf 100v c0g 1206 - GRM3195C2A472JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3352-1-ND.
CAP CER 4700PF 100V C0G 1206 - GRM3195C2A472JA01D
Order 'cap cer 4700pf 100v c0g 1206 - GRM3195C2A472JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3352-2-ND.
CAP CER 5600PF 100V C0G 1206 - GRM3195C2A562JA01D
Order 'cap cer 5600pf 100v c0g 1206 - GRM3195C2A562JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3353-1-ND.
CAP CER 5600PF 100V C0G 1206 - GRM3195C2A562JA01D
Order 'cap cer 5600pf 100v c0g 1206 - GRM3195C2A562JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3353-2-ND.
Send this link via E-Mail
Help With This Screen