CONVERTER DC/DC 5V 30W OUT SMD - CC030A-M
| Digi-Key Part Number | CC030A-M-ND |
90 |
68.00022 |
Extended Price
6120.02 |
| Manufacturer Part Number | CC030A-M | |||
| Description | CONVERTER DC/DC 5V 30W OUT SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC030A-M |
| Vendor | Lineage Power |
| Category | Power Supplies |
| Voltage - Input | 18 ~ 36VDC |
| Output | 5V |
| Power (Watts) | 30W |
| Number of Outputs | 1 |
| 1st Output | 5.0 VDC @ 6A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Surface Mount |
| Packaging | Bulk |
| Package / Case | 6-SMD |
| Series | CC030 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC030A M CC030AM |
CC030A-M Specification Sheet
CONVERTER DC/DC 5V 30W OUT SMD - CC030A-M (CC030A-M-ND)
Related parts :CONVERTER DC/DC 5V 30W OUT SMD - CC030A-M
Order 'converter dc/dc 5v 30w out smd - CC030A-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number CC030A-M-ND.
CONVERTER DC/DC 5V 30W OUT SMD - CW030A-M
Order 'converter dc/dc 5v 30w out smd - CW030A-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number CW030A-M-ND.
CONVERTER DC/DC 5V 30W OUT SMD - HW006A6A1-S
Order 'converter dc/dc 5v 30w out smd - HW006A6A1-S' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number HW006A6A1-S-ND.
CONVERTER DC/DC 5V 30W OUT SMD - JBW030A1
Order 'converter dc/dc 5v 30w out smd - JBW030A1' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JBW030A1-ND.
CONVERTER DC/DC 5V 30W OUT SMD - JBW030A
Order 'converter dc/dc 5v 30w out smd - JBW030A' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JBW030A-ND.
CONVERTER DC/DC 5V 30W OUT SMD - JC030A1-M
Order 'converter dc/dc 5v 30w out smd - JC030A1-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JC030A1-M-ND.
CONVERTER DC/DC 5V 30W OUT SMD - JC030A-M
Order 'converter dc/dc 5v 30w out smd - JC030A-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JC030A-M-ND.
CONVERTER DC/DC 5V 30W OUT SMD - JW030A1-M
Order 'converter dc/dc 5v 30w out smd - JW030A1-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JW030A1-M-ND.
CONVERTER DC/DC 5V 30W OUT SMD - JW030A8-M
Order 'converter dc/dc 5v 30w out smd - JW030A8-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JW030A8-M-ND.
CONVERTER DC/DC 5V 30W OUT SMD - JW030A-M
Order 'converter dc/dc 5v 30w out smd - JW030A-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JW030A-M-ND.
CONVERTER DC/DC 5V 30W OUT SMD - LW030A1
Order 'converter dc/dc 5v 30w out smd - LW030A1' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW030A1-ND.
CONVERTER DC/DC 5V 30W OUT SMD - LW030A87
Order 'converter dc/dc 5v 30w out smd - LW030A87' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW030A87-ND.
CONVERTER DC/DC 5V 30W OUT SMD - QW030A1
Order 'converter dc/dc 5v 30w out smd - QW030A1' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number QW030A1-ND.
CONVERTER DC/DC +-5V 30W OUT SMD - QW030AJ1
Order 'converter dc/dc +-5v 30w out smd - QW030AJ1' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number QW030AJ1-ND.
CONVERTER DC/DC 5V 30W OUT SMD - QW030A
Order 'converter dc/dc 5v 30w out smd - QW030A' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number QW030A-ND.
Send this link via E-Mail
Help With This Screen