CONV DC/DC 3.3V OUT 75W ACTIVEHI - BXB75-48S3V3FHT - Power Supplies
| Digi-Key Part Number | BXB75-48S3V3FHT-ND |
50 |
149.68360 |
Extended Price
7484.18 |
| Manufacturer Part Number | BXB75-48S3V3FHT | |||
| Description | CONV DC/DC 3.3V OUT 75W ACTIVEHI | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BXB75-48S3V3FHT |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | 3.3V |
| Power (Watts) | 50W |
| Number of Outputs | 1 |
| 1st Output | 3.3 VDC @ 15A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated |
| Mounting Type | Through Hole |
| Packaging | - |
| Package / Case | 10-DIP Module |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BXB75 48S3V3FHT BXB7548S3V3FHT |
BXB75-48S3V3FHT Specification Sheet
CONV DC/DC 3.3V OUT 75W ACTIVEHI - BXB75-48S3V3FHT (BXB75-48S3V3FHT-ND) - Power Supplies
Related parts Power Supplies :CONV DC/DC 3.3V OUT 75W ACTIVEHI - BXB75-48S3V3FHT
Order 'conv dc/dc 3.3v out 75w activehi - BXB75-48S3V3FHT' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXB75-48S3V3FHT-ND.
CONV DC-DC 75W 48V 3.3/2.5V POS - AV60A-048L-033D025
Order 'conv dc-dc 75w 48v 3.3/2.5v pos - AV60A-048L-033D025' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60A-048L033D025-ND.
CONV DC-DC 75W 48V 3.3/2.5V NEG - AV60A-048L-033D025N
Order 'conv dc-dc 75w 48v 3.3/2.5v neg - AV60A-048L-033D025N' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60A048L033D025N-ND.
CONV DC/DC 3.3V OUT 165W REMOTE - EXB250-48S3V3-R
Order 'conv dc/dc 3.3v out 165w remote - EXB250-48S3V3-R' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB250-48S3V3-R-ND.
CONV DC/DC OPEN FRM 3.3V OUT 30W - EXB30-48S3V3
Order 'conv dc/dc open frm 3.3v out 30w - EXB30-48S3V3' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB30-48S3V3-ND.
CONV DC/DC OPEN FRM 3.3V OUT 50W - EXB50-48S3V3
Order 'conv dc/dc open frm 3.3v out 50w - EXB50-48S3V3' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB50-48S3V3-ND.
CONV DC/DC OPN FRM 3.3V OUT 125W - EXQ125-48S3V3-R
Order 'conv dc/dc opn frm 3.3v out 125w - EXQ125-48S3V3-R' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXQ125-48S3V3-R-ND.
CONV DC/DC NON-ISOL 3.3V OUT 66W - NXA66-12P3V3C
Order 'conv dc/dc non-isol 3.3v out 66w - NXA66-12P3V3C' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number NXA66-12P3V3C-ND.
CONV DC/DC NIPOL 10A 3.3V HORZ - SIL10E-05S3V3-H
Order 'conv dc/dc nipol 10a 3.3v horz - SIL10E-05S3V3-H' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number SIL10E-05S3V3-H-ND.
CONV DC/DC NIPOL 10A 3.3V VERT - SIL10E-05S3V3-V
Order 'conv dc/dc nipol 10a 3.3v vert - SIL10E-05S3V3-V' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number SIL10E-05S3V3-V-ND.
CONV DC/DC NIPOL 10A 3.3V HORZ - SIL10E-05W3V3-H
Order 'conv dc/dc nipol 10a 3.3v horz - SIL10E-05W3V3-H' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number SIL10E-05W3V3-H-ND.
CONV DC/DC NIPOL 10A 3.3V VERT - SIL10E-05W3V3-V
Order 'conv dc/dc nipol 10a 3.3v vert - SIL10E-05W3V3-V' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number SIL10E-05W3V3-V-ND.
CONV DC/DC 99W 3.3V 30A POS SMD - ALO30F48-S
Order 'conv dc/dc 99w 3.3v 30a pos smd - ALO30F48-S' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number ALO30F48-S-ND.
CONV DC/DC 99W 3.3V 30A POS SMD - ALO30F48-SL
Order 'conv dc/dc 99w 3.3v 30a pos smd - ALO30F48-SL' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number ALO30F48-SL-ND.
CONV DC/DC 99W 3.3V 30A NEG SMD - ALO30F48N-SL
Order 'conv dc/dc 99w 3.3v 30a neg smd - ALO30F48N-SL' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number ALO30F48N-SL-ND.
Send this link via E-Mail
Help With This Screen
