CONV DC/DC 5/3.3VOUT 75W ACTIVHI - BXB75-48D05-3V3FH - Power Supplies
Emerson Network Power Dc Dc Converter Power Supply 75W Input: 36 ~ 75VDC Output: BXB75-48D05-3V3FH
| Digi-Key Part Number | BXB75-48D05-3V3FH-ND |
200 |
171.05035 |
Extended Price
34210.07 |
| Manufacturer Part Number | BXB75-48D05-3V3FH | |||
| Description | CONV DC/DC 5/3.3VOUT 75W ACTIVHI | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Emerson Network Power Dc Dc Converter Power Supply 75W Input: 36 ~ 75VDC Output: BXB75-48D05-3V3FH
| Technical/Catalog Information | BXB75-48D05-3V3FH |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | 5.0VDC, 3.3VDC |
| Power (Watts) | 75W |
| Number of Outputs | 2 |
| 1st Output | 5 VDC @ 15A |
| 2nd Output | 3.3 VDC @ 15A |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated |
| Mounting Type | Through Hole |
| Packaging | - |
| Package / Case | 10-DIP Module |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BXB75 48D05 3V3FH BXB7548D053V3FH |
BXB75-48D05-3V3FH Specification Sheet
CONV DC/DC 5/3.3VOUT 75W ACTIVHI - BXB75-48D05-3V3FH (BXB75-48D05-3V3FH-ND) - Power Supplies
Related parts Emerson Network Power Dc Dc Converter Power Supply 75W Input: 36 ~ 75VDC Output: BXB75-48D05-3V3FHCONV DC/DC 5/3.3VOUT 75W ACTIVHI - BXB75-48D05-3V3FH
Order 'conv dc/dc 5/3.3vout 75w activhi - BXB75-48D05-3V3FH' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXB75-48D05-3V3FH-ND.
CONVERTER DC/DC 5V OUTPUT 75W - BXB75-48S05FLT
Order 'converter dc/dc 5v output 75w - BXB75-48S05FLT' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1000-ND.
CONV DC-DC 75W 48V 5/3.3V NEG-EN - AV60A-048L-050D033N
Order 'conv dc-dc 75w 48v 5/3.3v neg-en - AV60A-048L-050D033N' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60A048L050D033N-ND.
CONV DC/DC 12V OUT 75W ACTIVE HI - BXB75-48S12FHT
Order 'conv dc/dc 12v out 75w active hi - BXB75-48S12FHT' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXB75-48S12FHT-ND.
CONVERTER DC/DC 12V OUTPUT 75W - BXB75-48S12FLT
Order 'converter dc/dc 12v output 75w - BXB75-48S12FLT' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1002-ND.
CONVERTER DC/DC DUAL 5V,3.3V OUT - BXB75-48D05-3V3FL
Order 'converter dc/dc dual 5v,3.3v out - BXB75-48D05-3V3FL' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1006-ND.
CONV DC/DC 12VIN 15A ADJ OUT 75W - SIL15C-12SADJ-V
Order 'conv dc/dc 12vin 15a adj out 75w - SIL15C-12SADJ-V' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1141-ND.
CONV DC/DC 12VIN 15A ADJ OUT 75W - SIL15C-12SADJ-VJ
Order 'conv dc/dc 12vin 15a adj out 75w - SIL15C-12SADJ-VJ' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1186-ND.
CONV DC-DC 75W 48VIN 5V POS-EN - AV60C-048L-050F15
Order 'conv dc-dc 75w 48vin 5v pos-en - AV60C-048L-050F15' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L-050F15-ND.
CONV DC-DC 75W 48VIN 5V NEG-EN - AV60C-048L-050F15N
Order 'conv dc-dc 75w 48vin 5v neg-en - AV60C-048L-050F15N' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L050F15N-ND.
CONV DC-DC 25W 8VIN 3.3VOUT SMD - APC08F08-J
Order 'conv dc-dc 25w 8vin 3.3vout smd - APC08F08-J' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1042-ND.
CONV DC-DC 75W 48V 3.3/2.5V POS - AV60A-048L-033D025
Order 'conv dc-dc 75w 48v 3.3/2.5v pos - AV60A-048L-033D025' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60A-048L033D025-ND.
CONV DC-DC 75W 48V 3.3/2.5V NEG - AV60A-048L-033D025N
Order 'conv dc-dc 75w 48v 3.3/2.5v neg - AV60A-048L-033D025N' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60A048L033D025N-ND.
CONV DC-DC 75W 48VIN 3.3V POS-EN - AV60C-048L-033F15
Order 'conv dc-dc 75w 48vin 3.3v pos-en - AV60C-048L-033F15' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L-033F15-ND.
CONV DC-DC 75W 48VIN 3.3V NEG-EN - AV60C-048L-033F15N
Order 'conv dc-dc 75w 48vin 3.3v neg-en - AV60C-048L-033F15N' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L033F15N-ND.
Options for Emerson Network Power Dc Dc Converter Power Supply 75W Input: 36 ~ 75VDC Output: BXB75-48D05-3V3FH
Send this link via E-Mail
Help With This Screen
