CONV DC/DC 3.3VOUT 50W ACTIVE LO - BXB50-48S3V3FLT
| Digi-Key Part Number | BXB50-48S3V3FLT-ND |
100 |
118.08290 |
Extended Price
11808.29 |
| Manufacturer Part Number | BXB50-48S3V3FLT | |||
| Description | CONV DC/DC 3.3VOUT 50W ACTIVE LO | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | BXB50-48S3V3FLT |
| Vendor | Artesyn Technologies |
| Category | Power Supplies and Wall Transformers |
| Number of Outputs | 1 [Nom] |
| Input Voltage Typical | 36 ~ 75 VDC |
| Output Power | 33.000 W [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Height | 12.700 mm [Max] |
| Length | 60.960 mm [Typ] |
| Width | 57.910 mm [Typ] |
| Standard | CSA |
| Standard | UL |
| Standard | VDE |
| Standard | cUL |
| Weight | 110.0000 g [Nom] |
| Efficiency | 77.0 % [Typ] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BXB50 48S3V3FLT BXB5048S3V3FLT |
BXB50-48S3V3FLT Specification Sheet
CONV DC/DC 3.3VOUT 50W ACTIVE LO - BXB50-48S3V3FLT (BXB50-48S3V3FLT-ND)
Related parts:CONV DC/DC 3.3VOUT 50W ACTIVE LO - BXB50-48S3V3FLT
Order 'conv dc/dc 3.3vout 50w active lo - BXB50-48S3V3FLT' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXB50-48S3V3FLT-ND.
CONV DC/DC 12V OUT 50W ACTIVE LO - BXB50-24S12FLT
Order 'conv dc/dc 12v out 50w active lo - BXB50-24S12FLT' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXB50-24S12FLT-ND.
CONV DC/DC 15V OUT 50W ACTIVE LO - BXB50-24S15FLT
Order 'conv dc/dc 15v out 50w active lo - BXB50-24S15FLT' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXB50-24S15FLT-ND.
CONV DC/DC 3.3VOUT 50W ACTIVE LO - BXB50-24S3V3FLT
Order 'conv dc/dc 3.3vout 50w active lo - BXB50-24S3V3FLT' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXB50-24S3V3FLT-ND.
CONV DC/DC 5V OUT 50W ACTIVE LO - BXB50-48S05FLT
Order 'conv dc/dc 5v out 50w active lo - BXB50-48S05FLT' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXB50-48S05FLT-ND.
CONV DC/DC 12V OUT 50W ACTIVE LO - BXB50-48S12FLT
Order 'conv dc/dc 12v out 50w active lo - BXB50-48S12FLT' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXB50-48S12FLT-ND.
CONV DC/DC 12V OUT 50W ACTIVE HI - BXB50-24S12FHT
Order 'conv dc/dc 12v out 50w active hi - BXB50-24S12FHT' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXB50-24S12FHT-ND.
CONV DC/DC 15V OUT 50W ACTIVE HI - BXB50-24S15FHT
Order 'conv dc/dc 15v out 50w active hi - BXB50-24S15FHT' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXB50-24S15FHT-ND.
CONV DC/DC 3.3VOUT 50W ACTIVE HI - BXB50-24S3V3FHT
Order 'conv dc/dc 3.3vout 50w active hi - BXB50-24S3V3FHT' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXB50-24S3V3FHT-ND.
CONV DC/DC 5V OUT 50W ACTIVE HI - BXB50-48S05FHT
Order 'conv dc/dc 5v out 50w active hi - BXB50-48S05FHT' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXB50-48S05FHT-ND.
CONV DC/DC 12V OUT 50W ACTIVE HI - BXB50-48S12FHT
Order 'conv dc/dc 12v out 50w active hi - BXB50-48S12FHT' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXB50-48S12FHT-ND.
CONV DC/DC 3.3VOUT 50W ACTIVE HI - BXB50-48S3V3FHT
Order 'conv dc/dc 3.3vout 50w active hi - BXB50-48S3V3FHT' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXB50-48S3V3FHT-ND.
CONV DC/DC OPN FRM 1.8V OUT 50W - EXB50-48S1V8
Order 'conv dc/dc opn frm 1.8v out 50w - EXB50-48S1V8' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number EXB50-48S1V8-ND.
CONV DC/DC OPN FRM 1.8V OUT 50W - EXB50-48S1V8-R
Order 'conv dc/dc opn frm 1.8v out 50w - EXB50-48S1V8-R' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number EXB50-48S1V8-R-ND.
CONV DC/DC OPN FRM 2.5V OUT 50W - EXB50-48S2V5
Order 'conv dc/dc opn frm 2.5v out 50w - EXB50-48S2V5' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number EXB50-48S2V5-ND.
Send this link via E-Mail
Help With This Screen