CONV DC/DC 3.3VOUT 50W ACTIVE HI - BXB50-48S3V3FHT
| Digi-Key Part Number | BXB50-48S3V3FHT-ND |
100 |
118.08360 |
Extended Price
11808.36 |
| Manufacturer Part Number | BXB50-48S3V3FHT | |||
| Description | CONV DC/DC 3.3VOUT 50W ACTIVE HI | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | BXB50-48S3V3FHT |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | 3.3V |
| Power (Watts) | 50W |
| Number of Outputs | 1 |
| 1st Output | 3.3 VDC @ 10A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole |
| Packaging | - |
| Package / Case | 9-DIP |
| Series | BXB50 |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BXB50 48S3V3FHT BXB5048S3V3FHT |
BXB50-48S3V3FHT Specification Sheet
CONV DC/DC 3.3VOUT 50W ACTIVE HI - BXB50-48S3V3FHT (BXB50-48S3V3FHT-ND)
Related parts :CONV DC/DC 3.3VOUT 50W ACTIVE HI - BXB50-48S3V3FHT
Order 'conv dc/dc 3.3vout 50w active hi - BXB50-48S3V3FHT' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXB50-48S3V3FHT-ND.
CONV DC/DC 12V OUT 50W ACTIVE HI - BXB50-24S12FHT
Order 'conv dc/dc 12v out 50w active hi - BXB50-24S12FHT' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXB50-24S12FHT-ND.
CONV DC/DC 12V OUT 50W ACTIVE LO - BXB50-24S12FLT
Order 'conv dc/dc 12v out 50w active lo - BXB50-24S12FLT' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXB50-24S12FLT-ND.
CONV DC/DC 15V OUT 50W ACTIVE HI - BXB50-24S15FHT
Order 'conv dc/dc 15v out 50w active hi - BXB50-24S15FHT' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXB50-24S15FHT-ND.
CONV DC/DC 15V OUT 50W ACTIVE LO - BXB50-24S15FLT
Order 'conv dc/dc 15v out 50w active lo - BXB50-24S15FLT' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXB50-24S15FLT-ND.
CONV DC/DC 3.3VOUT 50W ACTIVE HI - BXB50-24S3V3FHT
Order 'conv dc/dc 3.3vout 50w active hi - BXB50-24S3V3FHT' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXB50-24S3V3FHT-ND.
CONV DC/DC 3.3VOUT 50W ACTIVE LO - BXB50-24S3V3FLT
Order 'conv dc/dc 3.3vout 50w active lo - BXB50-24S3V3FLT' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXB50-24S3V3FLT-ND.
CONV DC/DC 5V OUT 50W ACTIVE HI - BXB50-48S05FHT
Order 'conv dc/dc 5v out 50w active hi - BXB50-48S05FHT' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXB50-48S05FHT-ND.
CONV DC/DC 5V OUT 50W ACTIVE LO - BXB50-48S05FLT
Order 'conv dc/dc 5v out 50w active lo - BXB50-48S05FLT' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXB50-48S05FLT-ND.
CONV DC/DC 12V OUT 50W ACTIVE HI - BXB50-48S12FHT
Order 'conv dc/dc 12v out 50w active hi - BXB50-48S12FHT' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXB50-48S12FHT-ND.
CONV DC/DC 12V OUT 50W ACTIVE LO - BXB50-48S12FLT
Order 'conv dc/dc 12v out 50w active lo - BXB50-48S12FLT' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXB50-48S12FLT-ND.
CONV DC/DC 3.3VOUT 50W ACTIVE LO - BXB50-48S3V3FLT
Order 'conv dc/dc 3.3vout 50w active lo - BXB50-48S3V3FLT' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXB50-48S3V3FLT-ND.
CONV DC/DC 5V OUT 75W ACTIVE HI - BXB75-48S05FHT
Order 'conv dc/dc 5v out 75w active hi - BXB75-48S05FHT' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXB75-48S05FHT-ND.
CONV DC/DC 12V OUT 75W ACTIVE HI - BXB75-48S12FHT
Order 'conv dc/dc 12v out 75w active hi - BXB75-48S12FHT' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXB75-48S12FHT-ND.
CONV DC/DC 3.3V OUT 75W ACTIVEHI - BXB75-48S3V3FHT
Order 'conv dc/dc 3.3v out 75w activehi - BXB75-48S3V3FHT' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXB75-48S3V3FHT-ND.
Send this link via E-Mail
Help With This Screen