CONV DC/DC 5V OUT 50W ACTIVE LO - BXB50-48S05FLT
| Digi-Key Part Number | BXB50-48S05FLT-ND |
50 |
118.08360 |
Extended Price
5904.18 |
| Manufacturer Part Number | BXB50-48S05FLT | |||
| Description | CONV DC/DC 5V OUT 50W ACTIVE LO | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BXB50-48S05FLT |
| Vendor | Artesyn Technologies |
| Category | Power Supplies and Wall Transformers |
| Mounting Type | Through Hole |
| Type | Isolated |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | 5VDC |
| Out #1 Voltage @ Max. Current | 5VDC @ 10A |
| Input Voltage Typical | 36 ~ 75 VDC |
| Output Power | 50.000 W [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Height | 12.700 mm [Max] |
| Length | 60.960 mm [Typ] |
| Width | 57.910 mm [Typ] |
| Efficiency Typical | 82% |
| Number of Inputs | 1 [Nom] |
| Standard | CSA |
| Standard | UL |
| Standard | VDE |
| Standard | cUL |
| Weight | 110.0000 g [Nom] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BXB50 48S05FLT BXB5048S05FLT |
BXB50-48S05FLT Specification Sheet
CONV DC/DC 5V OUT 50W ACTIVE LO - BXB50-48S05FLT (BXB50-48S05FLT-ND)
Related parts:CONV DC/DC 5V OUT 50W ACTIVE LO - BXB50-48S05FLT
Order 'conv dc/dc 5v out 50w active lo - BXB50-48S05FLT' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXB50-48S05FLT-ND.
CONV DC/DC 12V OUT 50W ACTIVE LO - BXB50-24S12FLT
Order 'conv dc/dc 12v out 50w active lo - BXB50-24S12FLT' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXB50-24S12FLT-ND.
CONV DC/DC 15V OUT 50W ACTIVE LO - BXB50-24S15FLT
Order 'conv dc/dc 15v out 50w active lo - BXB50-24S15FLT' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXB50-24S15FLT-ND.
CONV DC/DC 3.3VOUT 50W ACTIVE LO - BXB50-24S3V3FLT
Order 'conv dc/dc 3.3vout 50w active lo - BXB50-24S3V3FLT' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXB50-24S3V3FLT-ND.
CONV DC/DC 5V OUT 50W ACTIVE HI - BXB50-48S05FHT
Order 'conv dc/dc 5v out 50w active hi - BXB50-48S05FHT' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXB50-48S05FHT-ND.
CONV DC/DC 12V OUT 50W ACTIVE LO - BXB50-48S12FLT
Order 'conv dc/dc 12v out 50w active lo - BXB50-48S12FLT' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXB50-48S12FLT-ND.
CONV DC/DC 3.3VOUT 50W ACTIVE LO - BXB50-48S3V3FLT
Order 'conv dc/dc 3.3vout 50w active lo - BXB50-48S3V3FLT' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXB50-48S3V3FLT-ND.
CONV DC/DC 5V OUT 150W ACTIVE LO - BXB150-24S05FLT
Order 'conv dc/dc 5v out 150w active lo - BXB150-24S05FLT' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXB150-24S05FLT-ND.
CONV DC/DC 12V OUT 50W ACTIVE HI - BXB50-24S12FHT
Order 'conv dc/dc 12v out 50w active hi - BXB50-24S12FHT' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXB50-24S12FHT-ND.
CONV DC/DC 15V OUT 50W ACTIVE HI - BXB50-24S15FHT
Order 'conv dc/dc 15v out 50w active hi - BXB50-24S15FHT' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXB50-24S15FHT-ND.
CONV DC/DC 3.3VOUT 50W ACTIVE HI - BXB50-24S3V3FHT
Order 'conv dc/dc 3.3vout 50w active hi - BXB50-24S3V3FHT' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXB50-24S3V3FHT-ND.
CONV DC/DC 12V OUT 50W ACTIVE HI - BXB50-48S12FHT
Order 'conv dc/dc 12v out 50w active hi - BXB50-48S12FHT' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXB50-48S12FHT-ND.
CONV DC/DC 3.3VOUT 50W ACTIVE HI - BXB50-48S3V3FHT
Order 'conv dc/dc 3.3vout 50w active hi - BXB50-48S3V3FHT' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXB50-48S3V3FHT-ND.
CONV 50W 24V IN 5V OUT DC-DC - PH50S24-5
Order 'conv 50w 24v in 5v out dc-dc - PH50S24-5' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number PH50S24-5-ND.
CONV DC/DC HI-EFF 5V OUT 50W SMD - SXQ50-48S05
Order 'conv dc/dc hi-eff 5v out 50w smd - SXQ50-48S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number SXQ50-48S05-ND.
Send this link via E-Mail
Help With This Screen