CONV DC/DC 15V OUT 50W ACTIVE LO - BXB50-24S15FLT - Power Supplies
Emerson Network Power Dc Dc Converter Power Supply 50W Input: 18 ~ 36VDC Output: BXB50-24S15FLT
| Digi-Key Part Number | BXB50-24S15FLT-ND |
50 |
139.00020 |
Extended Price
6950.01 |
| Manufacturer Part Number | BXB50-24S15FLT | |||
| Description | CONV DC/DC 15V OUT 50W ACTIVE LO | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Emerson Network Power Dc Dc Converter Power Supply 50W Input: 18 ~ 36VDC Output: BXB50-24S15FLT
| Technical/Catalog Information | BXB50-24S15FLT |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 18 ~ 36VDC |
| Output | 15V |
| Power (Watts) | 50W |
| Number of Outputs | 1 |
| 1st Output | 15 VDC @ 3.33A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated |
| Mounting Type | Through Hole |
| Packaging | - |
| Package / Case | 9-DIP MODULE |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BXB50 24S15FLT BXB5024S15FLT |
BXB50-24S15FLT Specification Sheet
CONV DC/DC 15V OUT 50W ACTIVE LO - BXB50-24S15FLT (BXB50-24S15FLT-ND) - Power Supplies
Related parts Emerson Network Power Dc Dc Converter Power Supply 50W Input: 18 ~ 36VDC Output: BXB50-24S15FLTCONV DC/DC 15V OUT 50W ACTIVE LO - BXB50-24S15FLT
Order 'conv dc/dc 15v out 50w active lo - BXB50-24S15FLT' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXB50-24S15FLT-ND.
CONV DC/DC 5V OUT 50W ACTIVE LO - BXB50-48S05FLT
Order 'conv dc/dc 5v out 50w active lo - BXB50-48S05FLT' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXB50-48S05FLT-ND.
CONV DC/DC 12V OUT 50W ACTIVE LO - BXB50-48S12FLT
Order 'conv dc/dc 12v out 50w active lo - BXB50-48S12FLT' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXB50-48S12FLT-ND.
CONV DC/DC 5V OUT 50W ACTIVE HI - BXB50-48S05FHT
Order 'conv dc/dc 5v out 50w active hi - BXB50-48S05FHT' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXB50-48S05FHT-ND.
KIT REF DES DPA 6.6W DC-DC CONV - DAK-86
Order 'kit ref des dpa 6.6w dc-dc conv - DAK-86' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1195-ND.
BOARD EVAL HV 2SWITCH DC/DC CONV - LM5015NISOEVAL
Order 'board eval hv 2switch dc/dc conv - LM5015NISOEVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5015NISOEVAL-ND.
IC CONV DC/DC SOT23-5 - LM3217TLE/NOPB
Order 'ic conv dc/dc sot23-5 - LM3217TLE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3217TLE-ND.
IC CONV DC/DC SOT23-5 - LM3217TLX/NOPB
Order 'ic conv dc/dc sot23-5 - LM3217TLX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3217TLX-ND.
KIT EVAL STEPUP DC/DC FOR LM4510 - LM4510SDEV
Order 'kit eval stepup dc/dc for lm4510 - LM4510SDEV' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4510SDEV-ND.
CONV DC/DC 50W 15V 3.33A NEG SGL - BXB50-24S15FLTJ
Order 'conv dc/dc 50w 15v 3.33a neg sgl - BXB50-24S15FLTJ' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXB50-24S15FLTJ-ND.
CONV DC/DC DUAL 5/3.3V OUT 50W - EXB50-48D05-3V3
Order 'conv dc/dc dual 5/3.3v out 50w - EXB50-48D05-3V3' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB50-48D05-3V3-ND.
CONV DC/DC DUAL 5/3.3V OUT 50W - EXB50-48D05-3V3-R
Order 'conv dc/dc dual 5/3.3v out 50w - EXB50-48D05-3V3-R' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB50-48D05-3V3-R-ND.
CONV DC/DC DUAL 3.3/1.8V OUT 50W - EXB50-48D3V3-1V8
Order 'conv dc/dc dual 3.3/1.8v out 50w - EXB50-48D3V3-1V8' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB50-48D3V3-1V8-ND.
CONV DC/DC OPEN FRAME 5V OUT 50W - EXB50-48S05
Order 'conv dc/dc open frame 5v out 50w - EXB50-48S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB50-48S05-ND.
CONV DC/DC OPEN FRM 12V OUT 50W - EXB50-48S12
Order 'conv dc/dc open frm 12v out 50w - EXB50-48S12' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB50-48S12-ND.
Options for Emerson Network Power Dc Dc Converter Power Supply 50W Input: 18 ~ 36VDC Output: BXB50-24S15FLT
Send this link via E-Mail
Help With This Screen
