CONV DC/DC 2.9V OUT 40W REMOTE - BXA40-48S2V9-S
| Digi-Key Part Number | BXA40-48S2V9-S-ND |
100 |
98.10020 |
Extended Price
9810.02 |
| Manufacturer Part Number | BXA40-48S2V9-S | |||
| Description | CONV DC/DC 2.9V OUT 40W REMOTE | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | BXA40-48S2V9-S |
| Vendor | Artesyn Technologies |
| Category | Power Supplies and Wall Transformers |
| Mounting Type | Through Hole |
| Type | Isolated |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | 2.9VDC |
| Out #1 Voltage @ Max. Current | 2.9VDC @ 6.9A |
| Input Voltage Typical | 36 ~ 75 VDC |
| Output Power | 40.0 W [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Height | 12.700 mm [Max] |
| Length | 55.900 mm [Typ] |
| Width | 55.900 mm [Typ] |
| Efficiency Typical | 77% |
| Number of Inputs | 1 [Nom] |
| Standard | VDE |
| Standard | UL |
| Standard | CSA |
| Standard | cUL |
| Standard | CE (LVD) |
| Weight | 85.0000 g [Nom] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BXA40 48S2V9 S BXA4048S2V9S |
BXA40-48S2V9-S Specification Sheet
CONV DC/DC 2.9V OUT 40W REMOTE - BXA40-48S2V9-S (BXA40-48S2V9-S-ND)
Related parts:CONV DC/DC 2.9V OUT 40W REMOTE - BXA40-48S2V9-S
Order 'conv dc/dc 2.9v out 40w remote - BXA40-48S2V9-S' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA40-48S2V9-S-ND.
CONV DC/DC SNGL 5VOUT 40W REMOTE - BXA40-24S05-S
Order 'conv dc/dc sngl 5vout 40w remote - BXA40-24S05-S' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA40-24S05-S-ND.
CONV DC/DC 3.3V OUT 40W REMOTE - BXA40-24S3V3-S
Order 'conv dc/dc 3.3v out 40w remote - BXA40-24S3V3-S' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA40-24S3V3-S-ND.
CONV DC/DC SNGL 5VOUT 40W REMOTE - BXA40-48S05-S
Order 'conv dc/dc sngl 5vout 40w remote - BXA40-48S05-S' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA40-48S05-S-ND.
IC 2W DC/DC CONV 5V TO 9V 14-DIP - DCP020509P
Order 'ic 2w dc/dc conv 5v to 9v 14-dip - DCP020509P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP020509P-ND.
IC 2W DC/DC CONV 5V TO 9V 28SOIC - DCP020509U
Order 'ic 2w dc/dc conv 5v to 9v 28soic - DCP020509U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP020509U-ND.
IC CONV DC-DC SD ADJ 10-LLP - LM3205SD-2/NOPB
Order 'ic conv dc-dc sd adj 10-llp - LM3205SD-2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3205SD-2-ND.
IC CONV DC-DC SD ADJ 10-LLP - LM3205SDX-2/NOPB
Order 'ic conv dc-dc sd adj 10-llp - LM3205SDX-2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3205SDX-2-ND.
CONV DC/DC +5/+-12V 25W OUT SMD - CC025ABK-M
Order 'conv dc/dc +5/+-12v 25w out smd - CC025ABK-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number CC025ABK-M-ND.
CONV DC/DC +5/+-15V 25W OUT SMD - CC025ACL-M
Order 'conv dc/dc +5/+-15v 25w out smd - CC025ACL-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number CC025ACL-M-ND.
CONV DC/DC +-5V 25W DUAL OUT SMD - CC025CL-M
Order 'conv dc/dc +-5v 25w dual out smd - CC025CL-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number CC025CL-M-ND.
CONV DC/DC +5/+-12V 25W OUT SMD - CW025ABK-M
Order 'conv dc/dc +5/+-12v 25w out smd - CW025ABK-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number CW025ABK-M-ND.
CONV DC/DC +5/+-15V 25W OUT SMD - CW025ACL-M
Order 'conv dc/dc +5/+-15v 25w out smd - CW025ACL-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number CW025ACL-M-ND.
CONV DC/DC +-15V 25W OUT DL SMD - CW025CL-M
Order 'conv dc/dc +-15v 25w out dl smd - CW025CL-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number CW025CL-M-ND.
CONV DC/DC +5/+-12V 25W OUT SMD - DC025ABK-M
Order 'conv dc/dc +5/+-12v 25w out smd - DC025ABK-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number DC025ABK-M-ND.
Send this link via E-Mail
Help With This Screen