CONVERTER DC/DC SNLG 5V OUT 40W - BXA40-24S05
| Digi-Key Part Number | BXA40-24S05-ND |
100 |
98.10020 |
Extended Price
9810.02 |
| Manufacturer Part Number | BXA40-24S05 | |||
| Description | CONVERTER DC/DC SNLG 5V OUT 40W | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | BXA40-24S05 |
| Vendor | Artesyn Technologies |
| Category | Power Supplies and Wall Transformers |
| Mounting Type | Through Hole |
| Type | Isolated |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | 5VDC |
| Out #1 Voltage @ Max. Current | 5VDC @ 8A |
| Input Voltage Typical | 18 ~ 36 VDC |
| Output Power | 40.0 W [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Height | 12.700 mm [Max] |
| Length | 55.900 mm [Typ] |
| Width | 55.900 mm [Typ] |
| Efficiency Typical | 81% |
| Number of Inputs | 1 [Nom] |
| Standard | VDE |
| Standard | UL |
| Standard | CSA |
| Standard | cUL |
| Standard | CE (LVD) |
| Weight | 85.0000 g [Nom] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BXA40 24S05 BXA4024S05 |
BXA40-24S05 Specification Sheet
CONVERTER DC/DC SNLG 5V OUT 40W - BXA40-24S05 (BXA40-24S05-ND)
Related parts:CONVERTER DC/DC SNLG 5V OUT 40W - BXA40-24S05
Order 'converter dc/dc snlg 5v out 40w - BXA40-24S05' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA40-24S05-ND.
CONVERTER DC/DC SNLG 5V OUT 40W - BXA40-48S05
Order 'converter dc/dc snlg 5v out 40w - BXA40-48S05' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA40-48S05-ND.
CONVERTER DC/DC TRPL 5V OUT 40W - BXA40-48T05-12
Order 'converter dc/dc trpl 5v out 40w - BXA40-48T05-12' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA40-48T05-12-ND.
CONV DC/DC HI-EFF 5V OUT 40W - EXA40-24S05
Order 'conv dc/dc hi-eff 5v out 40w - EXA40-24S05' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number EXA40-24S05-ND.
CONVERTER DC/DC SINGLE 5V OUT 3W - BXA3-24S05
Order 'converter dc/dc single 5v out 3w - BXA3-24S05' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA3-24S05-ND.
CONVERTER DC/DC SNGL 12V OUT 40W - BXA40-48S12
Order 'converter dc/dc sngl 12v out 40w - BXA40-48S12' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA40-48S12-ND.
CONV DC/DC HI-EFF 5V OUT 40W OVP - EXA40-24S05-V
Order 'conv dc/dc hi-eff 5v out 40w ovp - EXA40-24S05-V' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number EXA40-24S05-V-ND.
CONV DC/DC HI-EFF 5V OUT 40W - EXA40-48S05
Order 'conv dc/dc hi-eff 5v out 40w - EXA40-48S05' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number EXA40-48S05-ND.
CONV DC/DC HI-EFF 5V OUT 40W OVP - EXA40-48S05-V
Order 'conv dc/dc hi-eff 5v out 40w ovp - EXA40-48S05-V' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number EXA40-48S05-V-ND.
CONV DC/DC OPEN FRAME 5V OUT 50W - EXB50-24S05
Order 'conv dc/dc open frame 5v out 50w - EXB50-24S05' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number EXB50-24S05-ND.
CONV DC/DC OPEN FRAME 5V OUT 50W - EXB50-24S05-R
Order 'conv dc/dc open frame 5v out 50w - EXB50-24S05-R' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number EXB50-24S05-R-ND.
CONV DC/DC SNGL 5VOUT 40W METRIC - BXA40-24S05-M
Order 'conv dc/dc sngl 5vout 40w metric - BXA40-24S05-M' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA40-24S05-M-ND.
CONV DC/DC 5VOUT 40W REMOTE/METR - BXA40-24S05-SM
Order 'conv dc/dc 5vout 40w remote/metr - BXA40-24S05-SM' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA40-24S05-SM-ND.
CONV DC/DC SNGL 5VOUT 40W REMOTE - BXA40-24S05-S
Order 'conv dc/dc sngl 5vout 40w remote - BXA40-24S05-S' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA40-24S05-S-ND.
CONVERTER DC/DC 5V OUTPUT 75W - BXB75-48S05FLT
Order 'converter dc/dc 5v output 75w - BXB75-48S05FLT' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number 393-1000-ND.
Send this link via E-Mail
Help With This Screen