Emerson Network Power Dc Dc Converter Power Supply 3W Input: 36 ~ 75V Output: BXA3-48S15
CONVERTER DC/DC SNGL 15V OUT 3W - BXA3-48S15 - Power Supplies
| Digi-Key Part Number | BXA3-48S15-ND |
50 |
58.81680 |
Extended Price
2940.84 |
| Manufacturer Part Number | BXA3-48S15 | |||
| Description | CONVERTER DC/DC SNGL 15V OUT 3W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Emerson Network Power Dc Dc Converter Power Supply 3W Input: 36 ~ 75V Output: BXA3-48S15
| Technical/Catalog Information | BXA3-48S15 |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75V |
| Output | 15V |
| Power (Watts) | 3W |
| Number of Outputs | 1 |
| 1st Output | 15 VDC @ 200mA |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated |
| Mounting Type | Through Hole |
| Packaging | - |
| Package / Case | 24-DIP Module (600 mil, 10 Leads) |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Size / Dimension | 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) |
| Operating Temperature | -25°C ~ 105°C |
| Efficiency | 76% |
| Ripple | - |
| Approvals | CE, CSA, UL, VDE |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BXA3 48S15 BXA348S15 |
BXA3-48S15 Specification Sheet
CONVERTER DC/DC SNGL 15V OUT 3W - BXA3-48S15 (BXA3-48S15-ND) - Power Supplies
Related parts Emerson Network Power Dc Dc Converter Power Supply 3W Input: 36 ~ 75V Output: BXA3-48S15Emerson Network Power Dc Dc Converter Power Supply 3W Input: 36 ~ 75V Output: BXA3-48S15
Order 'converter dc/dc sngl 15v out 3w - BXA3-48S15' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA3-48S15-ND.
Emerson Network Power Dc Dc Converter Power Supply 3W Input: 9 ~ 18V Output: BXA3-12S15
Order 'converter dc/dc sngl 15v out 3w - BXA3-12S15' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA3-12S15-ND.
Emerson Network Power Dc Dc Converter Power Supply 3W Input: 9 ~ 18V Output: BXA3-12S15-F
Order 'conv dc/dc sngl 15v out 3w filtr - BXA3-12S15-F' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA3-12S15-F-ND.
Emerson Network Power Dc Dc Converter Power Supply 3W Input: 36 ~ 75V Output: BXA3-48S15-F
Order 'conv dc/dc sngl 15v out 3w fltr - BXA3-48S15-F' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA3-48S15-F-ND.
Emerson Network Power Dc Dc Converter Power Supply 3W Input: 9 ~ 18V Output: BXA3-12S3V3
Order 'converter dc/dc sngl 3.3v out 3w - BXA3-12S3V3' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA3-12S3V3-ND.
Emerson Network Power Dc Dc Converter Power Supply 3W Input: 18 ~ 36V Output: BXA3-24S3V3
Order 'converter dc/dc sngl 3.3v out 3w - BXA3-24S3V3' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA3-24S3V3-ND.
Emerson Network Power Dc Dc Converter Power Supply 3W Input: 36 ~ 75V Output: BXA3-48S12
Order 'converter dc/dc sngl 12v out 3w - BXA3-48S12' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA3-48S12-ND.
Emerson Network Power Dc Dc Converter Power Supply 3W Input: 36 ~ 75V Output: BXA3-48S3V3
Order 'converter dc/dc sngl 3.3v out 3w - BXA3-48S3V3' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA3-48S3V3-ND.
Emerson Network Power Dc Dc Converter Power Supply 30W Input: 36 ~ 75V Output: BXA30-48S15
Order 'converter dc/dc sngl 15v out 30w - BXA30-48S15' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA30-48S15-ND.
Emerson Network Power Dc Dc Converter Power Supply 3W Input: 9 ~ 18V Output: BXA3-12S3V3-F
Order 'conv dc/dc sngl 3.3v out 3w fltr - BXA3-12S3V3-F' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA3-12S3V3-F-ND.
Emerson Network Power Dc Dc Converter Power Supply 3W Input: 18 ~ 36V Output: BXA3-24D05
Order 'converter dc/dc dual 5v out 3w - BXA3-24D05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA3-24D05-ND.
Emerson Network Power Dc Dc Converter Power Supply 3W Input: 18 ~ 36V Output: BXA3-24S05-F
Order 'conv dc/dc sngl 5v out 3w filter - BXA3-24S05-F' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA3-24S05-F-ND.
Emerson Network Power Dc Dc Converter Power Supply 3W Input: 18 ~ 36V Output: BXA3-24S05
Order 'converter dc/dc single 5v out 3w - BXA3-24S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA3-24S05-ND.
Emerson Network Power Dc Dc Converter Power Supply 3W Input: 36 ~ 75V Output: BXA3-48S05-F
Order 'conv dc/dc sngl 5v out 3w filter - BXA3-48S05-F' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA3-48S05-F-ND.
Emerson Network Power Dc Dc Converter Power Supply 3W Input: 36 ~ 75V Output: BXA3-48S05
Order 'converter dc/dc single 5v out 3w - BXA3-48S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA3-48S05-ND.
Options for Emerson Network Power Dc Dc Converter Power Supply 3W Input: 36 ~ 75V Output: BXA3-48S15
Send this link via E-Mail
Help With This Screen
