CONVERTER DC/DC SINGLE 5V OUT 3W - BXA3-48S05 - Power Supplies
| Digi-Key Part Number | BXA3-48S05-ND |
50 |
58.81680 |
Extended Price
2940.84 |
| Manufacturer Part Number | BXA3-48S05 | |||
| Description | CONVERTER DC/DC SINGLE 5V OUT 3W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BXA3-48S05 |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | 5V |
| Power (Watts) | 3W |
| Number of Outputs | 1 |
| 1st Output | 5 VDC @ 500mA |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole |
| Packaging | - |
| Package / Case | 24-DIP Module (600 mil, 10 Leads) |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BXA3 48S05 BXA348S05 |
BXA3-48S05 Specification Sheet
CONVERTER DC/DC SINGLE 5V OUT 3W - BXA3-48S05 (BXA3-48S05-ND) - Power Supplies
Related parts Power Supplies :CONVERTER DC/DC SINGLE 5V OUT 3W - BXA3-48S05
Order 'converter dc/dc single 5v out 3w - BXA3-48S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA3-48S05-ND.
CONVERTER DC/DC SINGLE 5V OUT 3W - BXA3-24S05
Order 'converter dc/dc single 5v out 3w - BXA3-24S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA3-24S05-ND.
CONV DC/DC ISOL SNGL 5V OUT 20W - CXA20-48S05
Order 'conv dc/dc isol sngl 5v out 20w - CXA20-48S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number CXA20-48S05-ND.
CONV DC/DC OPN FRM 5V OUT 100W - EXB100-48S05
Order 'conv dc/dc opn frm 5v out 100w - EXB100-48S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB100-48S05-ND.
CONV DC/DC OPEN FRM 5V OUT 165W - EXB250-48S05
Order 'conv dc/dc open frm 5v out 165w - EXB250-48S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB250-48S05-ND.
CONV DC/DC OPEN FRAME 5V OUT 50W - EXB50-48S05
Order 'conv dc/dc open frame 5v out 50w - EXB50-48S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB50-48S05-ND.
CONV DC/DC OPN FRM 5V OUT 125W - EXQ125-48S05
Order 'conv dc/dc opn frm 5v out 125w - EXQ125-48S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXQ125-48S05-ND.
CONV DC/DC OPN FRM 5V OUT 125W - EXQ125-48S05-R
Order 'conv dc/dc opn frm 5v out 125w - EXQ125-48S05-R' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXQ125-48S05-R-ND.
CONV DC/DC HI-EFF 5V OUT 40W - EXA40-48S05
Order 'conv dc/dc hi-eff 5v out 40w - EXA40-48S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXA40-48S05-ND.
IC 5V 0.3A DC/DC CONV 20-HTSSOP - TPS60110PWPR
Order 'ic 5v 0.3a dc/dc conv 20-htssop - TPS60110PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS60110PWPR-ND.
IC 5V 0.3A DC/DC CONV 20-HTSSOP - TPS60110PWPRG4
Order 'ic 5v 0.3a dc/dc conv 20-htssop - TPS60110PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS60110PWPRG4-ND.
CONV DC/DC 100W 5.0V 20A POS SMD - ALO20A48-S
Order 'conv dc/dc 100w 5.0v 20a pos smd - ALO20A48-S' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number ALO20A48-S-ND.
CONV DC/DC 100W 5.0V 20A POS SMD - ALO20A48-SL
Order 'conv dc/dc 100w 5.0v 20a pos smd - ALO20A48-SL' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number ALO20A48-SL-ND.
CONV DC/DC 100W 5.0V 20A NEG SMD - ALO20A48N-SL
Order 'conv dc/dc 100w 5.0v 20a neg smd - ALO20A48N-SL' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number ALO20A48N-SL-ND.
CONV DC/DC 200W 5.0V 40A SGL - LQS40A48-5V0AJ
Order 'conv dc/dc 200w 5.0v 40a sgl - LQS40A48-5V0AJ' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number LQS40A48-5V0AJ-ND.
Send this link via E-Mail
Help With This Screen
