CONV DC/DC SNGL 5V OUT 3W FILTER - BXA3-48S05-F
| Digi-Key Part Number | BXA3-48S05-F-ND |
200 |
58.30010 |
Extended Price
11660.02 |
| Manufacturer Part Number | BXA3-48S05-F | |||
| Description | CONV DC/DC SNGL 5V OUT 3W FILTER | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | BXA3-48S05-F |
| Vendor | Artesyn Technologies |
| Category | Power Supplies and Wall Transformers |
| Mounting Type | Through Hole |
| Type | Non-Isolated |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | 5VDC |
| Out #1 Voltage @ Max. Current | 5VDC @ 500mA |
| Input Voltage Typical | 36 ~ 75 VDC |
| Output Power | 3.0 W [Max] |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Height | 12.700 mm [Max] |
| Length | 31.750 mm [Typ] |
| Width | 20.320 mm [Typ] |
| Efficiency Typical | 76% |
| Number of Inputs | 1 [Nom] |
| Standard | VDE |
| Standard | UL |
| Standard | CSA |
| Weight | 15.0000 g [Nom] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BXA3 48S05 F BXA348S05F |
BXA3-48S05-F Specification Sheet
CONV DC/DC SNGL 5V OUT 3W FILTER - BXA3-48S05-F (BXA3-48S05-F-ND)
Related parts:CONV DC/DC SNGL 5V OUT 3W FILTER - BXA3-48S05-F
Order 'conv dc/dc sngl 5v out 3w filter - BXA3-48S05-F' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA3-48S05-F-ND.
CONV DC/DC SNGL 5V OUT 3W FILTER - BXA3-24S05-F
Order 'conv dc/dc sngl 5v out 3w filter - BXA3-24S05-F' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA3-24S05-F-ND.
CONV DC/DC DUAL 5V OUT 3W FILTER - BXA3-24D05-F
Order 'conv dc/dc dual 5v out 3w filter - BXA3-24D05-F' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA3-24D05-F-ND.
CONV DC/DC SNGL 15V OUT 3W FILTR - BXA3-12S15-F
Order 'conv dc/dc sngl 15v out 3w filtr - BXA3-12S15-F' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA3-12S15-F-ND.
CONV DC/DC SNGL 3.3V OUT 3W FLTR - BXA3-12S3V3-F
Order 'conv dc/dc sngl 3.3v out 3w fltr - BXA3-12S3V3-F' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA3-12S3V3-F-ND.
CONVERTER DC/DC SINGLE 5V OUT 3W - BXA3-48S05
Order 'converter dc/dc single 5v out 3w - BXA3-48S05' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA3-48S05-ND.
CONV DC/DC SNGL 12V OUT 3W FILTR - BXA3-48S12-F
Order 'conv dc/dc sngl 12v out 3w filtr - BXA3-48S12-F' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA3-48S12-F-ND.
CONV DC/DC SNGL 15V OUT 3W FLTR - BXA3-48S15-F
Order 'conv dc/dc sngl 15v out 3w fltr - BXA3-48S15-F' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA3-48S15-F-ND.
CONV DC/DC SNGL 3.3V OUT 3W FLTR - BXA3-48S3V3-F
Order 'conv dc/dc sngl 3.3v out 3w fltr - BXA3-48S3V3-F' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA3-48S3V3-F-ND.
CONV DC/DC ISOL SNGL 5V OUT 20W - CXA20-48S05
Order 'conv dc/dc isol sngl 5v out 20w - CXA20-48S05' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number CXA20-48S05-ND.
CONVERTER DC/DC SNGL 5V OUT 10W - BXA10-48S05
Order 'converter dc/dc sngl 5v out 10w - BXA10-48S05' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA10-48S05-ND.
CONVERTER DC/DC SNGL 15V OUT 3W - BXA3-12S15
Order 'converter dc/dc sngl 15v out 3w - BXA3-12S15' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA3-12S15-ND.
CONVERTER DC/DC SNGL 3.3V OUT 3W - BXA3-12S3V3
Order 'converter dc/dc sngl 3.3v out 3w - BXA3-12S3V3' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA3-12S3V3-ND.
CONVERTER DC/DC DUAL 5V OUT 3W - BXA3-24D05
Order 'converter dc/dc dual 5v out 3w - BXA3-24D05' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA3-24D05-ND.
CONVERTER DC/DC SINGLE 5V OUT 3W - BXA3-24S05
Order 'converter dc/dc single 5v out 3w - BXA3-24S05' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA3-24S05-ND.
Send this link via E-Mail
Help With This Screen