CONV DC/DC 3.3V OUT 3W W/FILTER - BXA3-24S3V3-F
| Digi-Key Part Number | BXA3-24S3V3-F-ND |
200 |
58.30010 |
Extended Price
11660.02 |
| Manufacturer Part Number | BXA3-24S3V3-F | |||
| Description | CONV DC/DC 3.3V OUT 3W W/FILTER | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | BXA3-24S3V3-F |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 18 ~ 36VDC |
| Output | 3.3V |
| Power (Watts) | 3W |
| Number of Outputs | 1 |
| 1st Output | 3.3 VDC @ 600mA |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole |
| Packaging | - |
| Package / Case | 23-DIP |
| Series | BXA3 |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BXA3 24S3V3 F BXA324S3V3F |
BXA3-24S3V3-F Specification Sheet
CONV DC/DC 3.3V OUT 3W W/FILTER - BXA3-24S3V3-F (BXA3-24S3V3-F-ND)
Related parts :CONV DC/DC 3.3V OUT 3W W/FILTER - BXA3-24S3V3-F
Order 'conv dc/dc 3.3v out 3w w/filter - BXA3-24S3V3-F' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA3-24S3V3-F-ND.
IC CONV DC-DC 600MA 3MHZ 6-MLP - FAN5350UCX
Order 'ic conv dc-dc 600ma 3mhz 6-mlp - FAN5350UCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN5350UCXCT-ND.
IC CONV DC-DC 600MA 3MHZ 6-MLP - FAN5350UCX
Order 'ic conv dc-dc 600ma 3mhz 6-mlp - FAN5350UCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN5350UCXDKR-ND.
IC CONV DC-DC 600MA 3MHZ 6-MLP - FAN5350UCX
Order 'ic conv dc-dc 600ma 3mhz 6-mlp - FAN5350UCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5350UCXTR-ND.
IC DC/DC CONV 1A 8-DFN - LTC3528BEDDB-2#TRMPBF
Order 'ic dc/dc conv 1a 8-dfn - LTC3528BEDDB-2#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3528BEDDB-2#TRMPBFCT-ND.
IC DC/DC CONV 1A 8-DFN - LTC3528BEDDB-2#TRMPBF
Order 'ic dc/dc conv 1a 8-dfn - LTC3528BEDDB-2#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC3528BEDDB-2#TRMPBFDKR-ND.
IC DC/DC CONV 1A 8-DFN - LTC3528BEDDB-2#TRMPBF
Order 'ic dc/dc conv 1a 8-dfn - LTC3528BEDDB-2#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3528BEDDB-2#TRMPBFTR-ND.
IC DC/DC CONV 1A SYNC 10-DFN - LTC3561AEDD#PBF
Order 'ic dc/dc conv 1a sync 10-dfn - LTC3561AEDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3561AEDD#PBF-ND.
IC DC/DC CONV 1A SYNC 10-DFN - LTC3561AIDD#PBF
Order 'ic dc/dc conv 1a sync 10-dfn - LTC3561AIDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3561AIDD#PBF-ND.
IC DC/DC CONV MONO SYNC 8A 52QFN - LTC3608IWKG#PBF
Order 'ic dc/dc conv mono sync 8a 52qfn - LTC3608IWKG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3608IWKG#PBF-ND.
IC DC/DC CONV INV 8-DFN - LT3483IDC#TRMPBF
Order 'ic dc/dc conv inv 8-dfn - LT3483IDC#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3483IDC#TRMPBF-ND.
IC DC/DC CONV INV 8-DFN - LT3483IDC#TRPBF
Order 'ic dc/dc conv inv 8-dfn - LT3483IDC#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3483IDC#TRPBF-ND.
IC DC/DC CONV INV TSOT23-6 - LT3483IS6#TRMPBF
Order 'ic dc/dc conv inv tsot23-6 - LT3483IS6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3483IS6#TRMPBF-ND.
IC DC/DC CONV INV TSOT23-6 - LT3483IS6#TRPBF
Order 'ic dc/dc conv inv tsot23-6 - LT3483IS6#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3483IS6#TRPBF-ND.
IC DC/DC CONV W/LDO 16-QFN - LTC3100EUD#PBF
Order 'ic dc/dc conv w/ldo 16-qfn - LTC3100EUD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3100EUD#PBF-ND.
Send this link via E-Mail
Help With This Screen