Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 4.7UF 25V Y5V 0805 - GRM21BF51E475ZA01L

Digi-Key Part Number 490-3345-2-ND
Price Break
3000
12000
24000
Unit Price
.05000
.03900
.03700
Extended Price
150.00
468.00
888.00
Manufacturer Part NumberGRM21BF51E475ZA01L
DescriptionCAP CER 4.7UF 25V Y5V 0805
Quantity Available 72000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationGRM21BF51E475ZA01L
VendorMurata Electronics North America
CategoryCapacitors
Capacitance4.7µF
Voltage - Rated25V
Tolerance-20%, +80%
Package / Case0805 (2012 metric)
Temperature CoefficientY5V (F)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-30°C ~ 85°C
SeriesGRM
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GRM21BF51E475ZA01L
GRM21BF51E475ZA01L
490 3345 2 ND
49033452ND
490-3345-2

GRM21BF51E475ZA01L Specification Sheet

Image of CAP CER 4.7UF 25V Y5V 0805 - GRM21BF51E475ZA01L

CAP CER 4.7UF 25V Y5V 0805 - GRM21BF51E475ZA01L (490-3345-2-ND)

Related parts :
CAP CER 4.7UF 25V Y5V 0805 - GRM21BF51E475ZA01L
 Order 'cap cer 4.7uf 25v y5v 0805 - GRM21BF51E475ZA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3345-1-ND.
CAP CER 4.7UF 25V Y5V 0805 - GRM21BF51E475ZA01L
 Order 'cap cer 4.7uf 25v y5v 0805 - GRM21BF51E475ZA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3345-2-ND.
CAP CER 4.7UF 25V Y5V 0805 - GRM21BF51E475ZA01L
 Order 'cap cer 4.7uf 25v y5v 0805 - GRM21BF51E475ZA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3345-6-ND.
CAP CER 1 UF 25V Y5V 0603 - GRM188F51E105ZA12D
 Order 'cap cer 1 uf 25v y5v 0603 - GRM188F51E105ZA12D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3895-1-ND.
CAP CER 1 UF 25V Y5V 0603 - GRM188F51E105ZA12D
 Order 'cap cer 1 uf 25v y5v 0603 - GRM188F51E105ZA12D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3895-2-ND.
CAP CER 1 UF 25V Y5V 0603 - GRM188F51E105ZA12D
 Order 'cap cer 1 uf 25v y5v 0603 - GRM188F51E105ZA12D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3895-6-ND.
CAP CER .1UF 25V Y5V 0805 - GRM216F51E104ZA01D
 Order 'cap cer .1uf 25v y5v 0805 - GRM216F51E104ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1726-1-ND.
CAP CER .1UF 25V Y5V 0805 - GRM216F51E104ZA01D
 Order 'cap cer .1uf 25v y5v 0805 - GRM216F51E104ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1726-2-ND.
CAP CER .1UF 25V Y5V 0805 - GRM216F51E104ZA01D
 Order 'cap cer .1uf 25v y5v 0805 - GRM216F51E104ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1726-6-ND.
CAP CER .15UF 25V Y5V 0805 - GRM216F51E154ZA01D
 Order 'cap cer .15uf 25v y5v 0805 - GRM216F51E154ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1727-1-ND.
CAP CER .15UF 25V Y5V 0805 - GRM216F51E154ZA01D
 Order 'cap cer .15uf 25v y5v 0805 - GRM216F51E154ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1727-2-ND.
CAP CER .15UF 25V Y5V 0805 - GRM216F51E154ZA01D
 Order 'cap cer .15uf 25v y5v 0805 - GRM216F51E154ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1727-6-ND.
CAP CER .22UF 25V Y5V 0805 - GRM219F51E224ZA01D
 Order 'cap cer .22uf 25v y5v 0805 - GRM219F51E224ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1728-1-ND.
CAP CER .22UF 25V Y5V 0805 - GRM219F51E224ZA01D
 Order 'cap cer .22uf 25v y5v 0805 - GRM219F51E224ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1728-2-ND.
CAP CER .22UF 25V Y5V 0805 - GRM219F51E224ZA01D
 Order 'cap cer .22uf 25v y5v 0805 - GRM219F51E224ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1728-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 4.7UF 25V Y5V 0805 - GRM21BF51E475ZA01L Next: CAP CER 4.7UF 25V Y5V 0805 - GRM21BF51E475ZA01L