CONVERTER DC/DC SINGLE 5V OUT 3W - BXA3-24S05 - Power Supplies
| Digi-Key Part Number | BXA3-24S05-ND |
50 |
58.81680 |
Extended Price
2940.84 |
| Manufacturer Part Number | BXA3-24S05 | |||
| Description | CONVERTER DC/DC SINGLE 5V OUT 3W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BXA3-24S05 |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 18 ~ 36VDC |
| Output | 5V |
| Power (Watts) | 3W |
| Number of Outputs | 1 |
| 1st Output | 5 VDC @ 500mA |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole |
| Packaging | - |
| Package / Case | 24-DIP Module (600 mil, 10 Leads) |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BXA3 24S05 BXA324S05 |
BXA3-24S05 Specification Sheet
CONVERTER DC/DC SINGLE 5V OUT 3W - BXA3-24S05 (BXA3-24S05-ND) - Power Supplies
Related parts Power Supplies :CONVERTER DC/DC SINGLE 5V OUT 3W - BXA3-24S05
Order 'converter dc/dc single 5v out 3w - BXA3-24S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA3-24S05-ND.
CONVERTER DC/DC SINGLE 5V OUT 3W - BXA3-48S05
Order 'converter dc/dc single 5v out 3w - BXA3-48S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA3-48S05-ND.
CONV DC/DC 5V OUT 150W ACTIVE HI - BXB150-48S05FHT
Order 'conv dc/dc 5v out 150w active hi - BXB150-48S05FHT' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXB150-48S05FHT-ND.
CONV DC/DC 5V OUT 50W ACTIVE HI - BXB50-48S05FHT
Order 'conv dc/dc 5v out 50w active hi - BXB50-48S05FHT' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXB50-48S05FHT-ND.
CONV DC/DC 5V OUT 50W ACTIVE LO - BXB50-48S05FLT
Order 'conv dc/dc 5v out 50w active lo - BXB50-48S05FLT' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXB50-48S05FLT-ND.
CONV DC/DC ISOL DUAL 5V OUT 20W - CXA20-48D05
Order 'conv dc/dc isol dual 5v out 20w - CXA20-48D05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number CXA20-48D05-ND.
CONV DC/DC ISOL SNGL 5V OUT 20W - CXA20-48S05
Order 'conv dc/dc isol sngl 5v out 20w - CXA20-48S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number CXA20-48S05-ND.
CONV DC/DC OPN FRM 5V OUT 100W - EXB100-48S05
Order 'conv dc/dc opn frm 5v out 100w - EXB100-48S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB100-48S05-ND.
CONV DC/DC OPEN FRM 5V OUT 165W - EXB250-48S05
Order 'conv dc/dc open frm 5v out 165w - EXB250-48S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB250-48S05-ND.
CONV DC/DC 5V OUT 165W REMOTE - EXB250-48S05-R
Order 'conv dc/dc 5v out 165w remote - EXB250-48S05-R' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB250-48S05-R-ND.
CONV DC/DC OPEN FRAME 5V OUT 50W - EXB50-48S05
Order 'conv dc/dc open frame 5v out 50w - EXB50-48S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB50-48S05-ND.
CONV DC/DC OPN FRM 5V OUT 125W - EXQ125-48S05
Order 'conv dc/dc opn frm 5v out 125w - EXQ125-48S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXQ125-48S05-ND.
CONV DC/DC OPN FRM 5V OUT 125W - EXQ125-48S05-R
Order 'conv dc/dc opn frm 5v out 125w - EXQ125-48S05-R' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXQ125-48S05-R-ND.
CONV DC/DC HI-EFF 5V OUT 15W SMD - SXE15-48S05
Order 'conv dc/dc hi-eff 5v out 15w smd - SXE15-48S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number SXE15-48S05-ND.
CONV DC/DC HI-EFF 5V OUT 15W SMD - SXE15-48S05-R
Order 'conv dc/dc hi-eff 5v out 15w smd - SXE15-48S05-R' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number SXE15-48S05-R-ND.
Send this link via E-Mail
Help With This Screen
