CONV DC/DC SNGL 15V OUT 3W FILTR - BXA3-12S15-F - Power Supplies
| Digi-Key Part Number | BXA3-12S15-F-ND |
200 |
58.30010 |
Extended Price
11660.02 |
| Manufacturer Part Number | BXA3-12S15-F | |||
| Description | CONV DC/DC SNGL 15V OUT 3W FILTR | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | BXA3-12S15-F |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 9 ~ 18VDC |
| Output | 15V |
| Power (Watts) | 3W |
| Number of Outputs | 1 |
| 1st Output | 15 VDC @ 200mA |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole |
| Packaging | - |
| Package / Case | 23-DIP |
| Series | BXA3 |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BXA3 12S15 F BXA312S15F |
BXA3-12S15-F Specification Sheet
CONV DC/DC SNGL 15V OUT 3W FILTR - BXA3-12S15-F (BXA3-12S15-F-ND) - Power Supplies
Related parts Power Supplies :CONV DC/DC SNGL 15V OUT 3W FILTR - BXA3-12S15-F
Order 'conv dc/dc sngl 15v out 3w filtr - BXA3-12S15-F' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA3-12S15-F-ND.
CONV DC/DC SNGL 12V OUT 3W FILTR - BXA3-48S12-F
Order 'conv dc/dc sngl 12v out 3w filtr - BXA3-48S12-F' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA3-48S12-F-ND.
CONV DC/DC SNGL 15V OUT 3W FLTR - BXA3-48S15-F
Order 'conv dc/dc sngl 15v out 3w fltr - BXA3-48S15-F' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA3-48S15-F-ND.
CONVERTER DC/DC SNGL 15V OUT 3W - BXA3-12S15
Order 'converter dc/dc sngl 15v out 3w - BXA3-12S15' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA3-12S15-ND.
CONV DC/DC SNGL 3.3V OUT 3W FLTR - BXA3-12S3V3-F
Order 'conv dc/dc sngl 3.3v out 3w fltr - BXA3-12S3V3-F' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA3-12S3V3-F-ND.
CONV DC/DC SNGL 5V OUT 3W FILTER - BXA3-24S05-F
Order 'conv dc/dc sngl 5v out 3w filter - BXA3-24S05-F' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA3-24S05-F-ND.
CONV DC/DC SNGL 5V OUT 3W FILTER - BXA3-48S05-F
Order 'conv dc/dc sngl 5v out 3w filter - BXA3-48S05-F' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA3-48S05-F-ND.
CONVERTER DC/DC SNGL 15V OUT 3W - BXA3-48S15
Order 'converter dc/dc sngl 15v out 3w - BXA3-48S15' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA3-48S15-ND.
CONV DC/DC SNGL 3.3V OUT 3W FLTR - BXA3-48S3V3-F
Order 'conv dc/dc sngl 3.3v out 3w fltr - BXA3-48S3V3-F' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA3-48S3V3-F-ND.
CONVERTER DC/DC SNGL 15V OUT 10W - BXA10-12S15
Order 'converter dc/dc sngl 15v out 10w - BXA10-12S15' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA10-12S15-ND.
CONVERTER DC/DC SNGL 3.3V OUT 3W - BXA3-12S3V3
Order 'converter dc/dc sngl 3.3v out 3w - BXA3-12S3V3' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA3-12S3V3-ND.
CONV DC/DC DUAL 5V OUT 3W FILTER - BXA3-24D05-F
Order 'conv dc/dc dual 5v out 3w filter - BXA3-24D05-F' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA3-24D05-F-ND.
CONV DC/DC 3.3V OUT 3W W/FILTER - BXA3-24S3V3-F
Order 'conv dc/dc 3.3v out 3w w/filter - BXA3-24S3V3-F' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA3-24S3V3-F-ND.
CONVERTER DC/DC SNGL 3.3V OUT 3W - BXA3-24S3V3
Order 'converter dc/dc sngl 3.3v out 3w - BXA3-24S3V3' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA3-24S3V3-ND.
CONVERTER DC/DC SNGL 12V OUT 3W - BXA3-48S12
Order 'converter dc/dc sngl 12v out 3w - BXA3-48S12' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA3-48S12-ND.
Send this link via E-Mail
Help With This Screen