CONV DC/DC SNGL 3.3VOUT 30W FLTR - BXA30-48S3V3-F - Power Supplies
| Digi-Key Part Number | BXA30-48S3V3-F-ND |
100 |
103.55020 |
Extended Price
10355.02 |
| Manufacturer Part Number | BXA30-48S3V3-F | |||
| Description | CONV DC/DC SNGL 3.3VOUT 30W FLTR | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | BXA30-48S3V3-F |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | 3.3V |
| Power (Watts) | 30W |
| Number of Outputs | 1 |
| 1st Output | 3.3 VDC @ 6A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole |
| Packaging | - |
| Package / Case | 8-DIP |
| Series | BXA30 |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BXA30 48S3V3 F BXA3048S3V3F |
BXA30-48S3V3-F Specification Sheet
CONV DC/DC SNGL 3.3VOUT 30W FLTR - BXA30-48S3V3-F (BXA30-48S3V3-F-ND) - Power Supplies
Related parts Power Supplies :CONV DC/DC SNGL 3.3VOUT 30W FLTR - BXA30-48S3V3/8-F
Order 'conv dc/dc sngl 3.3vout 30w fltr - BXA30-48S3V3/8-F' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA30-48S3V3/8-F-ND.
CONV DC/DC SNGL 3.3VOUT 30W FLTR - BXA30-48S3V3-F
Order 'conv dc/dc sngl 3.3vout 30w fltr - BXA30-48S3V3-F' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA30-48S3V3-F-ND.
CONV DC/DC SNGL 12V OUT 30W FLTR - BXA30-48S12-F
Order 'conv dc/dc sngl 12v out 30w fltr - BXA30-48S12-F' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA30-48S12-F-ND.
CONV DC/DC SNGL 15V OUT 30W FLTR - BXA30-48S15-F
Order 'conv dc/dc sngl 15v out 30w fltr - BXA30-48S15-F' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA30-48S15-F-ND.
CONV DC/DC SNGL 3.3V OUT 3W FLTR - BXA3-48S3V3-F
Order 'conv dc/dc sngl 3.3v out 3w fltr - BXA3-48S3V3-F' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA3-48S3V3-F-ND.
CONV DC/DC SNGL 5V OUT 30W HTSNK - BXA30-12S05-1
Order 'conv dc/dc sngl 5v out 30w htsnk - BXA30-12S05-1' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA30-12S05-1-ND.
CONV DC/DC SNGL 5V OUT 30W FILTR - BXA30-12S05-F
Order 'conv dc/dc sngl 5v out 30w filtr - BXA30-12S05-F' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA30-12S05-F-ND.
CONV DC/DC DUAL 15V OUT 30W FLTR - BXA30-48D15-F
Order 'conv dc/dc dual 15v out 30w fltr - BXA30-48D15-F' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA30-48D15-F-ND.
CONVERTER DC/DC SNGL 5V OUT 30W - BXA30-12S05
Order 'converter dc/dc sngl 5v out 30w - BXA30-12S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA30-12S05-ND.
CONVERTER DC/DC SNGL 12V OUT 30W - BXA30-48S12
Order 'converter dc/dc sngl 12v out 30w - BXA30-48S12' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA30-48S12-ND.
CONVERTER DC/DC SNGL 15V OUT 30W - BXA30-48S15
Order 'converter dc/dc sngl 15v out 30w - BXA30-48S15' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA30-48S15-ND.
CONV DCDC SNGL 3.3VOUT 30W HTSNK - BXA30-48S3V3-1
Order 'conv dcdc sngl 3.3vout 30w htsnk - BXA30-48S3V3-1' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA30-48S3V3-1-ND.
CONV DCDC SNGL 3.3VOUT 30W HTSNK - BXA30-48S3V3/8-1
Order 'conv dcdc sngl 3.3vout 30w htsnk - BXA30-48S3V3/8-1' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA30-48S3V3/8-1-ND.
CONV DC/DC SNGL 3.3V OUT 3W FLTR - BXA3-12S3V3-F
Order 'conv dc/dc sngl 3.3v out 3w fltr - BXA3-12S3V3-F' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA3-12S3V3-F-ND.
CONV DC/DC SNGL 15V OUT 3W FLTR - BXA3-48S15-F
Order 'conv dc/dc sngl 15v out 3w fltr - BXA3-48S15-F' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA3-48S15-F-ND.
Send this link via E-Mail
Help With This Screen