CONV DCDC SNGL 3.3VOUT 30W HTSNK - BXA30-48S3V3/8-1
| Digi-Key Part Number | BXA30-48S3V3/8-1-ND |
100 |
103.55020 |
Extended Price
10355.02 |
| Manufacturer Part Number | BXA30-48S3V3/8-1 | |||
| Description | CONV DCDC SNGL 3.3VOUT 30W HTSNK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | BXA30-48S3V3/8-1 |
| Vendor | Artesyn Technologies |
| Category | Power Supplies and Wall Transformers |
| Mounting Type | Through Hole |
| Type | Non-Isolated |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | 3.3VDC |
| Out #1 Voltage @ Max. Current | 3.3VDC @ 8A |
| Input Voltage Typical | 36 ~ 75 VDC |
| Output Power | 30.0 W [Max] |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Height | 13.600 mm [Max] |
| Length | 76.300 mm [Typ] |
| Width | 61.100 mm [Typ] |
| Efficiency Typical | 81% |
| Number of Inputs | 1 [Nom] |
| Standard | VDE |
| Standard | UL |
| Standard | CSA |
| Weight | 120.0000 g [Nom] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BXA30 48S3V3 8 1 BXA3048S3V381 |
BXA30-48S3V3/8-1 Specification Sheet
CONV DCDC SNGL 3.3VOUT 30W HTSNK - BXA30-48S3V3/8-1 (BXA30-48S3V3/8-1-ND)
Related parts:CONV DCDC SNGL 3.3VOUT 30W HTSNK - BXA30-48S3V3/8-1
Order 'conv dcdc sngl 3.3vout 30w htsnk - BXA30-48S3V3/8-1' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA30-48S3V3/8-1-ND.
CONV DCDC SNGL 3.3VOUT 30W HTSNK - BXA30-48S3V3-1
Order 'conv dcdc sngl 3.3vout 30w htsnk - BXA30-48S3V3-1' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA30-48S3V3-1-ND.
CONV DC/DC SNGL 3.3VOUT 30W FLTR - BXA30-48S3V3/8-F
Order 'conv dc/dc sngl 3.3vout 30w fltr - BXA30-48S3V3/8-F' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA30-48S3V3/8-F-ND.
CONV DC/DC SNGL 5V OUT 30W HTSNK - BXA30-12S05-1
Order 'conv dc/dc sngl 5v out 30w htsnk - BXA30-12S05-1' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA30-12S05-1-ND.
CONV DC/DC DUAL 12VOUT 30W HTSNK - BXA30-48D12-1
Order 'conv dc/dc dual 12vout 30w htsnk - BXA30-48D12-1' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA30-48D12-1-ND.
CONV DC/DC DUAL 15VOUT 30W HTSNK - BXA30-48D15-1
Order 'conv dc/dc dual 15vout 30w htsnk - BXA30-48D15-1' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA30-48D15-1-ND.
CONV DC/DC SNGL 3.3V OUT 30W - BXA30-48S3V3/8
Order 'conv dc/dc sngl 3.3v out 30w - BXA30-48S3V3/8' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA30-48S3V3/8-ND.
CONV DC/DC SNGL 12VOUT 30W HTSNK - BXA30-48S12-1
Order 'conv dc/dc sngl 12vout 30w htsnk - BXA30-48S12-1' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA30-48S12-1-ND.
CONV DC/DC SNGL 15VOUT 30W HTSNK - BXA30-48S15-1
Order 'conv dc/dc sngl 15vout 30w htsnk - BXA30-48S15-1' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA30-48S15-1-ND.
CONV DC/DC SNGL 3.3VOUT 30W FLTR - BXA30-48S3V3-F
Order 'conv dc/dc sngl 3.3vout 30w fltr - BXA30-48S3V3-F' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA30-48S3V3-F-ND.
CONV DC/DC SNGL 5V OUT 30W FILTR - BXA30-12S05-F
Order 'conv dc/dc sngl 5v out 30w filtr - BXA30-12S05-F' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA30-12S05-F-ND.
CONV DC/DC TRPL 5V OUT 30W HTSNK - BXA30-24T05-15-1
Order 'conv dc/dc trpl 5v out 30w htsnk - BXA30-24T05-15-1' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA30-24T05-15-1-ND.
CONV DC/DC DUAL 5V OUT 30W HTSNK - BXA30-48D05-1
Order 'conv dc/dc dual 5v out 30w htsnk - BXA30-48D05-1' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA30-48D05-1-ND.
CONV DC/DC DUAL 5V OUT 30W HTSNK - BXA30-48S05-1
Order 'conv dc/dc dual 5v out 30w htsnk - BXA30-48S05-1' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA30-48S05-1-ND.
CONV DC/DC SNGL 12V OUT 30W FLTR - BXA30-48S12-F
Order 'conv dc/dc sngl 12v out 30w fltr - BXA30-48S12-F' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA30-48S12-F-ND.
Send this link via E-Mail
Help With This Screen