Emerson Network Power Dc Dc Converter Power Supply 30W Input: 36 ~ 75V Output: BXA30-48S05
CONVERTER DC/DC DUAL 5V OUT 30W - BXA30-48S05 - Power Supplies
| Digi-Key Part Number | BXA30-48S05-ND |
50 |
117.61700 |
Extended Price
5880.85 |
| Manufacturer Part Number | BXA30-48S05 | |||
| Description | CONVERTER DC/DC DUAL 5V OUT 30W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Emerson Network Power Dc Dc Converter Power Supply 30W Input: 36 ~ 75V Output: BXA30-48S05
| Technical/Catalog Information | BXA30-48S05 |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75V |
| Output | 5V |
| Power (Watts) | 30W |
| Number of Outputs | 1 |
| 1st Output | 5 VDC @ 5A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Package / Case | 8-DIP Module |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Size / Dimension | 3.02" L x 2.41" W x 0.52" H (76.3mm x 61.1mm x 13.3mm) |
| Operating Temperature | -25°C ~ 100°C |
| Efficiency | 80% |
| Ripple | - |
| Approvals | CE, CSA, UL, VDE |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BXA30 48S05 BXA3048S05 |
BXA30-48S05 Specification Sheet
CONVERTER DC/DC DUAL 5V OUT 30W - BXA30-48S05 (BXA30-48S05-ND) - Power Supplies
Related parts Emerson Network Power Dc Dc Converter Power Supply 30W Input: 36 ~ 75V Output: BXA30-48S05Emerson Network Power Dc Dc Converter Power Supply 30W Input: 36 ~ 75V Output: BXA30-48S05
Order 'converter dc/dc dual 5v out 30w - BXA30-48S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA30-48S05-ND.
Emerson Network Power Dc Dc Converter Power Supply 30W Input: 36 ~ 75V Output: BXA30-48D05
Order 'converter dc/dc dual 5v out 30w - BXA30-48D05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA30-48D05-ND.
Emerson Network Power Dc Dc Converter Power Supply 30W Input: 36 ~ 75V Output: BXA30-48T05-12
Order 'converter dc/dc trpl 5v out 30w - BXA30-48T05-12' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA30-48T05-12-ND.
Emerson Network Power Dc Dc Converter Power Supply 30W Input: 9 ~ 18V Output: BXA30-12S05
Order 'converter dc/dc sngl 5v out 30w - BXA30-12S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA30-12S05-ND.
Emerson Network Power Dc Dc Converter Power Supply 30W Input: 36 ~ 75V Output: BXA30-48D05-1
Order 'conv dc/dc dual 5v out 30w htsnk - BXA30-48D05-1' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA30-48D05-1-ND.
Emerson Network Power Dc Dc Converter Power Supply 30W Input: 36 ~ 75V Output: BXA30-48D05-F
Order 'conv dc/dc dual 5v out 30w filtr - BXA30-48D05-F' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA30-48D05-F-ND.
Emerson Network Power Dc Dc Converter Power Supply 30W Input: 36 ~ 75V Output: BXA30-48S05-1
Order 'conv dc/dc dual 5v out 30w htsnk - BXA30-48S05-1' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA30-48S05-1-ND.
Emerson Network Power Dc Dc Converter Power Supply 30W Input: 36 ~ 75V Output: BXA30-48S05-F
Order 'conv dc/dc dual 5v out 30w filtr - BXA30-48S05-F' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA30-48S05-F-ND.
Emerson Network Power Dc Dc Converter Power Supply 30W Input: 18 ~ 36V Output: BXA30-24T05-15-1
Order 'conv dc/dc trpl 5v out 30w htsnk - BXA30-24T05-15-1' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA30-24T05-15-1-ND.
Emerson Network Power Dc Dc Converter Power Supply 30W Input: 18 ~ 36V Output: BXA30-24T05-15-F
Order 'conv dc/dc trpl 5v out 30w filtr - BXA30-24T05-15-F' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA30-24T05-15-F-ND.
Emerson Network Power Dc Dc Converter Power Supply 30W Input: 36 ~ 75V Output: BXA30-48D12
Order 'converter dc/dc dual 12v out 30w - BXA30-48D12' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA30-48D12-ND.
Emerson Network Power Dc Dc Converter Power Supply 30W Input: 36 ~ 75V Output: BXA30-48D15
Order 'converter dc/dc dual 15v out 30w - BXA30-48D15' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA30-48D15-ND.
Emerson Network Power Dc Dc Converter Power Supply 30W Input: 36 ~ 75V Output: BXA30-48T05-12-1
Order 'conv dc/dc trpl 5v out 30w htsnk - BXA30-48T05-12-1' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA30-48T05-12-1-ND.
Emerson Network Power Dc Dc Converter Power Supply 30W Input: 36 ~ 75V Output: BXA30-48T05-12-F
Order 'conv dc/dc trpl 5v out 30w filtr - BXA30-48T05-12-F' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA30-48T05-12-F-ND.
Emerson Network Power Dc Dc Converter Power Supply 30W Input: 9 ~ 18V Output: BXA30-12S05-1
Order 'conv dc/dc sngl 5v out 30w htsnk - BXA30-12S05-1' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA30-12S05-1-ND.
Options for Emerson Network Power Dc Dc Converter Power Supply 30W Input: 36 ~ 75V Output: BXA30-48S05
Send this link via E-Mail
Help With This Screen
