CONV DC/DC DUAL 5V OUT 30W FILTR - BXA30-48S05-F
| Digi-Key Part Number | BXA30-48S05-F-ND |
50 |
107.91680 |
Extended Price
5395.84 |
| Manufacturer Part Number | BXA30-48S05-F | |||
| Description | CONV DC/DC DUAL 5V OUT 30W FILTR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BXA30-48S05-F |
| Vendor | Artesyn Technologies |
| Category | Power Supplies and Wall Transformers |
| Mounting Type | Through Hole |
| Type | Non-Isolated |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | 5VDC |
| Out #1 Voltage @ Max. Current | 5VDC @ 5A |
| Input Voltage Typical | 36 ~ 75 VDC |
| Output Power | 30.0 W [Max] |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Height | 13.600 mm [Max] |
| Length | 76.300 mm [Typ] |
| Width | 61.100 mm [Typ] |
| Efficiency Typical | 80% |
| Number of Inputs | 1 [Nom] |
| Standard | VDE |
| Standard | UL |
| Standard | CSA |
| Weight | 120.0000 g [Nom] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BXA30 48S05 F BXA3048S05F |
BXA30-48S05-F Specification Sheet
CONV DC/DC DUAL 5V OUT 30W FILTR - BXA30-48S05-F (BXA30-48S05-F-ND)
Related parts :CONV DC/DC DUAL 5V OUT 30W FILTR - BXA30-48S05-F
Order 'conv dc/dc dual 5v out 30w filtr - BXA30-48S05-F' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA30-48S05-F-ND.
CONV DC/DC DUAL 5V OUT 30W FILTR - BXA30-48D05-F
Order 'conv dc/dc dual 5v out 30w filtr - BXA30-48D05-F' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA30-48D05-F-ND.
CONV DC/DC DUAL 5V OUT 30W HTSNK - BXA30-48S05-1
Order 'conv dc/dc dual 5v out 30w htsnk - BXA30-48S05-1' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA30-48S05-1-ND.
CONV DC/DC DUAL 5V OUT 30W HTSNK - BXA30-48D05-1
Order 'conv dc/dc dual 5v out 30w htsnk - BXA30-48D05-1' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA30-48D05-1-ND.
CONV DC/DC SNGL 5V OUT 30W FILTR - BXA30-12S05-F
Order 'conv dc/dc sngl 5v out 30w filtr - BXA30-12S05-F' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA30-12S05-F-ND.
CONV DC/DC TRPL 5V OUT 30W FILTR - BXA30-24T05-15-F
Order 'conv dc/dc trpl 5v out 30w filtr - BXA30-24T05-15-F' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA30-24T05-15-F-ND.
CONVERTER DC/DC DUAL 5V OUT 30W - BXA30-48S05
Order 'converter dc/dc dual 5v out 30w - BXA30-48S05' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA30-48S05-ND.
CONV DC/DC TRPL 5V OUT 30W FILTR - BXA30-48T05-12-F
Order 'conv dc/dc trpl 5v out 30w filtr - BXA30-48T05-12-F' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA30-48T05-12-F-ND.
CONVERTER DC/DC DUAL 5V OUT 30W - BXA30-48D05
Order 'converter dc/dc dual 5v out 30w - BXA30-48D05' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA30-48D05-ND.
CONV DC/DC DUAL 15V OUT 30W FLTR - BXA30-48D15-F
Order 'conv dc/dc dual 15v out 30w fltr - BXA30-48D15-F' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA30-48D15-F-ND.
CONV DC-DC 24V IN 5V OUT 30W NL - HAS030YG-ANG
Order 'conv dc-dc 24v in 5v out 30w nl - HAS030YG-ANG' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2307-ND.
CONV DC/DC DUAL 12VOUT 30W FILTR - BXA30-48D12-F
Order 'conv dc/dc dual 12vout 30w filtr - BXA30-48D12-F' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA30-48D12-F-ND.
CONV DC/DC SNGL 5V OUT 30W HTSNK - BXA30-12S05-1
Order 'conv dc/dc sngl 5v out 30w htsnk - BXA30-12S05-1' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA30-12S05-1-ND.
CONV DC/DC TRPL 5V OUT 30W HTSNK - BXA30-24T05-15-1
Order 'conv dc/dc trpl 5v out 30w htsnk - BXA30-24T05-15-1' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA30-24T05-15-1-ND.
CONV DC/DC TRPL 5V OUT 30W HTSNK - BXA30-48T05-12-1
Order 'conv dc/dc trpl 5v out 30w htsnk - BXA30-48T05-12-1' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA30-48T05-12-1-ND.
Send this link via E-Mail
Help With This Screen