CONVERTER DC/DC DUAL 12V OUT 30W - BXA30-48D12
Emerson Network Power Dc Dc Converter Power Supply 30W Input: 36 ~ 75VDC Output: BXA30-48D12
| Digi-Key Part Number | BXA30-48D12-ND |
50 |
139.00020 |
Extended Price
6950.01 |
| Manufacturer Part Number | BXA30-48D12 | |||
| Description | CONVERTER DC/DC DUAL 12V OUT 30W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Emerson Network Power Dc Dc Converter Power Supply 30W Input: 36 ~ 75VDC Output: BXA30-48D12
| Technical/Catalog Information | BXA30-48D12 |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | ±12V |
| Power (Watts) | 30W |
| Number of Outputs | 2 |
| 1st Output | 12 VDC @ 1.25A |
| 2nd Output | -12 VDC @ 1.25A |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole |
| Packaging | - |
| Package / Case | 8-DIP MODULE |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BXA30 48D12 BXA3048D12 |
BXA30-48D12 Specification Sheet
CONVERTER DC/DC DUAL 12V OUT 30W - BXA30-48D12 (BXA30-48D12-ND)
Related parts Emerson Network Power Dc Dc Converter Power Supply 30W Input: 36 ~ 75VDC Output: BXA30-48D12CONVERTER DC/DC DUAL 12V OUT 30W - BXA30-48D12
Order 'converter dc/dc dual 12v out 30w - BXA30-48D12' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA30-48D12-ND.
CONVERTER DC/DC DUAL 5V OUT 30W - BXA30-48S05
Order 'converter dc/dc dual 5v out 30w - BXA30-48S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA30-48S05-ND.
CONVERTER DC/DC DUAL 12V OUT 10W - CXA10-48D12
Order 'converter dc/dc dual 12v out 10w - CXA10-48D12' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1022-ND.
CONVERTER DC/DC DUAL 12V OUT 10W - BXA10-48D12
Order 'converter dc/dc dual 12v out 10w - BXA10-48D12' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA10-48D12-ND.
CONV DC/DC DUAL 5V OUT 30W FILTR - BXA30-48D05-F
Order 'conv dc/dc dual 5v out 30w filtr - BXA30-48D05-F' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA30-48D05-F-ND.
CONV DC/DC DUAL 5V OUT 30W FILTR - BXA30-48S05-F
Order 'conv dc/dc dual 5v out 30w filtr - BXA30-48S05-F' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA30-48S05-F-ND.
CONVERTER DC/DC DUAL 12V OUT 10W - CXA10-48D12J
Order 'converter dc/dc dual 12v out 10w - CXA10-48D12J' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1194-ND.
CONV DC/DC ISOL DUAL 12V OUT 20W - CXA20-48D12
Order 'conv dc/dc isol dual 12v out 20w - CXA20-48D12' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number CXA20-48D12-ND.
CONV DC/DC OPEN FRM 12V OUT 30W - EXB30-48S12
Order 'conv dc/dc open frm 12v out 30w - EXB30-48S12' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB30-48S12-ND.
CONV DC/DC DUAL 5/3.3V OUT 30W - EXB30-24D05-3V3
Order 'conv dc/dc dual 5/3.3v out 30w - EXB30-24D05-3V3' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB30-24D05-3V3-ND.
CONV DC/DC DUAL 5/3.3V OUT 30W - EXB30-48D05-3V3
Order 'conv dc/dc dual 5/3.3v out 30w - EXB30-48D05-3V3' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB30-48D05-3V3-ND.
CONVERTER DC/DC 12V OUTPUT 75W - BXB75-48S12FLT
Order 'converter dc/dc 12v output 75w - BXB75-48S12FLT' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1002-ND.
CONVERTER DC/DC 12V OUTPUT 100W - BXB100-24S12FLT
Order 'converter dc/dc 12v output 100w - BXB100-24S12FLT' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1010-ND.
CONVERTER DC/DC 12V OUTPUT 150W - BXB150-48S12FLT
Order 'converter dc/dc 12v output 150w - BXB150-48S12FLT' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1017-ND.
CONVERTER DC/DC 12V OUTPUT 10W - CXA10-48S12
Order 'converter dc/dc 12v output 10w - CXA10-48S12' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1020-ND.
Options for Emerson Network Power Dc Dc Converter Power Supply 30W Input: 36 ~ 75VDC Output: BXA30-48D12
Send this link via E-Mail
Help With This Screen
