CONV DC/DC DUAL 5V OUT 30W FILTR - BXA30-48D05-F - Power Supplies
| Digi-Key Part Number | BXA30-48D05-F-ND |
50 |
143.25020 |
Extended Price
7162.51 |
| Manufacturer Part Number | BXA30-48D05-F | |||
| Description | CONV DC/DC DUAL 5V OUT 30W FILTR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BXA30-48D05-F |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | ±5V |
| Power (Watts) | 30W |
| Number of Outputs | 2 |
| 1st Output | 5 VDC @ 2.5A |
| 2nd Output | -5 VDC @ 2.5A |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole |
| Packaging | - |
| Package / Case | 8-DIP MODULE |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BXA30 48D05 F BXA3048D05F |
BXA30-48D05-F Specification Sheet
CONV DC/DC DUAL 5V OUT 30W FILTR - BXA30-48D05-F (BXA30-48D05-F-ND) - Power Supplies
Related parts Power Supplies :CONV DC/DC DUAL 5V OUT 30W FILTR - BXA30-48D05-F
Order 'conv dc/dc dual 5v out 30w filtr - BXA30-48D05-F' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA30-48D05-F-ND.
CONV DC/DC DUAL 5V OUT 30W FILTR - BXA30-48S05-F
Order 'conv dc/dc dual 5v out 30w filtr - BXA30-48S05-F' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA30-48S05-F-ND.
CONVERTER DC/DC DUAL 5V OUT 30W - BXA30-48S05
Order 'converter dc/dc dual 5v out 30w - BXA30-48S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA30-48S05-ND.
BOARD EVAL HV 2SWITCH DC/DC CONV - LM5015NISOEVAL
Order 'board eval hv 2switch dc/dc conv - LM5015NISOEVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5015NISOEVAL-ND.
IC CONV DC-DC 15W DUAL 5V PCB - PXB15-24WD05/NT
Order 'ic conv dc-dc 15w dual 5v pcb - PXB15-24WD05/NT' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1902-ND.
KIT REF DES DPA 6.6W DC-DC CONV - DAK-86
Order 'kit ref des dpa 6.6w dc-dc conv - DAK-86' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1195-ND.
IC CONV DC/DC SOT23-5 - LM3217TLE/NOPB
Order 'ic conv dc/dc sot23-5 - LM3217TLE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3217TLE-ND.
IC CONV DC/DC SOT23-5 - LM3217TLX/NOPB
Order 'ic conv dc/dc sot23-5 - LM3217TLX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3217TLX-ND.
KIT EVAL STEPUP DC/DC FOR LM4510 - LM4510SDEV
Order 'kit eval stepup dc/dc for lm4510 - LM4510SDEV' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4510SDEV-ND.
CONV DC/DC ISOL DUAL 5V OUT 20W - CXA20-48D05
Order 'conv dc/dc isol dual 5v out 20w - CXA20-48D05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number CXA20-48D05-ND.
CONV DC-DC 24V IN 5V OUT 30W NL - HAS030YG-AN
Order 'conv dc-dc 24v in 5v out 30w nl - HAS030YG-AN' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2137-ND.
CONV DC-DC 30W 24VIN 5/12/12V TR - AEW05ABB24
Order 'conv dc-dc 30w 24vin 5/12/12v tr - AEW05ABB24' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEW05ABB24-ND.
CONV DC-DC 30W 48VIN 5/12/12V TR - AEW05ABB48
Order 'conv dc-dc 30w 48vin 5/12/12v tr - AEW05ABB48' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEW05ABB48-ND.
CONV DC-DC 30W 24VIN 5/15/15V TR - AEW05ACC24
Order 'conv dc-dc 30w 24vin 5/15/15v tr - AEW05ACC24' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEW05ACC24-ND.
CONV DC-DC 30W 48VIN 5/15/15V TR - AEW05ACC48
Order 'conv dc-dc 30w 48vin 5/15/15v tr - AEW05ACC48' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEW05ACC48-ND.
Send this link via E-Mail
Help With This Screen
