CONVERTER DC/DC SNGL 5V OUT 10W - BXA10-48S05 - Power Supplies
Emerson Network Power Dc Dc Converter Power Supply 8 ~ 10W Input: 18 ~ 75VDC Output: BXA10-48S05
| Digi-Key Part Number | BXA10-48S05-ND |
50 |
53.14280 |
Extended Price
2657.14 |
| Manufacturer Part Number | BXA10-48S05 | |||
| Description | CONVERTER DC/DC SNGL 5V OUT 10W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Emerson Network Power Dc Dc Converter Power Supply 8 ~ 10W Input: 18 ~ 75VDC Output: BXA10-48S05
| Technical/Catalog Information | BXA10-48S05 |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 18 ~ 75VDC |
| Output | 5V |
| Power (Watts) | 8 ~ 10W |
| Number of Outputs | 1 |
| 1st Output | 5 VDC @ 2A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole |
| Packaging | - |
| Package / Case | Module |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BXA10 48S05 BXA1048S05 |
BXA10-48S05 Specification Sheet
CONVERTER DC/DC SNGL 5V OUT 10W - BXA10-48S05 (BXA10-48S05-ND) - Power Supplies
Related parts Emerson Network Power Dc Dc Converter Power Supply 8 ~ 10W Input: 18 ~ 75VDC Output: BXA10-48S05CONVERTER DC/DC SNGL 5V OUT 10W - BXA10-48S05
Order 'converter dc/dc sngl 5v out 10w - BXA10-48S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA10-48S05-ND.
CONVERTER DC/DC SNGL 5V OUT 10W - BXA10-12S05
Order 'converter dc/dc sngl 5v out 10w - BXA10-12S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA10-12S05-ND.
CONVERTER DC/DC DUAL 5V OUT 10W - BXA10-48D05
Order 'converter dc/dc dual 5v out 10w - BXA10-48D05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA10-48D05-ND.
CONV DC/DC ISOL SNGL 5V OUT 20W - CXA20-48S05
Order 'conv dc/dc isol sngl 5v out 20w - CXA20-48S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number CXA20-48S05-ND.
CONV DC/DC OPN FRM 5V OUT 100W - EXB100-48S05
Order 'conv dc/dc opn frm 5v out 100w - EXB100-48S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB100-48S05-ND.
CONV DC/DC OPEN FRM 5V OUT 165W - EXB250-48S05
Order 'conv dc/dc open frm 5v out 165w - EXB250-48S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB250-48S05-ND.
CONV DC/DC OPEN FRAME 5V OUT 50W - EXB50-48S05
Order 'conv dc/dc open frame 5v out 50w - EXB50-48S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXB50-48S05-ND.
CONV DC/DC OPN FRM 5V OUT 125W - EXQ125-48S05
Order 'conv dc/dc opn frm 5v out 125w - EXQ125-48S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXQ125-48S05-ND.
CONV DC/DC OPN FRM 5V OUT 125W - EXQ125-48S05-R
Order 'conv dc/dc opn frm 5v out 125w - EXQ125-48S05-R' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXQ125-48S05-R-ND.
CONV DC/DC HI-EFF 5V OUT 40W - EXA40-48S05
Order 'conv dc/dc hi-eff 5v out 40w - EXA40-48S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number EXA40-48S05-ND.
CONVERTER DC/DC 5V OUTPUT 10W - CXA10-48S05
Order 'converter dc/dc 5v output 10w - CXA10-48S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1019-ND.
CONVERTER DC/DC DUL 5V OUTPT 10W - CXA10-48D05
Order 'converter dc/dc dul 5v outpt 10w - CXA10-48D05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 393-1021-ND.
CONVERTER DC/DC DUAL 12V OUT 10W - BXA10-48D12
Order 'converter dc/dc dual 12v out 10w - BXA10-48D12' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA10-48D12-ND.
CONVERTER DC/DC DUAL 15V OUT 10W - BXA10-48D15
Order 'converter dc/dc dual 15v out 10w - BXA10-48D15' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA10-48D15-ND.
CONVERTER DC/DC DUAL 5V OUT 30W - BXA30-48S05
Order 'converter dc/dc dual 5v out 30w - BXA30-48S05' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BXA30-48S05-ND.
Options for Emerson Network Power Dc Dc Converter Power Supply 8 ~ 10W Input: 18 ~ 75VDC Output: BXA10-48S05
Send this link via E-Mail
Help With This Screen
