CONV DCDC DUAL 12VOUT 10W REMOTE - BXA10-48D12-S
| Digi-Key Part Number | BXA10-48D12-S-ND |
50 |
50.45700 |
Extended Price
2522.85 |
| Manufacturer Part Number | BXA10-48D12-S | |||
| Description | CONV DCDC DUAL 12VOUT 10W REMOTE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BXA10-48D12-S |
| Vendor | Artesyn Technologies |
| Category | Power Supplies and Wall Transformers |
| Mounting Type | Through Hole |
| Type | Non-Isolated |
| Number of Outputs | 2 [Nom] |
| Primary Output Voltage | ±12VDC |
| Out #1 Voltage @ Max. Current | 12VDC @ .416A |
| Out #2 Voltage @ Max. Current | -12VDC @ 416mA |
| Input Voltage Typical | 18 ~ 75 VDC |
| Output Power | 10.0 W [Max] |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 71 °C [Max] |
| Height | 10.030 mm [Max] |
| Length | 50.800 mm [Typ] |
| Width | 25.400 mm [Typ] |
| Efficiency Typical | 84% |
| Number of Inputs | 2 [Nom] |
| Standard | VDE |
| Standard | UL |
| Standard | CSA |
| Standard | cUL |
| Standard | CE (LVD) |
| Weight | 20.0000 g [Nom] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BXA10 48D12 S BXA1048D12S |
BXA10-48D12-S Specification Sheet
CONV DCDC DUAL 12VOUT 10W REMOTE - BXA10-48D12-S (BXA10-48D12-S-ND)
Related parts:CONV DCDC DUAL 12VOUT 10W REMOTE - BXA10-48D12-S
Order 'conv dcdc dual 12vout 10w remote - BXA10-48D12-S' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA10-48D12-S-ND.
CONV DCDC DUAL 15VOUT 10W REMOTE - BXA10-48D15-S
Order 'conv dcdc dual 15vout 10w remote - BXA10-48D15-S' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA10-48D15-S-ND.
CONV DCDC SNGL 15VOUT 10W REMOTE - BXA10-12S15-S
Order 'conv dcdc sngl 15vout 10w remote - BXA10-12S15-S' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA10-12S15-S-ND.
CONV DC/DC DUAL 5VOUT 10W REMOTE - BXA10-12D05-S
Order 'conv dc/dc dual 5vout 10w remote - BXA10-12D05-S' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA10-12D05-S-ND.
CONV DC/DC DUAL 5VOUT 10W REMOTE - BXA10-48D05-S
Order 'conv dc/dc dual 5vout 10w remote - BXA10-48D05-S' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA10-48D05-S-ND.
CONV DC/DC SNGL 5VOUT 10W REMOTE - BXA10-12S05-S
Order 'conv dc/dc sngl 5vout 10w remote - BXA10-12S05-S' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA10-12S05-S-ND.
CONV DC/DC SNGL 5VOUT 10W REMOTE - BXA10-48S05-S
Order 'conv dc/dc sngl 5vout 10w remote - BXA10-48S05-S' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA10-48S05-S-ND.
CONV DC/DC DUAL 12VOUT 30W HTSNK - BXA30-48D12-1
Order 'conv dc/dc dual 12vout 30w htsnk - BXA30-48D12-1' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA30-48D12-1-ND.
CONV DC/DC DUAL 12VOUT 30W FILTR - BXA30-48D12-F
Order 'conv dc/dc dual 12vout 30w filtr - BXA30-48D12-F' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA30-48D12-F-ND.
CONV DCDC SNGL 12VOUT 40W METRIC - BXA40-48S12-M
Order 'conv dcdc sngl 12vout 40w metric - BXA40-48S12-M' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA40-48S12-M-ND.
CONVERTER DC/DC DUAL 12V OUT 10W - BXA10-48D12
Order 'converter dc/dc dual 12v out 10w - BXA10-48D12' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA10-48D12-ND.
CONV DCDC 3.3VOUT 40W REMOT/METR - BXA40-24S3V3-SM
Order 'conv dcdc 3.3vout 40w remot/metr - BXA40-24S3V3-SM' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA40-24S3V3-SM-ND.
CONV DCDC 2.9VOUT 40W REMOT/METR - BXA40-48S2V9-SM
Order 'conv dcdc 2.9vout 40w remot/metr - BXA40-48S2V9-SM' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA40-48S2V9-SM-ND.
CONV DC/DC ISOL DUAL 12V OUT 20W - CXA20-48D12
Order 'conv dc/dc isol dual 12v out 20w - CXA20-48D12' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number CXA20-48D12-ND.
CONVERTER DC/DC DUAL 12V OUT 30W - BXA30-48D12
Order 'converter dc/dc dual 12v out 30w - BXA30-48D12' online from Digi-Key. Manufactured by Artesyn Technologies. Digi-Key part number BXA30-48D12-ND.
Send this link via E-Mail
Help With This Screen